TERM BLOCK HDR 5.08MM 10POS PCB - EDSTLZ990/10 - Connectors

Digi-Key Part Number ED1915-ND
Price Break
1
10
100
500
1000
5000
Unit Price
1.56
1.408
1.2514
1.09494
0.93852
0.84467
Extended Price
1.56
14.08
125.14
547.47
938.52
4223.35
Manufacturer Part NumberEDSTLZ990/10
Product DescriptionTERM BLOCK HDR 5.08MM 10POS PCB
Quantity Available 158
All prices are in GBP

TERM BLOCK HDR 5.08MM 10POS PCB - EDSTLZ990/10 - Connectors Details
Technical/Catalog InformationEDSTLZ990/10
VendorOn Shore Technology
CategoryConnectors
Pitch0.200" (5.08mm)
Terminal Block TypeHeader, Shrouded (4 Side)
Number of Positions10
Wire Size-
ColorGreen
Mounting TypeThrough Hole
Number of Rows1
SeriesEDSTLZ990
Features-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EDSTLZ990 10
EDSTLZ99010
ED1915 ND
ED1915ND
ED1915

Purchase TERM BLOCK HDR 5.08MM 10POS PCB - EDSTLZ990/10 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERM BLOCK HDR 5.08MM 10POS PCB - EDSTLZ990/10
Connectors

TERM BLOCK HDR 5.08MM 10POS PCB - EDSTLZ990/10 (ED1915-ND)

Related parts Connectors:
TERM BLOCK HDR 5.08MM 10POS PCB - EDSTLZ990/10
 Order TERM BLOCK HDR 5.08MM 10POS PCB-EDSTLZ990/10 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1915-ND.
TERM BLOCK HDR 5.08MM 10POS PCB - EDSTLZ950/10
 Order TERM BLOCK HDR 5.08MM 10POS PCB-EDSTLZ950/10 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1825-ND.
TERM BLOCK HDR 5.08MM 10POS PCB - EDSTLZ955/10
 Order TERM BLOCK HDR 5.08MM 10POS PCB-EDSTLZ955/10 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1857-ND.
TERM BLOCK HDR 5.08MM 10POS PCB - EDSTLZ951/10
 Order TERM BLOCK HDR 5.08MM 10POS PCB-EDSTLZ951/10 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2435-ND.
TERM BLOCK HDR 5.08MM 10POS PCB - EDSTLZ956/10
 Order TERM BLOCK HDR 5.08MM 10POS PCB-EDSTLZ956/10 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2453-ND.
TERM BLOCK HDR 5.08MM 10POS PCB - EDSTLZ950/10-OE
 Order TERM BLOCK HDR 5.08MM 10POS PCB-EDSTLZ950/10-OE online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number EDSTLZ950/10-OE-ND.
TERM BLOCK HDR 5.08MM 10POS PCB - EDSTLZ955/10-OE
 Order TERM BLOCK HDR 5.08MM 10POS PCB-EDSTLZ955/10-OE online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number EDSTLZ955/10-OE-ND.
TERM BLOCK HDR 5.08MM 10POS PCB - EDSTLZ970/10-F
 Order TERM BLOCK HDR 5.08MM 10POS PCB-EDSTLZ970/10-F online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number EDSTLZ970/10-F-ND.
TERM BLOCK HDR 5.08MM 10POS PCB - EDSTLZ975/10-F
 Order TERM BLOCK HDR 5.08MM 10POS PCB-EDSTLZ975/10-F online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number EDSTLZ975/10-F-ND.
TERM BLOCK HDR 5.08MM 10POS PCB - EDSTLZ970/10-SW
 Order TERM BLOCK HDR 5.08MM 10POS PCB-EDSTLZ970/10-SW online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number EDSTLZ970/10-SW-ND.
TERM BLOCK HDR 5.08MM 10POS PCB - EDSTLZ975/10-SW
 Order TERM BLOCK HDR 5.08MM 10POS PCB-EDSTLZ975/10-SW online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number EDSTLZ975/10-SW-ND.
TERM BLOCK HDR 5.08MM 24POS PCB - EDSTLZ990/24
 Order TERM BLOCK HDR 5.08MM 24POS PCB-EDSTLZ990/24 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1929-ND.
TERM BLOCK HDR 5.08MM 22POS PCB - EDSTLZ990/22
 Order TERM BLOCK HDR 5.08MM 22POS PCB-EDSTLZ990/22 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1927-ND.
TERM BLOCK HDR 5.08MM 9POS PCB - EDSTLZ990/9
 Order TERM BLOCK HDR 5.08MM 9POS PCB-EDSTLZ990/9 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1914-ND.
TERM BLOCK HDR 5.08MM 17POS PCB - EDSTLZ990/17
 Order TERM BLOCK HDR 5.08MM 17POS PCB-EDSTLZ990/17 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1922-ND.