CRYSTAL 12.000MHZ 20PF SMD - ECS-120-20-19A-TR - Crystals and Oscillators

Digi-Key Part Number XC861TR-ND
Price Break
1000
5000
10000
Unit Price
1.089
0.96558
0.9075
Extended Price
1089.00
4827.90
9075.00
Manufacturer Part NumberECS-120-20-19A-TR
Product DescriptionCRYSTAL 12.000MHZ 20PF SMD
Quantity Available 1000
All prices are in GBP

CRYSTAL 12.000MHZ 20PF SMD - ECS-120-20-19A-TR - Crystals and Oscillators Details
Technical/Catalog InformationECS-120-20-19A-TR
VendorECS Inc
CategoryCrystals and Oscillators
Frequency12MHz
Load Capacitance20pF
Package / Case11.0mm x 5.0mm
PackagingTape & Reel (TR)
Frequency Tolerance±30ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-10°C ~ 70°C
SeriesECX-19A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECS 120 20 19A TR
ECS1202019ATR
XC861TR ND
XC861TRND
XC861TR

Purchase CRYSTAL 12.000MHZ 20PF SMD - ECS-120-20-19A-TR - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL 12.000MHZ 20PF SMD - ECS-120-20-19A-TR
Crystals and Oscillators

CRYSTAL 12.000MHZ 20PF SMD - ECS-120-20-19A-TR (XC861TR-ND)

Related parts Crystals and Oscillators:
CRYSTAL 12.000MHZ 20PF SMD - ECS-120-20-19A-TR
 Order CRYSTAL 12.000MHZ 20PF SMD-ECS-120-20-19A-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC861TR-ND.
CRYSTAL 12.000MHZ 20PF SMD - ECS-120-20-19A-TR
 Order CRYSTAL 12.000MHZ 20PF SMD-ECS-120-20-19A-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC861CT-ND.
CRYSTAL 12.000MHZ 20PF SMD - ECS-120-20-20BM-TR
 Order CRYSTAL 12.000MHZ 20PF SMD-ECS-120-20-20BM-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-120-20-20BM-TR-ND.
CRYSTAL 3.6864MHZ 20PF SMD - ECS-36-20-19A-TR
 Order CRYSTAL 3.6864MHZ 20PF SMD-ECS-36-20-19A-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC851TR-ND.
CRYSTAL 4.000MHZ 20PF SMD - ECS-40-20-19A-TR
 Order CRYSTAL 4.000MHZ 20PF SMD-ECS-40-20-19A-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC852TR-ND.
CRYSTAL 4.9152MHZ 20PF SMD - ECS-49-20-19A-TR
 Order CRYSTAL 4.9152MHZ 20PF SMD-ECS-49-20-19A-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC853TR-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-19A-TR
 Order CRYSTAL 7.3728MHZ 20PF SMD-ECS-73-20-19A-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC855TR-ND.
CRYSTAL 8.000MHZ 20PF SMD - ECS-80-20-19A-TR
 Order CRYSTAL 8.000MHZ 20PF SMD-ECS-80-20-19A-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC856TR-ND.
CRYSTAL 9.8304MHZ 20PF SMD - ECS-98.3-20-19A-TR
 Order CRYSTAL 9.8304MHZ 20PF SMD-ECS-98.3-20-19A-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC857TR-ND.
CRYSTAL 11.0592MHZ 20PF SMD - ECS-110.5-20-19A-TR
 Order CRYSTAL 11.0592MHZ 20PF SMD-ECS-110.5-20-19A-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC859TR-ND.
CRYSTAL 12.000MHZ SERIES SMD - ECS-120-S-19A-TR
 Order CRYSTAL 12.000MHZ SERIES SMD-ECS-120-S-19A-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC860TR-ND.
CRYSTAL 14.31818MHZ 20PF SMD - ECS-143-20-19A-TR
 Order CRYSTAL 14.31818MHZ 20PF SMD-ECS-143-20-19A-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC863TR-ND.
CRYSTAL 20.000MHZ 20PF SMD - ECS-200-20-19A-TR
 Order CRYSTAL 20.000MHZ 20PF SMD-ECS-200-20-19A-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC868TR-ND.
CRYSTAL 24.000MHZ 20PF SMD - ECS-240-20-19A-TR
 Order CRYSTAL 24.000MHZ 20PF SMD-ECS-240-20-19A-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC869TR-ND.
CRYSTAL 3.6864MHZ 20PF SMD - ECS-36-20-19A-TR
 Order CRYSTAL 3.6864MHZ 20PF SMD-ECS-36-20-19A-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC851CT-ND.