CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-19A-TR - Crystals and Oscillators

Digi-Key Part Number XC855TR-ND
Price Break
1000
5000
10000
Unit Price
1.089
0.96558
0.9075
Extended Price
1089.00
4827.90
9075.00
Manufacturer Part NumberECS-73-20-19A-TR
Product DescriptionCRYSTAL 7.3728MHZ 20PF SMD
Quantity Available 5000
All prices are in GBP

CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-19A-TR - Crystals and Oscillators Details
Technical/Catalog InformationECS-73-20-19A-TR
VendorECS Inc
CategoryCrystals and Oscillators
Frequency7.3728MHz
Load Capacitance20pF
Package / Case11.0mm x 5.0mm
PackagingTape & Reel (TR)
Frequency Tolerance±30ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-10°C ~ 70°C
SeriesECX-19A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECS 73 20 19A TR
ECS732019ATR
XC855TR ND
XC855TRND
XC855TR

Purchase CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-19A-TR - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-19A-TR
Crystals and Oscillators

CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-19A-TR (XC855TR-ND)

Related parts Crystals and Oscillators:
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-19A-TR
 Order CRYSTAL 7.3728MHZ 20PF SMD-ECS-73-20-19A-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC855TR-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-19A-TR
 Order CRYSTAL 7.3728MHZ 20PF SMD-ECS-73-20-19A-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC855CT-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-5P-TR
 Order CRYSTAL 7.3728MHZ 20PF SMD-ECS-73-20-5P-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC680CT-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-7S-TR
 Order CRYSTAL 7.3728MHZ 20PF SMD-ECS-73-20-7S-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC536CT-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-5P-TR
 Order CRYSTAL 7.3728MHZ 20PF SMD-ECS-73-20-5P-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC680TR-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-7S-TR
 Order CRYSTAL 7.3728MHZ 20PF SMD-ECS-73-20-7S-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC536TR-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-5PDN-TR
 Order CRYSTAL 7.3728MHZ 20PF SMD-ECS-73-20-5PDN-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC734TR-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-5PDN-TR
 Order CRYSTAL 7.3728MHZ 20PF SMD-ECS-73-20-5PDN-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC734CT-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-28A-TR
 Order CRYSTAL 7.3728MHZ 20PF SMD-ECS-73-20-28A-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC753TR-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-28A-TR
 Order CRYSTAL 7.3728MHZ 20PF SMD-ECS-73-20-28A-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC753CT-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-7SX-TR
 Order CRYSTAL 7.3728MHZ 20PF SMD-ECS-73-20-7SX-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1231TR-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-5PX-TR
 Order CRYSTAL 7.3728MHZ 20PF SMD-ECS-73-20-5PX-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1270TR-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-5PXDN-TR
 Order CRYSTAL 7.3728MHZ 20PF SMD-ECS-73-20-5PXDN-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1296TR-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-28AX-TR
 Order CRYSTAL 7.3728MHZ 20PF SMD-ECS-73-20-28AX-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1311TR-ND.
CRYSTAL 7.3728MHZ 20PF SMD - ECS-73-20-7SX-TR
 Order CRYSTAL 7.3728MHZ 20PF SMD-ECS-73-20-7SX-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1231CT-ND.