CONN JACK RIGHT ANGLE NICKEL SMB - 131-3303-006 - Connectors

Digi-Key Part Number 131-3303-006-ND
Price Break
5
Unit Price
9.62
Extended Price
48.10
Manufacturer Part Number131-3303-006
Product DescriptionCONN JACK RIGHT ANGLE NICKEL SMB
Quantity Available Non-Stock
All prices are in GBP

CONN JACK RIGHT ANGLE NICKEL SMB - 131-3303-006 - Connectors Details
Technical/Catalog Information131-3303-006
VendorEmerson Network Power Connectivity Solutions
CategoryConnectors
Connector TypeSMB - Female Socket (Jack)
Cable GroupRG-161,174,179,187,188,316
Contact TerminationCrimp and Solder
Body Style*
Frequency4.0GHz
PackagingBulk
Color*
Features*
Fastening Type*
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 131 3303 006
1313303006

Purchase CONN JACK RIGHT ANGLE NICKEL SMB - 131-3303-006 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN JACK RIGHT ANGLE NICKEL SMB - 131-3303-006
Connectors

CONN JACK RIGHT ANGLE NICKEL SMB - 131-3303-006 (131-3303-006-ND)

Related parts Connectors:
CONN JACK RIGHT ANGLE NICKEL SMB - 131-3303-006
 Order CONN JACK RIGHT ANGLE NICKEL SMB-131-3303-006 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 131-3303-006-ND.
CONN RF RIGHT ANGLE NICKEL SMA - 142-0203-106
 Order CONN RF RIGHT ANGLE NICKEL SMA-142-0203-106 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J477-ND.
CONN RF RIGHT ANGLE CLAMP NICKEL - 142-0207-106
 Order CONN RF RIGHT ANGLE CLAMP NICKEL-142-0207-106 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J484-ND.
CONN RF RIGHT ANGLE GOLD SMA - 142-0203-101
 Order CONN RF RIGHT ANGLE GOLD SMA-142-0203-101 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J476-ND.
CONN RF RIGHT ANGLE CLAMP GOLD S - 142-0207-101
 Order CONN RF RIGHT ANGLE CLAMP GOLD S-142-0207-101 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J483-ND.
CONN PLUG RIGHT ANGLE CRIMP GOLD - 142-0403-101
 Order CONN PLUG RIGHT ANGLE CRIMP GOLD-142-0403-101 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J510-ND.
CONN JACK RF VERTICAL PCMNT GOLD - 131-3701-261
 Order CONN JACK RF VERTICAL PCMNT GOLD-131-3701-261 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J613-ND.
CONN JACK RF VERTICAL PCMNT NCKL - 131-3701-266
 Order CONN JACK RF VERTICAL PCMNT NCKL-131-3701-266 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J614-ND.
CONN JACK RF VERTICAL PCMNT GOLD - 131-3701-271
 Order CONN JACK RF VERTICAL PCMNT GOLD-131-3701-271 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J615-ND.
CONN JACK RF VERTICAL PCMNT NCKL - 131-3701-276
 Order CONN JACK RF VERTICAL PCMNT NCKL-131-3701-276 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J616-ND.
CONN TERMINATOR 50 OHM GOLD SMB - 131-3801-811
 Order CONN TERMINATOR 50 OHM GOLD SMB-131-3801-811 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J635-ND.
CONN PLUG RIGHT ANGLE CRIMP GOLD - 142-0439-101
 Order CONN PLUG RIGHT ANGLE CRIMP GOLD-142-0439-101 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J639-ND.
CONN PLUG RIGHT ANGLE CRIMP GOLD - 142-0435-101
 Order CONN PLUG RIGHT ANGLE CRIMP GOLD-142-0435-101 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J640-ND.
CONN JACK RECEPT END LAUNCH RND - 131-3701-801
 Order CONN JACK RECEPT END LAUNCH RND-131-3701-801 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 131-3701-801-ND.
CONN PLUG JACK RIGHT ANGLE - CONREVSMA010
 Order CONN PLUG JACK RIGHT ANGLE-CONREVSMA010 online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number CONREVSMA010-ND.