REG SW 6.5V 2A SMD - PT78HT265S - Power Supplies

Digi-Key Part Number 296-20255-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
10.69
9.9792
9.2664
9.0882
8.91
8.80308
8.5536
Extended Price
10.69
249.48
926.64
2272.05
4455.00
8803.08
42768.00
Manufacturer Part NumberPT78HT265S
Product DescriptionREG SW 6.5V 2A SMD
Quantity Available 1
All prices are in GBP

REG SW 6.5V 2A SMD - PT78HT265S - Power Supplies Details
Technical/Catalog InformationPT78HT265S
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input10.5 ~ 28VDC
Output6.5V
Power (Watts)13W
Number of Outputs1
1st Output6.5 VDC @ 2A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PT78HT265S
PT78HT265S
296 20255 ND
29620255ND
296-20255

Purchase REG SW 6.5V 2A SMD - PT78HT265S - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REG SW 6.5V 2A SMD - PT78HT265S
Power Supplies

REG SW 6.5V 2A SMD - PT78HT265S (296-20255-ND)

Related parts Power Supplies :
REG SW 6.5V 2A SMD - PT78HT265S
 Order REG SW 6.5V 2A SMD-PT78HT265S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20255-ND.
REG SW 6.5V 1A SMD - PT5105C
 Order REG SW 6.5V 1A SMD-PT5105C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20111-ND.
REG SW 5.25V 2A SMD - PT78HT253S
 Order REG SW 5.25V 2A SMD-PT78HT253S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20253-ND.
REG SW 6.5V 2A VERT - PT78HT265V
 Order REG SW 6.5V 2A VERT-PT78HT265V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20256-ND.
REG SW 6.5V 1.5A SMD - PT78ST165S
 Order REG SW 6.5V 1.5A SMD-PT78ST165S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20293-ND.
REG SW 8V 2A SMD - PT78HT208S
 Order REG SW 8V 2A SMD-PT78HT208S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20251-ND.
REG SW -5.2V 2A SMD - PT78NR252S
 Order REG SW -5.2V 2A SMD-PT78NR252S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20275-ND.
REG SW 1.5V 2A HORZ SMD - PT6216E
 Order REG SW 1.5V 2A HORZ SMD-PT6216E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20159-ND.
REG SW -12V 2A HORZ SMD - PT6643E
 Order REG SW -12V 2A HORZ SMD-PT6643E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20193-ND.
REG SW 15V 1.5A SMD - PT78ST115S
 Order REG SW 15V 1.5A SMD-PT78ST115S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20290-ND.
REG SW 6.5V 1A 3PSIP HRZ - PT5105A
 Order REG SW 6.5V 1A 3PSIP HRZ-PT5105A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20110-ND.
REG SW -12V 1.5A SMD - PT79SR112S
 Order REG SW -12V 1.5A SMD-PT79SR112S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20297-ND.
REG SW -3.3V 1A SMD - PT5021C
 Order REG SW -3.3V 1A SMD-PT5021C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20081-ND.
REG SW 12V 2A VERT T/H - PT6674P
 Order REG SW 12V 2A VERT T/H-PT6674P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20200-ND.
REG SW 5.25V 2A HORZ - PT78HT253H
 Order REG SW 5.25V 2A HORZ-PT78HT253H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20252-ND.