DIODE SCHOTTKY 60V 200MW SOD-323 - SD101AWS-7

Digi-Key Part Number SD101AWSDITR-ND
Price Break
30000
Unit Price
0.08766
Extended Price
2629.80
Manufacturer Part NumberSD101AWS-7
Product DescriptionDIODE SCHOTTKY 60V 200MW SOD-323
Quantity Available 27000
All prices are in GBP

DIODE SCHOTTKY 60V 200MW SOD-323 - SD101AWS-7 Details
Technical/Catalog InformationSD101AWS-7
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated60V
Current Rating15mA
Package / CaseSOD-323
PackagingTape & Reel (TR)
SpeedSmall Signal =< 200mA, Any Speed
Reverse Recovery Time (trr)1ns
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SD101AWS 7
SD101AWS7
SD101AWSDITR ND
SD101AWSDITRND
SD101AWSDITR

Purchase DIODE SCHOTTKY 60V 200MW SOD-323 - SD101AWS-7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 60V 200MW SOD-323 - SD101AWS-7
DIODE SCHOTTKY 60V 200MW SOD-323 - SD101AWS-7

DIODE SCHOTTKY 60V 200MW SOD-323 - SD101AWS-7 (SD101AWSDITR-ND)

Related parts :
DIODE SCHOTTKY 60V 200MW SOD-323 - SD101AWS-7
 Order DIODE SCHOTTKY 60V 200MW SOD-323-SD101AWS-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD101AWSDITR-ND.
DIODE SCHOTTKY 60V 200MW SOD-323 - SD101AWS-7
 Order DIODE SCHOTTKY 60V 200MW SOD-323-SD101AWS-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101AWSDICT-ND.
DIODE SCHOTTKY 30V 200MW SOD-323 - BAT42WS-7
 Order DIODE SCHOTTKY 30V 200MW SOD-323-BAT42WS-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT42WSDITR-ND.
DIODE SCHOTTKY 30V 200MW SOD-323 - BAT42WS-7
 Order DIODE SCHOTTKY 30V 200MW SOD-323-BAT42WS-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT42WSDICT-ND.
DIODE SCHOTTKY 30V 200MW SOD-323 - BAT43WS-7
 Order DIODE SCHOTTKY 30V 200MW SOD-323-BAT43WS-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT43WSDITR-ND.
DIODE SCHOTTKY 30V 200MW SOD-323 - BAT54WS-7
 Order DIODE SCHOTTKY 30V 200MW SOD-323-BAT54WS-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54WSDITR-ND.
DIODE SCHOTTKY 40V 200MW SOD-323 - SD103AWS-7
 Order DIODE SCHOTTKY 40V 200MW SOD-323-SD103AWS-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD103AWSDITR-ND.
DIODE SCHOTTKY 40V 200MW SOD-323 - SD103AWS-7
 Order DIODE SCHOTTKY 40V 200MW SOD-323-SD103AWS-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD103AWSDICT-ND.
DIODE SCHOTTKY 30V 200MW SOD-323 - BAT54WS-7
 Order DIODE SCHOTTKY 30V 200MW SOD-323-BAT54WS-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54WSDICT-ND.
DIODE SCHOTTKY 30V 200MW SOD-323 - BAT43WS-7
 Order DIODE SCHOTTKY 30V 200MW SOD-323-BAT43WS-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT43WSDICT-ND.
DIODE SCHOTTKY 50V 200MW SOD-323 - SD101BWS-7
 Order DIODE SCHOTTKY 50V 200MW SOD-323-SD101BWS-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD101BWSDITR-ND.
DIODE SCHOTTKY 40V 200MW SOD-323 - SD101CWS-7
 Order DIODE SCHOTTKY 40V 200MW SOD-323-SD101CWS-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD101CWSDITR-ND.
DIODE SCHOTTKY 30V 200MW SOD-323 - SD103BWS-7
 Order DIODE SCHOTTKY 30V 200MW SOD-323-SD103BWS-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD103BWSDITR-ND.
DIODE SCHOTTKY 20V 200MW SOD-323 - SD103CWS-7
 Order DIODE SCHOTTKY 20V 200MW SOD-323-SD103CWS-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD103CWSDITR-ND.
DIODE SCHOTTKY 40V 200MW SOD-323 - SD101CWS-7
 Order DIODE SCHOTTKY 40V 200MW SOD-323-SD101CWS-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101CWSDICT-ND.