LED TOPLED 587NM YELLOW CLR SMD - LY M67K-J1L2-26-0-2-R18-Z

Digi-Key Part Number 475-2555-1-ND
Price Break
1
10
100
250
500
Unit Price
0.11
0.089
0.0714
0.06252
0.05716
Extended Price
0.11
0.89
7.14
15.63
28.58
Manufacturer Part NumberLY M67K-J1L2-26-0-2-R18-Z
Product DescriptionLED TOPLED 587NM YELLOW CLR SMD
Quantity Available 21658
All prices are in GBP

LED TOPLED 587NM YELLOW CLR SMD - LY M67K-J1L2-26-0-2-R18-Z Details
Technical/Catalog InformationLY M67K-J1L2-26-0-2-R18-Z
VendorOsram Opto Semiconductors Inc. (VA)
CategoryOptoelectronics
ColorYellow
Lens Style/SizeRectangle with Flat Top
Millicandela Rating11.3mcd
Voltage Rating1.8V
Package / Case2.1mm x 1.5mm x 1.4mm
PackagingCut Tape (CT)
Wavelength587nm
Current - Test2mA
Viewing Angle120°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LY M67K J1L2 26 0 2 R18 Z
LY M67KJ1L22602R18Z
475 2555 1 ND
47525551ND
475-2555-1

Purchase LED TOPLED 587NM YELLOW CLR SMD - LY M67K-J1L2-26-0-2-R18-Z
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED TOPLED 587NM YELLOW CLR SMD - LY M67K-J1L2-26-0-2-R18-Z
LED TOPLED 587NM YELLOW CLR SMD - LY M67K-J1L2-26-0-2-R18-Z

LED TOPLED 587NM YELLOW CLR SMD - LY M67K-J1L2-26-0-2-R18-Z (475-2555-1-ND)

Related parts :
LED TOPLED 587NM YELLOW CLR SMD - LY M67K-J1L2-26-0-2-R18-Z
 Order LED TOPLED 587NM YELLOW CLR SMD-LY M67K-J1L2-26-0-2-R18-Z online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2555-2-ND.
LED TOPLED 587NM YELLOW CLR SMD - LY M67K-J1L2-26-0-2-R18-Z
 Order LED TOPLED 587NM YELLOW CLR SMD-LY M67K-J1L2-26-0-2-R18-Z online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2555-1-ND.
LED TOPLED 587NM YELLOW CLR SMD - LY M67K-J1L2-26-0-2-R18-Z
 Order LED TOPLED 587NM YELLOW CLR SMD-LY M67K-J1L2-26-0-2-R18-Z online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2555-6-ND.
LED TOPLED 587NM YELLOW CLR SMD - LY M47K-J1L2-26-0-2-R18-Z
 Order LED TOPLED 587NM YELLOW CLR SMD-LY M47K-J1L2-26-0-2-R18-Z online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2553-2-ND.
LED TOPLED 587NM YELLOW CLR SMD - LY M47K-J1L2-26-0-2-R18-Z
 Order LED TOPLED 587NM YELLOW CLR SMD-LY M47K-J1L2-26-0-2-R18-Z online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2553-1-ND.
LED TOPLED 587NM YELLOW CLR SMD - LY M47K-J1L2-26-0-2-R18-Z
 Order LED TOPLED 587NM YELLOW CLR SMD-LY M47K-J1L2-26-0-2-R18-Z online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2553-6-ND.
LED SIDELED 587NM YELLOW CLR SMD - LY A670-J1L2-26-0-10-R33-Z
 Order LED SIDELED 587NM YELLOW CLR SMD-LY A670-J1L2-26-0-10-R33-Z online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number LY A670-J1L2-26-0-10-R33-Z-ND.
LED TOPLED 587NM YELLOW CLR SMD - LY M670-H2L1-26-0-10-R18-Z
 Order LED TOPLED 587NM YELLOW CLR SMD-LY M670-H2L1-26-0-10-R18-Z online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number LY M670-H2L1-26-0-10-R18-Z-ND.
LED TOPLED 587NM YELLOW CLR SMD - LY M676-Q2T1-26-0-20-R18-Z
 Order LED TOPLED 587NM YELLOW CLR SMD-LY M676-Q2T1-26-0-20-R18-Z online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2554-2-ND.
LED TOPLED 587NM YELLOW CLR SMD - LY M676-Q2T1-26-0-20-R18-Z
 Order LED TOPLED 587NM YELLOW CLR SMD-LY M676-Q2T1-26-0-20-R18-Z online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2554-1-ND.
LED TOPLED 587NM YELLOW CLR SMD - LY M676-Q2T1-26-0-20-R18-Z
 Order LED TOPLED 587NM YELLOW CLR SMD-LY M676-Q2T1-26-0-20-R18-Z online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2554-6-ND.
LED SIDELED 587NM YELLOW CLR SMD - LY A675-S1U2-26-0-30-R33-Z
 Order LED SIDELED 587NM YELLOW CLR SMD-LY A675-S1U2-26-0-30-R33-Z online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2546-2-ND.
LED SIDELED 587NM YELLOW CLR SMD - LY A67B-T1V1-26-0-30-R33-Z
 Order LED SIDELED 587NM YELLOW CLR SMD-LY A67B-T1V1-26-0-30-R33-Z online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2547-2-ND.
LED SIDELED 587NM YELLOW CLR SMD - LY A67K-J2M1-26-0-2-R33-Z
 Order LED SIDELED 587NM YELLOW CLR SMD-LY A67K-J2M1-26-0-2-R33-Z online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2548-2-ND.
LED TOPLED 587NM YELLOW 2-PLCC - LY T670-J1L2-26-0-10-R18-Z
 Order LED TOPLED 587NM YELLOW 2-PLCC-LY T670-J1L2-26-0-10-R18-Z online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2561-2-ND.