OSCILLATOR 5.000 MHZ SMD - ASM-5.000MHZ-ET

Digi-Key Part Number ASM-5.000MHZ-ET-ND
Price Break
1000
Unit Price
0.66066
Extended Price
660.66
Manufacturer Part NumberASM-5.000MHZ-ET
Product DescriptionOSCILLATOR 5.000 MHZ SMD
Quantity Available Non-Stock
All prices are in GBP

OSCILLATOR 5.000 MHZ SMD - ASM-5.000MHZ-ET Details
Technical/Catalog InformationASM-5.000MHZ-ET
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency5MHz
Package / Case14mm x 9mm
PackagingTape & Reel (TR)
Supply Voltage5V
Current - Supply25mA
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±100ppm
SeriesASM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASM 5 000MHZ ET
ASM5000MHZET

Purchase OSCILLATOR 5.000 MHZ SMD - ASM-5.000MHZ-ET
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSCILLATOR 5.000 MHZ SMD - ASM-5.000MHZ-ET
OSCILLATOR 5.000 MHZ SMD - ASM-5.000MHZ-ET

OSCILLATOR 5.000 MHZ SMD - ASM-5.000MHZ-ET (ASM-5.000MHZ-ET-ND)

Related parts :
OSCILLATOR 5.000 MHZ SMD - ASM-5.000MHZ-ET
 Order OSCILLATOR 5.000 MHZ SMD-ASM-5.000MHZ-ET online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-5.000MHZ-ET-ND.
OSCILLATOR 24.576 MHZ SMD - ASM-24.576MHZ-ET
 Order OSCILLATOR 24.576 MHZ SMD-ASM-24.576MHZ-ET online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-24.576MHZ-ET-ND.
OSCILLATOR 3.6864 MHZ SMD - ASM-3.6864MHZ-ET
 Order OSCILLATOR 3.6864 MHZ SMD-ASM-3.6864MHZ-ET online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-3.6864MHZ-ET-ND.
OSCILLATOR 22.1184 MHZ SMD - ASM-22.1184MHZ-ET
 Order OSCILLATOR 22.1184 MHZ SMD-ASM-22.1184MHZ-ET online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-22.1184MHZ-ET-ND.
OSCILLATOR 12.288 MHZ SMD - ASM-12.288MHZ-ET
 Order OSCILLATOR 12.288 MHZ SMD-ASM-12.288MHZ-ET online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-12.288MHZ-ET-ND.
OSCILLATOR 11.0592 MHZ SMD - ASM-11.0592MHZ-ET
 Order OSCILLATOR 11.0592 MHZ SMD-ASM-11.0592MHZ-ET online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-11.0592MHZ-ET-ND.
OSCILLATOR 8.000 MHZ SMD - ASM-8.000MHZ-ET
 Order OSCILLATOR 8.000 MHZ SMD-ASM-8.000MHZ-ET online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-8.000MHZ-ET-ND.
OSCILLATOR 20.000 MHZ SMD - ASM-20.000MHZ-ET
 Order OSCILLATOR 20.000 MHZ SMD-ASM-20.000MHZ-ET online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-20.000MHZ-ET-ND.
OSCILLATOR 25.000 MHZ SMD - ASM-25.000MHZ-ET
 Order OSCILLATOR 25.000 MHZ SMD-ASM-25.000MHZ-ET online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-25.000MHZ-ET-ND.
OSCILLATOR 16.000 MHZ SMD - ASM-16.000MHZ-ET
 Order OSCILLATOR 16.000 MHZ SMD-ASM-16.000MHZ-ET online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-16.000MHZ-ET-ND.
OSCILLATOR 17.734475 MHZ SMD - ASM-17.734475MHZ-ET
 Order OSCILLATOR 17.734475 MHZ SMD-ASM-17.734475MHZ-ET online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-17.734475MHZ-ET-ND.
OSCILLATOR 2.048 MHZ SMD - ASM-2.048MHZ-ET
 Order OSCILLATOR 2.048 MHZ SMD-ASM-2.048MHZ-ET online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-2.048MHZ-ET-ND.
OSCILLATOR 14.7456 MHZ SMD - ASM-14.7456MHZ-ET
 Order OSCILLATOR 14.7456 MHZ SMD-ASM-14.7456MHZ-ET online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-14.7456MHZ-ET-ND.
OSCILLATOR 28.322 MHZ SMD - ASM-28.322MHZ-ET
 Order OSCILLATOR 28.322 MHZ SMD-ASM-28.322MHZ-ET online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-28.322MHZ-ET-ND.
OSCILLATOR 2.4576 MHZ SMD - ASM-2.4576MHZ-ET
 Order OSCILLATOR 2.4576 MHZ SMD-ASM-2.4576MHZ-ET online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number ASM-2.4576MHZ-ET-ND.