MOSFET N-CH SW 20V 1.5A TUMT3 - RUF015N02TL - Discrete Semiconductor Products

Digi-Key Part Number RUF015N02TLTR-ND
Price Break
3000
6000
12000
27000
51000
102000
Unit Price
0.0748
0.0704
0.066
0.0616
0.0572
0.055
Extended Price
224.40
422.40
792.00
1663.20
2917.20
5610.00
Manufacturer Part NumberRUF015N02TL
Product DescriptionMOSFET N-CH SW 20V 1.5A TUMT3
Quantity Available 6000
All prices are in GBP

MOSFET N-CH SW 20V 1.5A TUMT3 - RUF015N02TL - Discrete Semiconductor Products Details
Technical/Catalog InformationRUF015N02TL
VendorRohm
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)20V
Current - Continuous Drain (Id) @ 25° C1.5A
Rds On (Max) @ Id, Vgs @ 25° C180 mOhms @ 1.5A, 4.5V
Input Capacitance (Ciss) @ Vds110pF @ 10V
Power - Max800mW
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs2.5nC @ 4.5V
Package / CaseTUMT3
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RUF015N02TL
RUF015N02TL
RUF015N02TLTR ND
RUF015N02TLTRND
RUF015N02TLTR

Purchase MOSFET N-CH SW 20V 1.5A TUMT3 - RUF015N02TL - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH SW 20V 1.5A TUMT3 - RUF015N02TL
Discrete Semiconductor Products

MOSFET N-CH SW 20V 1.5A TUMT3 - RUF015N02TL (RUF015N02TLTR-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH SW 20V 1.5A TUMT3 - RUF015N02TL
 Order MOSFET N-CH SW 20V 1.5A TUMT3-RUF015N02TL online from Digi-Key. Manufactured by Rohm. Digi-Key part number RUF015N02TLTR-ND.
MOSFET N-CH SW 20V 1.5A TUMT3 - RUF015N02TL
 Order MOSFET N-CH SW 20V 1.5A TUMT3-RUF015N02TL online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RUF015N02TLCT-ND.
MOSFET N-CH SW 20V 1.5A TUMT3 - RUF015N02TL
 Order MOSFET N-CH SW 20V 1.5A TUMT3-RUF015N02TL online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RUF015N02TLDKR-ND.
MOSFET N-CH SW 200V 5A CPT3 - RDD050N20TL
 Order MOSFET N-CH SW 200V 5A CPT3-RDD050N20TL online from Digi-Key. Manufactured by Rohm. Digi-Key part number RDD050N20TLTR-ND.
MOSFET N-CH SW 500V 5A TO-220FM - RDX050N50FU6
 Order MOSFET N-CH SW 500V 5A TO-220FM-RDX050N50FU6 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RDX050N50FU6-ND.
MOSFET N-CH SW 200V 5A CPT3 - RDD050N20TL
 Order MOSFET N-CH SW 200V 5A CPT3-RDD050N20TL online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RDD050N20TLCT-ND.
MOSFET N-CH SW 200V 5A CPT3 - RDD050N20TL
 Order MOSFET N-CH SW 200V 5A CPT3-RDD050N20TL online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RDD050N20TLDKR-ND.
MOSFET P-CH DUAL 20V 5A 8SOIC - FDS9933
 Order MOSFET P-CH DUAL 20V 5A 8SOIC-FDS9933 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS9933-ND.
MOSFET P-CH DUAL 20V 5A PS-8 - TPCP8301(TE85L,F,M
 Order MOSFET P-CH DUAL 20V 5A PS-8-TPCP8301(TE85L,F,M online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPCP8301TE85LFMTR-ND.
MOSFET P-CH DUAL 20V 5A PS-8 - TPCP8301(TE85L,F,M
 Order MOSFET P-CH DUAL 20V 5A PS-8-TPCP8301(TE85L,F,M online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPCP8301TE85LFMCT-ND.
MOSFET N-CH SW 500V 13A TO-220FM - R5013ANXFU6
 Order MOSFET N-CH SW 500V 13A TO-220FM-R5013ANXFU6 online from Digi-Key. Manufactured by Rohm. Digi-Key part number R5013ANXFU6-ND.
MOSFET N-CH SW 600V 4.5A TO220FM - RDX045N60FU6
 Order MOSFET N-CH SW 600V 4.5A TO220FM-RDX045N60FU6 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RDX045N60FU6-ND.
MOSFET N-CH SW 600V 6A TO-220FM - RDX060N60FU6
 Order MOSFET N-CH SW 600V 6A TO-220FM-RDX060N60FU6 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RDX060N60FU6-ND.
MOSFET N-CH SW 500V 8A TO-220FM - RDX080N50FU6
 Order MOSFET N-CH SW 500V 8A TO-220FM-RDX080N50FU6 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RDX080N50FU6-ND.
MOSFET N-CH SW 600V 10A TO-220FM - RDX100N60FU6
 Order MOSFET N-CH SW 600V 10A TO-220FM-RDX100N60FU6 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RDX100N60FU6-ND.