RES 56.2 OHM 1/W LEADED - CMF5556R200FKR639 - Resistors

Digi-Key Part Number CMF5556R200FKR639-ND
Price Break
1000
Unit Price
0.264
Extended Price
264.00
Manufacturer Part NumberCMF5556R200FKR639
Product DescriptionRES 56.2 OHM 1/W LEADED
Quantity Available Non-Stock
All prices are in GBP

RES 56.2 OHM 1/W LEADED - CMF5556R200FKR639 - Resistors Details
Technical/Catalog InformationCMF5556R200FKR639
VendorVishay/Dale
CategoryResistors
Resistance In Ohms56.2
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMF5556R200FKR639
CMF5556R200FKR639

Purchase RES 56.2 OHM 1/W LEADED - CMF5556R200FKR639 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 56.2 OHM 1/W LEADED - CMF5556R200FKR639
Resistors

RES 56.2 OHM 1/W LEADED - CMF5556R200FKR639 (CMF5556R200FKR639-ND)

Related parts Resistors:
RES 56.2 OHM 1/W LEADED - CMF5556R200FKR639
 Order RES 56.2 OHM 1/W LEADED-CMF5556R200FKR639 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF5556R200FKR639-ND.
RES 56.2 OHM 1/2W 1% 2010 SMD - CRCW201056R2FKEF
 Order RES 56.2 OHM 1/2W 1% 2010 SMD-CRCW201056R2FKEF online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-56.2ACTR-ND.
RES 562 OHM 1/2W 1% 2010 SMD - CRCW2010562RFKEF
 Order RES 562 OHM 1/2W 1% 2010 SMD-CRCW2010562RFKEF online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-562ACTR-ND.
RES 5.62 OHM 1/10W 1% 0603 SMD - CRCW06035R62FNEA
 Order RES 5.62 OHM 1/10W 1% 0603 SMD-CRCW06035R62FNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-5.62HTR-ND.
RES 56.2 OHM 1/10W 1% 0603 SMD - CRCW060356R2FKEA
 Order RES 56.2 OHM 1/10W 1% 0603 SMD-CRCW060356R2FKEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-56.2HTR-ND.
RES 562 OHM 1/10W 1% 0603 SMD - CRCW0603562RFKEA
 Order RES 562 OHM 1/10W 1% 0603 SMD-CRCW0603562RFKEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-562HTR-ND.
RES 5.62 OHM 1/8W 1% 0805 SMD - CRCW08055R62FNEA
 Order RES 5.62 OHM 1/8W 1% 0805 SMD-CRCW08055R62FNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-5.62CTR-ND.
RES 56.2 OHM 1/8W 1% 0805 SMD - CRCW080556R2FKEA
 Order RES 56.2 OHM 1/8W 1% 0805 SMD-CRCW080556R2FKEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-56.2CTR-ND.
RES 562 OHM 1/8W 1% 0805 SMD - CRCW0805562RFKEA
 Order RES 562 OHM 1/8W 1% 0805 SMD-CRCW0805562RFKEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-562CTR-ND.
RES 5.62 OHM 1/4W 1% 1206 SMD - CRCW12065R62FNEA
 Order RES 5.62 OHM 1/4W 1% 1206 SMD-CRCW12065R62FNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-5.62FTR-ND.
RES 56.2 OHM 1/4W 1% 1206 SMD - CRCW120656R2FKEA
 Order RES 56.2 OHM 1/4W 1% 1206 SMD-CRCW120656R2FKEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-56.2FTR-ND.
RES 562 OHM 1/4W 1% 1206 SMD - CRCW1206562RFKEA
 Order RES 562 OHM 1/4W 1% 1206 SMD-CRCW1206562RFKEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-562FTR-ND.
RES 56.2 OHM 1/3W 1% 1210 SMD - CRCW121056R2FKEA
 Order RES 56.2 OHM 1/3W 1% 1210 SMD-CRCW121056R2FKEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-56.2AATR-ND.
RES 562 OHM 1/3W 1% 1210 SMD - CRCW1210562RFKEA
 Order RES 562 OHM 1/3W 1% 1210 SMD-CRCW1210562RFKEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-562AATR-ND.
RES 5.62 OHM 1/16W 1% 0402 SMD - CRCW04025R62FNED
 Order RES 5.62 OHM 1/16W 1% 0402 SMD-CRCW04025R62FNED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-5.62LTR-ND.