SWITCH CTRL 16MM IND - A1PCA0X106J103 - Switches

Digi-Key Part Number A1PCA0X106J103-ND
Price Break
5
Unit Price
46.966
Extended Price
234.83
Manufacturer Part NumberA1PCA0X106J103
Product DescriptionSWITCH CTRL 16MM IND
Quantity Available Non-Stock
All prices are in GBP

SWITCH CTRL 16MM IND - A1PCA0X106J103 - Switches Details
Technical/Catalog InformationA1PCA0X106J103
VendorAPEM Components
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A1PCA0X106J103
A1PCA0X106J103

Purchase SWITCH CTRL 16MM IND - A1PCA0X106J103 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH CTRL 16MM IND - A1PCA0X106J103
Switches

SWITCH CTRL 16MM IND - A1PCA0X106J103 (A1PCA0X106J103-ND)

Related parts Switches:
SWITCH CTRL 16MM IND - A1PCA0X106J103
 Order SWITCH CTRL 16MM IND-A1PCA0X106J103 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A1PCA0X106J103-ND.
SWITCH CTRL 16MM IND - A1PCA0Y116J403
 Order SWITCH CTRL 16MM IND-A1PCA0Y116J403 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A1PCA0Y116J403-ND.
SWITCH CTRL 16MM IND - A1PCA0X115J403
 Order SWITCH CTRL 16MM IND-A1PCA0X115J403 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A1PCA0X115J403-ND.
SWITCH CTRL 16MM IND - A1PCA0X107J403
 Order SWITCH CTRL 16MM IND-A1PCA0X107J403 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A1PCA0X107J403-ND.
SWITCH CTRL 16MM IND - A1PCA0X104J403
 Order SWITCH CTRL 16MM IND-A1PCA0X104J403 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A1PCA0X104J403-ND.
SWITCH CTRL 16MM IND - A1PCA1X103K403
 Order SWITCH CTRL 16MM IND-A1PCA1X103K403 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A1PCA1X103K403-ND.
SWITCH CTRL 16MM IND - A1PCA0Y203L203
 Order SWITCH CTRL 16MM IND-A1PCA0Y203L203 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A1PCA0Y203L203-ND.
SWITCH CTRL 16MM IND - A1PCA1Y103K103
 Order SWITCH CTRL 16MM IND-A1PCA1Y103K103 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A1PCA1Y103K103-ND.
SWITCH CTRL 16MM IND - A1PCA1X120K403
 Order SWITCH CTRL 16MM IND-A1PCA1X120K403 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A1PCA1X120K403-ND.
SWITCH CTRL 16MM IND - A1PCA1Y214L103
 Order SWITCH CTRL 16MM IND-A1PCA1Y214L103 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A1PCA1Y214L103-ND.
SWITCH CTRL 22MM IND - A2PMA1X03EC88
 Order SWITCH CTRL 22MM IND-A2PMA1X03EC88 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A2PMA1X03EC88-ND.
SWITCH CTRL 22MM IND - A2PMA1X03EC56
 Order SWITCH CTRL 22MM IND-A2PMA1X03EC56 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A2PMA1X03EC56-ND.
16MM IND CTRL ROTARY LVR OPERATR - A019605
 Order 16MM IND CTRL ROTARY LVR OPERATR-A019605 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A019605-ND.
16MM IND CTRL ROTARY LVR OPERATR - A019606
 Order 16MM IND CTRL ROTARY LVR OPERATR-A019606 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A019606-ND.
16MM IND CTRL MUSHROOM OPERATOR - A01MMBSP3
 Order 16MM IND CTRL MUSHROOM OPERATOR-A01MMBSP3 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number A01MMBSP3-ND.