SWITCH TOGGLE PROFES - 12259AD24VX545 - Switches

Digi-Key Part Number 12259AD24VX545-ND
Price Break
10
Unit Price
82.507
Extended Price
825.07
Manufacturer Part Number12259AD24VX545
Product DescriptionSWITCH TOGGLE PROFES
Quantity Available Non-Stock
All prices are in GBP

SWITCH TOGGLE PROFES - 12259AD24VX545 - Switches Details
Technical/Catalog Information12259AD24VX545
VendorAPEM Components
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12259AD24VX545
12259AD24VX545

Purchase SWITCH TOGGLE PROFES - 12259AD24VX545 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH TOGGLE PROFES - 12259AD24VX545
Switches

SWITCH TOGGLE PROFES - 12259AD24VX545 (12259AD24VX545-ND)

Related parts Switches:
SWITCH TOGGLE PROFES - 12259AD24VX545
 Order SWITCH TOGGLE PROFES-12259AD24VX545 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 12259AD24VX545-ND.
SWITCH TOGGLE SPDT SLD LUG 4A - 11136A
 Order SWITCH TOGGLE SPDT SLD LUG 4A-11136A online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1199-ND.
SWITCH TOGGLE SPDT SLD LUG 4A - 11137A
 Order SWITCH TOGGLE SPDT SLD LUG 4A-11137A online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1200-ND.
SWITCH TOGGLE SPDT SLD LUG 4A - 11138A
 Order SWITCH TOGGLE SPDT SLD LUG 4A-11138A online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1201-ND.
SWITCH TOGGLE SPDT SLD LUG 4A - 11139A
 Order SWITCH TOGGLE SPDT SLD LUG 4A-11139A online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1202-ND.
SWITCH TOGGLE DPDT SLD LUG 4A - 11146A
 Order SWITCH TOGGLE DPDT SLD LUG 4A-11146A online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1203-ND.
SWITCH TOGGLE DPDT SLD LUG 4A - 11148A
 Order SWITCH TOGGLE DPDT SLD LUG 4A-11148A online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1204-ND.
SWITCH TOGGLE DPDT SLD LUG 4A - 12146A
 Order SWITCH TOGGLE DPDT SLD LUG 4A-12146A online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1205-ND.
SWITCH TOGGLE DPDT SLD LUG 4A - 12147A
 Order SWITCH TOGGLE DPDT SLD LUG 4A-12147A online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1206-ND.
SWITCH TOGGLE DPDT SLD LUG 4A - 12148A
 Order SWITCH TOGGLE DPDT SLD LUG 4A-12148A online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1207-ND.
SWITCH TOGGLE DPDT SLD LUG 4A - 12149A
 Order SWITCH TOGGLE DPDT SLD LUG 4A-12149A online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1208-ND.
SWITCH TOGGLE 3PDT SLD LUG 4A - 12158A
 Order SWITCH TOGGLE 3PDT SLD LUG 4A-12158A online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1209-ND.
SWITCH TOGGLE SPST SCREW 15A - 631H
 Order SWITCH TOGGLE SPST SCREW 15A-631H online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1210-ND.
SWITCH TOGGLE SPST SLDR LUG 15A - 631H/2
 Order SWITCH TOGGLE SPST SLDR LUG 15A-631H/2 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1211-ND.
SWITCH TOGGLE SPST SLDR LUG 15A - 631H/2K
 Order SWITCH TOGGLE SPST SLDR LUG 15A-631H/2K online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1213-ND.