SWITCH DIP 1/2 PITCH - NDI07H - Switches

Digi-Key Part Number NDI07H-ND
Price Break
25
Unit Price
1.2796
Extended Price
31.99
Manufacturer Part NumberNDI07H
Product DescriptionSWITCH DIP 1/2 PITCH
Quantity Available 0
All prices are in GBP

SWITCH DIP 1/2 PITCH - NDI07H - Switches Details
Technical/Catalog InformationNDI07H
VendorAPEM Components
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions7
CircuitSPST
Actuator LevelRaised
Mounting TypeThrough Hole
Contact Rating @ Voltage0.025A @ 24VDC
WashableNo
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NDI07H
NDI07H

Purchase SWITCH DIP 1/2 PITCH - NDI07H - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH DIP 1/2 PITCH - NDI07H
Switches

SWITCH DIP 1/2 PITCH - NDI07H (NDI07H-ND)

Related parts Switches:
SWITCH DIP 1/2 PITCH - NDI07H
 Order SWITCH DIP 1/2 PITCH-NDI07H online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDI07H-ND.
SWITCH DIP 1/2 PITCH - NHDS10T
 Order SWITCH DIP 1/2 PITCH-NHDS10T online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NHDS10T-ND.
SWITCH DIP 1/2 PITCH - NDIR08HT
 Order SWITCH DIP 1/2 PITCH-NDIR08HT online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDIR08HT-ND.
SWITCH DIP 1/2 PITCH - NDIR09HT
 Order SWITCH DIP 1/2 PITCH-NDIR09HT online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDIR09HT-ND.
SWITCH DIP 1/2 PITCH - NDIR09H
 Order SWITCH DIP 1/2 PITCH-NDIR09H online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDIR09H-ND.
SWITCH DIP 1/2 PITCH - NDIR08ST
 Order SWITCH DIP 1/2 PITCH-NDIR08ST online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDIR08ST-ND.
SWITCH DIP 1/2 PITCH - NDIR08S
 Order SWITCH DIP 1/2 PITCH-NDIR08S online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDIR08S-ND.
SWITCH DIP 1/2 PITCH - NDIR07ST
 Order SWITCH DIP 1/2 PITCH-NDIR07ST online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDIR07ST-ND.
SWITCH DIP 1/2 PITCH - NDIR08H
 Order SWITCH DIP 1/2 PITCH-NDIR08H online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDIR08H-ND.
SWITCH DIP 1/2 PITCH - NDIR09ST
 Order SWITCH DIP 1/2 PITCH-NDIR09ST online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDIR09ST-ND.
SWITCH DIP 1/2 PITCH - NDIR07S
 Order SWITCH DIP 1/2 PITCH-NDIR07S online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDIR07S-ND.
SWITCH DIP 1/2 PITCH - NDIR07HT
 Order SWITCH DIP 1/2 PITCH-NDIR07HT online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDIR07HT-ND.
SWITCH DIP 1/2 PITCH - NDIR07H
 Order SWITCH DIP 1/2 PITCH-NDIR07H online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDIR07H-ND.
SWITCH DIP 1/2 PITCH - NDIR06ST
 Order SWITCH DIP 1/2 PITCH-NDIR06ST online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDIR06ST-ND.
SWITCH DIP 1/2 PITCH - NDIR09S
 Order SWITCH DIP 1/2 PITCH-NDIR09S online from Digi-Key. Manufactured by APEM Components. Digi-Key part number NDIR09S-ND.