LED RED DIFF 3.5MM RND SIDE VIEW - LN25RP - Optoelectronics

Digi-Key Part Number P441-ND
Price Break
10
200
1000
5000
10000
Unit Price
0.19
0.15245
0.11516
0.1061
0.09748
Extended Price
1.90
30.49
115.16
530.50
974.80
Manufacturer Part NumberLN25RP
Product DescriptionLED RED DIFF 3.5MM RND SIDE VIEW
Quantity Available 0
All prices are in GBP

LED RED DIFF 3.5MM RND SIDE VIEW - LN25RP - Optoelectronics Details
Technical/Catalog InformationLN25RP
VendorPanasonic - SSG
CategoryOptoelectronics
ColorRed
Lens Style/SizeRound, 3.5mm
Millicandela Rating0.7mcd
Voltage Rating2.2V
Package / CaseRadial
PackagingBulk
Wavelength700nm
Current - Test20mA
Viewing Angle135°
Lens TypeDiffused, Red Tinted
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LN25RP
LN25RP
P441 ND
P441ND
P441

Purchase LED RED DIFF 3.5MM RND SIDE VIEW - LN25RP - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED RED DIFF 3.5MM RND SIDE VIEW - LN25RP
Optoelectronics

LED RED DIFF 3.5MM RND SIDE VIEW - LN25RP (P441-ND)

Related parts Optoelectronics :
LED RED DIFF 3.5MM RND SIDE VIEW - LN25RP
 Order LED RED DIFF 3.5MM RND SIDE VIEW-LN25RP online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P441-ND.
LED RED/GRN DIFFUSED (WHITE) RND - LN11WP23
 Order LED RED/GRN DIFFUSED (WHITE) RND-LN11WP23 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P391-ND.
LED SS HI EFF RED DIFF PCB 5MM - MV67539MP7
 Order LED SS HI EFF RED DIFF PCB 5MM-MV67539MP7 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV67539MP7-ND.
LED RECTANGLE 6X9 RED DIFF 3 PIN - MU03-2201
 Order LED RECTANGLE 6X9 RED DIFF 3 PIN-MU03-2201 online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1141-ND.
LED RED T1-3/4 PCB - 5330H1
 Order LED RED T1-3/4 PCB-5330H1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20061-ND.
LED RED T-3/4 5V VERT LC PCB - 5372T1-5VLC
 Order LED RED T-3/4 5V VERT LC PCB-5372T1-5VLC online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20291-ND.
LED RED DIFFUSED LOPRO 5MM - FLV110
 Order LED RED DIFFUSED LOPRO 5MM-FLV110 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FLV110-ND.
LED ORNG DIFF 3.5MM RND SIDE VIE - LN85RP
 Order LED ORNG DIFF 3.5MM RND SIDE VIE-LN85RP online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P444-ND.
LED YG/RED SIDE VIEW 2-COLOR SMD - LNJ123W8PRZ
 Order LED YG/RED SIDE VIEW 2-COLOR SMD-LNJ123W8PRZ online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P593TR-ND.
LED AMBER DIFF 2MM RND FLAT TOP - LN422YP
 Order LED AMBER DIFF 2MM RND FLAT TOP-LN422YP online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P426-ND.
LED 5MM RED DIFF REFL6"LDS PNLMT - SSI-LXR4815ID-150
 Order LED 5MM RED DIFF REFL6"LDS PNLMT-SSI-LXR4815ID-150 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXR4815ID-150-ND.
LED AMBER SIDE VIEW SMD - LNJ410C64RA
 Order LED AMBER SIDE VIEW SMD-LNJ410C64RA online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11587CT-ND.
LED BLUE SIDE VIEW SMD - LNJ923W8BRA
 Order LED BLUE SIDE VIEW SMD-LNJ923W8BRA online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P632CT-ND.
LED RED DIFFUSED ROUND - LN28RP
 Order LED RED DIFFUSED ROUND-LN28RP online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P363-ND.
LED RED DIFFUSED ROUND LONG - LN21RPH
 Order LED RED DIFFUSED ROUND LONG-LN21RPH online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P374-ND.