TRANSISTOR PNP 4A 40V 6-WDFN - NSS40200UW6T1G - Discrete Semiconductor Products

Digi-Key Part Number NSS40200UW6T1G-ND
Price Break
3000
Unit Price
0.23701
Extended Price
711.03
Manufacturer Part NumberNSS40200UW6T1G
Product DescriptionTRANSISTOR PNP 4A 40V 6-WDFN
Quantity Available Non-Stock
All prices are in GBP

TRANSISTOR PNP 4A 40V 6-WDFN - NSS40200UW6T1G - Discrete Semiconductor Products Details
Technical/Catalog InformationNSS40200UW6T1G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NSS40200UW6T1G
NSS40200UW6T1G

Purchase TRANSISTOR PNP 4A 40V 6-WDFN - NSS40200UW6T1G - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSISTOR PNP 4A 40V 6-WDFN - NSS40200UW6T1G
Discrete Semiconductor Products

TRANSISTOR PNP 4A 40V 6-WDFN - NSS40200UW6T1G (NSS40200UW6T1G-ND)

Related parts Discrete Semiconductor Products:
TRANSISTOR PNP 4A 40V 6-WDFN - NSS40200UW6T1G
 Order TRANSISTOR PNP 4A 40V 6-WDFN-NSS40200UW6T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSS40200UW6T1G-ND.
TRANSISTOR PNP 4A 40V SOT-23 - NSS40200LT1G
 Order TRANSISTOR PNP 4A 40V SOT-23-NSS40200LT1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSS40200LT1G-ND.
TRANSISTOR PNP 6A 40V 3-WDFN - NSS40500UW3T2G
 Order TRANSISTOR PNP 6A 40V 3-WDFN-NSS40500UW3T2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSS40500UW3T2G-ND.
TRANS DARL PNP 4A 40V TO225AA - 2N6034
 Order TRANS DARL PNP 4A 40V TO225AA-2N6034 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6034OS-ND.
TRANS PWR PNP 4A 40V TO225AA - MJE371
 Order TRANS PWR PNP 4A 40V TO225AA-MJE371 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJE371OS-ND.
TRANS DARL PNP 4A 40V TO225AA - 2N6034G
 Order TRANS DARL PNP 4A 40V TO225AA-2N6034G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6034GOS-ND.
TRANS PWR PNP 4A 40V TO225AA - MJE371G
 Order TRANS PWR PNP 4A 40V TO225AA-MJE371G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJE371GOS-ND.
TRANSISTOR PNP 60V SSOT-6 - FMB2907A
 Order TRANSISTOR PNP 60V SSOT-6-FMB2907A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMB2907A-ND.
TRANSISTOR PNP 60V SC70-6 - FFB2907A_D87Z
 Order TRANSISTOR PNP 60V SC70-6-FFB2907A_D87Z online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFB2907A_D87Z-ND.
TRANSISTOR PNP 60V SC70-6 - FFB2907A
 Order TRANSISTOR PNP 60V SC70-6-FFB2907A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFB2907A-ND.
TRANSISTOR PNP GP 40V SOT-223 - NZT6727
 Order TRANSISTOR PNP GP 40V SOT-223-NZT6727 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NZT6727-ND.
TRANSISTOR PNP GP 40V SOT-23 - NSCT2907ALT1G
 Order TRANSISTOR PNP GP 40V SOT-23-NSCT2907ALT1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSCT2907ALT1G-ND.
TRANSISTOR PNP GP 40V SOT-23 - NSCT2907ALT3G
 Order TRANSISTOR PNP GP 40V SOT-23-NSCT2907ALT3G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSCT2907ALT3G-ND.
TRANSISTOR PNP GP 40V SOT-23 - NSCT3906LT1G
 Order TRANSISTOR PNP GP 40V SOT-23-NSCT3906LT1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSCT3906LT1G-ND.
TRANSISTOR PNP GP 40V SOT-23 - NSCT3906LT3G
 Order TRANSISTOR PNP GP 40V SOT-23-NSCT3906LT3G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSCT3906LT3G-ND.