IC REG LDO 150MA 3.2V 5-TSOP - NCP551SN32T1G - Integrated Circuits (ICs)

Digi-Key Part Number NCP551SN32T1G-ND
Price Break
3000
Unit Price
0.11385
Extended Price
341.55
Manufacturer Part NumberNCP551SN32T1G
Product DescriptionIC REG LDO 150MA 3.2V 5-TSOP
Quantity Available Non-Stock
All prices are in GBP

IC REG LDO 150MA 3.2V 5-TSOP - NCP551SN32T1G - Integrated Circuits (ICs) Details
Technical/Catalog InformationNCP551SN32T1G
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current150mA
Voltage3.2V
Package / Case5-TSOP
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NCP551SN32T1G
NCP551SN32T1G

Purchase IC REG LDO 150MA 3.2V 5-TSOP - NCP551SN32T1G - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG LDO 150MA 3.2V 5-TSOP - NCP551SN32T1G
Integrated Circuits (ICs)

IC REG LDO 150MA 3.2V 5-TSOP - NCP551SN32T1G (NCP551SN32T1G-ND)

Related parts Integrated Circuits (ICs):
IC REG LDO 150MA 3.2V 5-TSOP - NCP551SN32T1G
 Order IC REG LDO 150MA 3.2V 5-TSOP-NCP551SN32T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP551SN32T1G-ND.
IC REG LDO 150MA 3.2V 5-MICROSMD - LP3985IBL-3.2/NOPB
 Order IC REG LDO 150MA 3.2V 5-MICROSMD-LP3985IBL-3.2/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3985IBL-3.2TR-ND.
IC REG LDO 150MA 3.2V 5-MICROSMD - LP3985ITL-3.2/NOPB
 Order IC REG LDO 150MA 3.2V 5-MICROSMD-LP3985ITL-3.2/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3985ITL-3.2TR-ND.
IC REG LDO 150MA 3.2V 5-MICROSMD - LP3985IBL-3.2/NOPB
 Order IC REG LDO 150MA 3.2V 5-MICROSMD-LP3985IBL-3.2/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3985IBL-3.2CT-ND.
IC REG LDO 150MA 3.2V 5-MICROSMD - LP3985ITL-3.2/NOPB
 Order IC REG LDO 150MA 3.2V 5-MICROSMD-LP3985ITL-3.2/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3985ITL-3.2CT-ND.
IC REG LDO 150MA 2.9V 5-TSOP - NCP551SN29T1G
 Order IC REG LDO 150MA 2.9V 5-TSOP-NCP551SN29T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP551SN29T1G-ND.
IC REG LDO 150MA 3.1V 5-TSOP - NCP551SN31T1G
 Order IC REG LDO 150MA 3.1V 5-TSOP-NCP551SN31T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP551SN31T1G-ND.
IC REG LDO 150MA 1.3V 5-TSOP - NCP600SN130T1G
 Order IC REG LDO 150MA 1.3V 5-TSOP-NCP600SN130T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP600SN130T1G-ND.
IC REG LDO 150MA 1.5V 5-TSOP - NCP600SN150T1G
 Order IC REG LDO 150MA 1.5V 5-TSOP-NCP600SN150T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP600SN150T1G-ND.
IC REG LDO 150MA 1.8V 5-TSOP - NCP600SN180T1G
 Order IC REG LDO 150MA 1.8V 5-TSOP-NCP600SN180T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP600SN180T1G-ND.
IC REG LDO 150MA 2.8V 5-TSOP - NCP600SN280T1G
 Order IC REG LDO 150MA 2.8V 5-TSOP-NCP600SN280T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP600SN280T1G-ND.
IC REG LDO 150MA 3.0V 5-TSOP - NCP600SN300T1G
 Order IC REG LDO 150MA 3.0V 5-TSOP-NCP600SN300T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP600SN300T1G-ND.
IC REG LDO 150MA 3.3V 5-TSOP - NCP600SN330T1G
 Order IC REG LDO 150MA 3.3V 5-TSOP-NCP600SN330T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP600SN330T1G-ND.
IC REG LDO 150MA 3.5V 5-TSOP - NCP600SN350T1G
 Order IC REG LDO 150MA 3.5V 5-TSOP-NCP600SN350T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP600SN350T1G-ND.
IC REG LDO 150MA 5.0V 5-TSOP - NCP600SN500T1G
 Order IC REG LDO 150MA 5.0V 5-TSOP-NCP600SN500T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP600SN500T1G-ND.