IC CLK OSC 200/206.9MHZ 6-CLCC - NBXDBA015LN1TAG - Integrated Circuits (ICs)

Digi-Key Part Number NBXDBA015LN1TAG-ND
Price Break
1000
Unit Price
3.5343
Extended Price
3534.30
Manufacturer Part NumberNBXDBA015LN1TAG
Product DescriptionIC CLK OSC 200/206.9MHZ 6-CLCC
Quantity Available 0
All prices are in GBP

IC CLK OSC 200/206.9MHZ 6-CLCC - NBXDBA015LN1TAG - Integrated Circuits (ICs) Details
Technical/Catalog InformationNBXDBA015LN1TAG
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
TypeClock Generator
Voltage - Supply3.3V
Number of Outputs1
InputLVTTL/LVCMOS
OutputLVPECL
Frequency-Max200MHz/206.9MHz
Package / Case6-CLCC
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NBXDBA015LN1TAG
NBXDBA015LN1TAG

Purchase IC CLK OSC 200/206.9MHZ 6-CLCC - NBXDBA015LN1TAG - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CLK OSC 200/206.9MHZ 6-CLCC - NBXDBA015LN1TAG
Integrated Circuits (ICs)

IC CLK OSC 200/206.9MHZ 6-CLCC - NBXDBA015LN1TAG (NBXDBA015LN1TAG-ND)

Related parts Integrated Circuits (ICs):
IC CLK OSC 200/206.9MHZ 6-CLCC - NBXDBA015LN1TAG
 Order IC CLK OSC 200/206.9MHZ 6-CLCC-NBXDBA015LN1TAG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBXDBA015LN1TAG-ND.
IC CLK OSC 62.5/125MHZ 6-CLCC - NBXDBA014LN1TAG
 Order IC CLK OSC 62.5/125MHZ 6-CLCC-NBXDBA014LN1TAG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBXDBA014LN1TAG-ND.
IC CLK OSC 280MHZ LVPECL 6-CLCC - NBXSBA020LN1TAG
 Order IC CLK OSC 280MHZ LVPECL 6-CLCC-NBXSBA020LN1TAG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBXSBA020LN1TAG-ND.
IC CLK OSC 266.667MHZ 6-CLCC - NBXSBA021LN1TAG
 Order IC CLK OSC 266.667MHZ 6-CLCC-NBXSBA021LN1TAG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBXSBA021LN1TAG-ND.
IC BUFFER OSC GSM 30MHZ SC70-6 - LMV115MG
 Order IC BUFFER OSC GSM 30MHZ SC70-6-LMV115MG online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV115MGTR-ND.
IC BUFFER OSC GSM 30MHZ SC70-6 - LMV115MG
 Order IC BUFFER OSC GSM 30MHZ SC70-6-LMV115MG online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV115MGCT-ND.
IC CLK OSC 106.25/212.5MHZ 6CLCC - NBXDBA012LN1TAG
 Order IC CLK OSC 106.25/212.5MHZ 6CLCC-NBXDBA012LN1TAG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBXDBA012LN1TAG-ND.
IC CLK GEN 2/4 4/5/6 ECL 20SOIC - MC10EP139DWR2
 Order IC CLK GEN 2/4 4/5/6 ECL 20SOIC-MC10EP139DWR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP139DWR2OSTR-ND.
IC CLK GEN 2/4 4/5/6 ECL 20TSSOP - MC10EP139DTR2
 Order IC CLK GEN 2/4 4/5/6 ECL 20TSSOP-MC10EP139DTR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP139DTR2OSTR-ND.
IC CLK GEN ECL 2/4 4/5/6 20SOIC - MC100EP139DWR2
 Order IC CLK GEN ECL 2/4 4/5/6 20SOIC-MC100EP139DWR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP139DWROSTR-ND.
IC CLK GEN ECL 2/4 4/5/6 20TSSOP - MC100EP139DTR2
 Order IC CLK GEN ECL 2/4 4/5/6 20TSSOP-MC100EP139DTR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP139DTROSTR-ND.
IC CLK GEN ECL 2/4 4/5/6 20TSSOP - MC100EP139DTR2
 Order IC CLK GEN ECL 2/4 4/5/6 20TSSOP-MC100EP139DTR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC100EP139DTROSCT-ND.
IC CLK GEN ECL 2/4 4/5/6 20SOIC - MC100EP139DWR2
 Order IC CLK GEN ECL 2/4 4/5/6 20SOIC-MC100EP139DWR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC100EP139DWROSCT-ND.
IC CLK GEN 2/4 4/5/6 ECL 20TSSOP - MC10EP139DTR2
 Order IC CLK GEN 2/4 4/5/6 ECL 20TSSOP-MC10EP139DTR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC10EP139DTR2OSCT-ND.
IC CLK GEN 2/4 4/5/6 ECL 20SOIC - MC10EP139DWR2
 Order IC CLK GEN 2/4 4/5/6 ECL 20SOIC-MC10EP139DWR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC10EP139DWR2OSCT-ND.