IC RCVR/DRVR QUAD DIFF ECL 20QFN - MC10EP17MNTXG - Integrated Circuits (ICs)

Digi-Key Part Number MC10EP17MNTXG-ND
Price Break
3000
Unit Price
5.5583
Extended Price
16674.90
Manufacturer Part NumberMC10EP17MNTXG
Product DescriptionIC RCVR/DRVR QUAD DIFF ECL 20QFN
Quantity Available 0
All prices are in GBP

IC RCVR/DRVR QUAD DIFF ECL 20QFN - MC10EP17MNTXG - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC10EP17MNTXG
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers4/4
TypeTransceiver
Voltage - Supply3 V ~ 3.6 V
Package / Case20-QFN
PackagingTape & Reel (TR)
Protocol-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC10EP17MNTXG
MC10EP17MNTXG

Purchase IC RCVR/DRVR QUAD DIFF ECL 20QFN - MC10EP17MNTXG - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC RCVR/DRVR QUAD DIFF ECL 20QFN - MC10EP17MNTXG
Integrated Circuits (ICs)

IC RCVR/DRVR QUAD DIFF ECL 20QFN - MC10EP17MNTXG (MC10EP17MNTXG-ND)

Related parts Integrated Circuits (ICs):
IC RCVR/DRVR QUAD DIFF ECL 20QFN - MC10EP17MNTXG
 Order IC RCVR/DRVR QUAD DIFF ECL 20QFN-MC10EP17MNTXG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP17MNTXG-ND.
IC RCVR/DRVR QUAD DIFF ECL 20QFN - MC100EP17MNG
 Order IC RCVR/DRVR QUAD DIFF ECL 20QFN-MC100EP17MNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP17MNG-ND.
IC RCVR/DRVR QUAD DIFF ECL 20QFN - MC100EP17MNTXG
 Order IC RCVR/DRVR QUAD DIFF ECL 20QFN-MC100EP17MNTXG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP17MNTXG-ND.
IC RCVR/DRVR QUAD DIFF ECL 20QFN - MC10EP17MNG
 Order IC RCVR/DRVR QUAD DIFF ECL 20QFN-MC10EP17MNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP17MNG-ND.
IC RCVR/DRVR HEX DIFF ECL 32LQFP - MC100EP116FAG
 Order IC RCVR/DRVR HEX DIFF ECL 32LQFP-MC100EP116FAG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP116FAGOS-ND.
IC RCVR/DRVR 5V DIFF ECL 8-SOIC - MC100EP16DR2
 Order IC RCVR/DRVR 5V DIFF ECL 8-SOIC-MC100EP16DR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP16DR2-ND.
IC RCVR/DRVR 5V DIFF ECL 8-SOIC - MC100EP16DR2G
 Order IC RCVR/DRVR 5V DIFF ECL 8-SOIC-MC100EP16DR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP16DR2G-ND.
IC RCVR/DRVR 5V DIFF ECL 8-TSSOP - MC100EP16DTR2
 Order IC RCVR/DRVR 5V DIFF ECL 8-TSSOP-MC100EP16DTR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP16DTR2-ND.
IC RCVR/DRVR 5V DIFF ECL 8-TSSOP - MC100EP16DTR2G
 Order IC RCVR/DRVR 5V DIFF ECL 8-TSSOP-MC100EP16DTR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP16DTR2G-ND.
IC RCVR/DRVR 5V DIFF ECL 8-SOIC - MC100EP16FDR2
 Order IC RCVR/DRVR 5V DIFF ECL 8-SOIC-MC100EP16FDR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP16FDR2-ND.
IC RCVR/DRVR 5V DIFF ECL 8-SOIC - MC100EP16FDR2G
 Order IC RCVR/DRVR 5V DIFF ECL 8-SOIC-MC100EP16FDR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP16FDR2G-ND.
IC RCVR/DRVR 5V DIFF ECL 8-SOIC - MC100EP16FDTR2
 Order IC RCVR/DRVR 5V DIFF ECL 8-SOIC-MC100EP16FDTR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP16FDTR2-ND.
IC RCVR/DRVR 5V DIFF ECL 8-SOIC - MC100EP16FDTR2G
 Order IC RCVR/DRVR 5V DIFF ECL 8-SOIC-MC100EP16FDTR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP16FDTR2G-ND.
IC RCVR/DRVR 5V DIFF ECL 8-DFN - MC100EP16MNR4G
 Order IC RCVR/DRVR 5V DIFF ECL 8-DFN-MC100EP16MNR4G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP16MNR4G-ND.
IC RCVR/DRVR 5V DIFF ECL 8-SOIC - MC100EP16TDR2
 Order IC RCVR/DRVR 5V DIFF ECL 8-SOIC-MC100EP16TDR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP16TDR2-ND.