SUPPRESSOR ESD 12VDC 0402 SMD - CG0402MLU-12G

Digi-Key Part Number CG0402MLU-12GTR-ND
Price Break
10000
20000
Unit Price
0.0957
0.0924
Extended Price
957.00
1848.00
Manufacturer Part NumberCG0402MLU-12G
Product DescriptionSUPPRESSOR ESD 12VDC 0402 SMD
Quantity Available 10000
All prices are in GBP

SUPPRESSOR ESD 12VDC 0402 SMD - CG0402MLU-12G Details
Technical/Catalog InformationCG0402MLU-12G
VendorBourns Inc.
CategoryOver Voltage, Current, Temperature Devices
Maximum AC Volts-
Maximum DC Volts12VDC
Current-Surge-
SeriesChipGuardĀ®
Package / Case0402 (1005 metric)
Varistor Voltage25V
Energy-
Number of Circuits1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CG0402MLU 12G
CG0402MLU12G
CG0402MLU 12GTR ND
CG0402MLU12GTRND
CG0402MLU-12GTR

Purchase SUPPRESSOR ESD 12VDC 0402 SMD - CG0402MLU-12G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SUPPRESSOR ESD 12VDC 0402 SMD - CG0402MLU-12G
SUPPRESSOR ESD 12VDC 0402 SMD - CG0402MLU-12G

SUPPRESSOR ESD 12VDC 0402 SMD - CG0402MLU-12G (CG0402MLU-12GTR-ND)

Related parts :
SUPPRESSOR ESD 12VDC 0402 SMD - CG0402MLU-12G
 Order SUPPRESSOR ESD 12VDC 0402 SMD-CG0402MLU-12G online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number CG0402MLU-12GTR-ND.
SUPPRESSOR ESD 12VDC 0402 SMD - CG0402MLU-12G
 Order SUPPRESSOR ESD 12VDC 0402 SMD-CG0402MLU-12G online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0402MLU-12GCT-ND.
SUPPRESSOR ESD 12VDC 0402 SMD - CG0402MLU-12G
 Order SUPPRESSOR ESD 12VDC 0402 SMD-CG0402MLU-12G online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0402MLU-12GDKR-ND.
SUPPRESSOR ESD 12VDC 0402 SMD - CG0402MLC-12LG
 Order SUPPRESSOR ESD 12VDC 0402 SMD-CG0402MLC-12LG online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number CG0402MLC-12LGTR-ND.
SUPPRESSOR ESD 3.3VDC 0402 SMD - CG0402MLU-3.3G
 Order SUPPRESSOR ESD 3.3VDC 0402 SMD-CG0402MLU-3.3G online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number CG0402MLU-3.3GTR-ND.
SUPPRESSOR ESD 5VDC 0402 SMD - CG0402MLU-05G
 Order SUPPRESSOR ESD 5VDC 0402 SMD-CG0402MLU-05G online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number CG0402MLU-05GTR-ND.
SUPPRESSOR ESD 24VDC 0402 SMD - CG0402MLU-24G
 Order SUPPRESSOR ESD 24VDC 0402 SMD-CG0402MLU-24G online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number CG0402MLU-24GTR-ND.
SUPPRESSOR ESD 12VDC 0402 SMD - CG0402MLC-12LG
 Order SUPPRESSOR ESD 12VDC 0402 SMD-CG0402MLC-12LG online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0402MLC-12LGCT-ND.
SUPPRESSOR ESD 3.3VDC 0402 SMD - CG0402MLU-3.3G
 Order SUPPRESSOR ESD 3.3VDC 0402 SMD-CG0402MLU-3.3G online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0402MLU-3.3GCT-ND.
SUPPRESSOR ESD 5VDC 0402 SMD - CG0402MLU-05G
 Order SUPPRESSOR ESD 5VDC 0402 SMD-CG0402MLU-05G online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0402MLU-05GCT-ND.
SUPPRESSOR ESD 24VDC 0402 SMD - CG0402MLU-24G
 Order SUPPRESSOR ESD 24VDC 0402 SMD-CG0402MLU-24G online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0402MLU-24GCT-ND.
SUPPRESSOR ESD 12VDC 0402 SMD - CG0402MLC-12LG
 Order SUPPRESSOR ESD 12VDC 0402 SMD-CG0402MLC-12LG online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0402MLC-12LGDKR-ND.
SUPPRESSOR ESD 3.3VDC 0402 SMD - CG0402MLU-3.3G
 Order SUPPRESSOR ESD 3.3VDC 0402 SMD-CG0402MLU-3.3G online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0402MLU-3.3GDKR-ND.
SUPPRESSOR ESD 5VDC 0402 SMD - CG0402MLU-05G
 Order SUPPRESSOR ESD 5VDC 0402 SMD-CG0402MLU-05G online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0402MLU-05GDKR-ND.
SUPPRESSOR ESD 24VDC 0402 SMD - CG0402MLU-24G
 Order SUPPRESSOR ESD 24VDC 0402 SMD-CG0402MLU-24G online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0402MLU-24GDKR-ND.