SUPPRESSOR ESD 3.3VDC 0402 SMD - CG0402MLC-3.3LG - Over Voltage, Current, Temperature Devices

Digi-Key Part Number CG0402MLC-3.3LGTR-ND
Price Break
10000
20000
Unit Price
0.06204
0.06006
Extended Price
620.40
1201.20
Manufacturer Part NumberCG0402MLC-3.3LG
Product DescriptionSUPPRESSOR ESD 3.3VDC 0402 SMD
Quantity Available 10000
All prices are in GBP

SUPPRESSOR ESD 3.3VDC 0402 SMD - CG0402MLC-3.3LG - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationCG0402MLC-3.3LG
VendorBourns Inc.
CategoryOver Voltage, Current, Temperature Devices
Maximum AC Volts-
Maximum DC Volts3.3VDC
Current-Surge-
SeriesChipGuardĀ®
Package / Case0402 (1005 metric)
Varistor Voltage25V
Energy-
Number of Circuits1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CG0402MLC 3 3LG
CG0402MLC33LG
CG0402MLC 3 3LGTR ND
CG0402MLC33LGTRND
CG0402MLC-3.3LGTR

Purchase SUPPRESSOR ESD 3.3VDC 0402 SMD - CG0402MLC-3.3LG - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SUPPRESSOR ESD 3.3VDC 0402 SMD - CG0402MLC-3.3LG
Over Voltage, Current, Temperature Devices

SUPPRESSOR ESD 3.3VDC 0402 SMD - CG0402MLC-3.3LG (CG0402MLC-3.3LGTR-ND)

Related parts Over Voltage, Current, Temperature Devices :
SUPPRESSOR ESD 3.3VDC 0402 SMD - CG0402MLC-3.3LG
 Order SUPPRESSOR ESD 3.3VDC 0402 SMD-CG0402MLC-3.3LG online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number CG0402MLC-3.3LGTR-ND.
SUPPRESSOR ESD 3.3VDC 0402 SMD - CG0402MLC-3.3LG
 Order SUPPRESSOR ESD 3.3VDC 0402 SMD-CG0402MLC-3.3LG online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0402MLC-3.3LGCT-ND.
SUPPRESSOR ESD 3.3VDC 0402 SMD - CG0402MLC-3.3LG
 Order SUPPRESSOR ESD 3.3VDC 0402 SMD-CG0402MLC-3.3LG online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0402MLC-3.3LGDKR-ND.
SUPPRESSOR ESD 5VDC 0402 SMD - CG0402MLC-05LG
 Order SUPPRESSOR ESD 5VDC 0402 SMD-CG0402MLC-05LG online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number CG0402MLC-05LGTR-ND.
SUPPRESSOR ESD 12VDC 0402 SMD - CG0402MLC-12LG
 Order SUPPRESSOR ESD 12VDC 0402 SMD-CG0402MLC-12LG online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number CG0402MLC-12LGTR-ND.
SUPPRESSOR ESD 3.3VDC 0402 SMD - CG0402MLU-3.3G
 Order SUPPRESSOR ESD 3.3VDC 0402 SMD-CG0402MLU-3.3G online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number CG0402MLU-3.3GTR-ND.
SUPPRESSOR ESD 5VDC 0402 SMD - CG0402MLC-05LG
 Order SUPPRESSOR ESD 5VDC 0402 SMD-CG0402MLC-05LG online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0402MLC-05LGCT-ND.
SUPPRESSOR ESD 12VDC 0402 SMD - CG0402MLC-12LG
 Order SUPPRESSOR ESD 12VDC 0402 SMD-CG0402MLC-12LG online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0402MLC-12LGCT-ND.
SUPPRESSOR ESD 3.3VDC 0402 SMD - CG0402MLU-3.3G
 Order SUPPRESSOR ESD 3.3VDC 0402 SMD-CG0402MLU-3.3G online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0402MLU-3.3GCT-ND.
SUPPRESSOR ESD 5VDC 0402 SMD - CG0402MLC-05LG
 Order SUPPRESSOR ESD 5VDC 0402 SMD-CG0402MLC-05LG online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0402MLC-05LGDKR-ND.
SUPPRESSOR ESD 12VDC 0402 SMD - CG0402MLC-12LG
 Order SUPPRESSOR ESD 12VDC 0402 SMD-CG0402MLC-12LG online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0402MLC-12LGDKR-ND.
SUPPRESSOR ESD 3.3VDC 0402 SMD - CG0402MLU-3.3G
 Order SUPPRESSOR ESD 3.3VDC 0402 SMD-CG0402MLU-3.3G online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CG0402MLU-3.3GDKR-ND.
SUPPRESSOR ESD 3.3VDC 0603 SMD - CG0603MLC-3.3LE
 Order SUPPRESSOR ESD 3.3VDC 0603 SMD-CG0603MLC-3.3LE online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number CG0603MLC-3.3LETR-ND.
SUPPRESSOR ESD 5VDC 0402 SMD - CG0402MLU-05G
 Order SUPPRESSOR ESD 5VDC 0402 SMD-CG0402MLU-05G online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number CG0402MLU-05GTR-ND.
SUPPRESSOR ESD 12VDC 0402 SMD - CG0402MLU-12G
 Order SUPPRESSOR ESD 12VDC 0402 SMD-CG0402MLU-12G online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number CG0402MLU-12GTR-ND.