CAP TANT 150UF 6.3V 20% POLY SMD - TCJH157M006R0200

Digi-Key Part Number 478-4715-2-ND
Price Break
2500
5000
10000
25000
50000
Unit Price
0.32736
0.31812
0.30822
0.28908
0.26994
Extended Price
818.40
1590.60
3082.20
7227.00
13497.00
Manufacturer Part NumberTCJH157M006R0200
Product DescriptionCAP TANT 150UF 6.3V 20% POLY SMD
Quantity Available 7500
All prices are in GBP

CAP TANT 150UF 6.3V 20% POLY SMD - TCJH157M006R0200 Details
Technical/Catalog InformationTCJH157M006R0200
VendorAVX Corporation
CategoryCapacitors
Capacitance150µF
Voltage - Rated6.3V
Tolerance±20%
SeriesTCJ
Package / Case3528-12 (EIA)
PackagingTape & Reel (TR)
FeaturesPolymer
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)200.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TCJH157M006R0200
TCJH157M006R0200
478 4715 2 ND
47847152ND
478-4715-2

Purchase CAP TANT 150UF 6.3V 20% POLY SMD - TCJH157M006R0200
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 150UF 6.3V 20% POLY SMD - TCJH157M006R0200
CAP TANT 150UF 6.3V 20% POLY SMD - TCJH157M006R0200

CAP TANT 150UF 6.3V 20% POLY SMD - TCJH157M006R0200 (478-4715-2-ND)

Related parts :
CAP TANT 150UF 6.3V 20% POLY SMD - TCJH157M006R0200
 Order CAP TANT 150UF 6.3V 20% POLY SMD-TCJH157M006R0200 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4715-2-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - TCJH157M006R0200
 Order CAP TANT 150UF 6.3V 20% POLY SMD-TCJH157M006R0200 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4715-1-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - TCJH157M006R0200
 Order CAP TANT 150UF 6.3V 20% POLY SMD-TCJH157M006R0200 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4715-6-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - TCJW157M006R0070
 Order CAP TANT 150UF 6.3V 20% POLY SMD-TCJW157M006R0070 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3481-2-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - TCJW157M006R0070
 Order CAP TANT 150UF 6.3V 20% POLY SMD-TCJW157M006R0070 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3481-1-ND.
CAP TANT 150UF 6.3V 20% POLY SMD - TCJW157M006R0070
 Order CAP TANT 150UF 6.3V 20% POLY SMD-TCJW157M006R0070 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3481-6-ND.
CAP TANT 15UF 6.3V 20% POLY SMD - TCJA156M006R0300
 Order CAP TANT 15UF 6.3V 20% POLY SMD-TCJA156M006R0300 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3128-2-ND.
CAP TANT 100UF 6.3V 20% POLY SMD - TCJB107M006R0070
 Order CAP TANT 100UF 6.3V 20% POLY SMD-TCJB107M006R0070 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3130-2-ND.
CAP TANT 68UF 6.3V 20% POLY SMD - TCJB686M006R0070
 Order CAP TANT 68UF 6.3V 20% POLY SMD-TCJB686M006R0070 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3131-2-ND.
CAP TANT 47UF 6.3V 20% POLY SMD - TCJT476M006R0080
 Order CAP TANT 47UF 6.3V 20% POLY SMD-TCJT476M006R0080 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3133-2-ND.
CAP TANT 10UF 6.3V 20% POLY SMD - TCJA106M006R0300
 Order CAP TANT 10UF 6.3V 20% POLY SMD-TCJA106M006R0300 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3134-2-ND.
CAP TANT 47UF 6.3V 20% POLY SMD - TCJB476M006R0070
 Order CAP TANT 47UF 6.3V 20% POLY SMD-TCJB476M006R0070 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3139-2-ND.
CAP TANT 15UF 6.3V 20% POLY SMD - TCJA156M006R0300
 Order CAP TANT 15UF 6.3V 20% POLY SMD-TCJA156M006R0300 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3128-1-ND.
CAP TANT 100UF 6.3V 20% POLY SMD - TCJB107M006R0070
 Order CAP TANT 100UF 6.3V 20% POLY SMD-TCJB107M006R0070 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3130-1-ND.
CAP TANT 68UF 6.3V 20% POLY SMD - TCJB686M006R0070
 Order CAP TANT 68UF 6.3V 20% POLY SMD-TCJB686M006R0070 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3131-1-ND.