RES .007OHM 2W 1% 2512 SMD - CSNL 2 0.007 1% R - Resistors

Digi-Key Part Number CSNL20.0071%RTR-ND
Price Break
2000
6000
10000
Unit Price
0.13398
0.12804
0.12408
Extended Price
267.96
768.24
1240.80
Manufacturer Part NumberCSNL 2 0.007 1% R
Product DescriptionRES .007OHM 2W 1% 2512 SMD
Quantity Available 0
All prices are in GBP

RES .007OHM 2W 1% 2512 SMD - CSNL 2 0.007 1% R - Resistors Details
Technical/Catalog InformationCSNL 2 0.007 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms0.007
Power (Watts)2W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingTape & Reel (TR)
CompositionCurrent Sense, Metal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CSNL 2 0 007 1% R
CSNL 2 0007 1% R
CSNL20 0071%RTR ND
CSNL200071%RTRND
CSNL20.0071%RTR

Purchase RES .007OHM 2W 1% 2512 SMD - CSNL 2 0.007 1% R - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES .007OHM 2W 1% 2512 SMD - CSNL 2 0.007 1% R
Resistors

RES .007OHM 2W 1% 2512 SMD - CSNL 2 0.007 1% R (CSNL20.0071%RTR-ND)

Related parts Resistors:
RES .007OHM 2W 1% 2512 SMD - CSNL 2 0.007 1% R
 Order RES .007OHM 2W 1% 2512 SMD-CSNL 2 0.007 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSNL20.0071%RTR-ND.
RES .007OHM 2W 1% 2512 SMD - CSNL 2 0.007 1% R
 Order RES .007OHM 2W 1% 2512 SMD-CSNL 2 0.007 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSNL20.0071%RCT-ND.
RES .007OHM 2W 1% 2512 SMD - CSNL 2 0.007 1% R
 Order RES .007OHM 2W 1% 2512 SMD-CSNL 2 0.007 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSNL20.0071%RDKR-ND.
RES .007 OHM 2W 1% 2512 SMD - CSNL 2 0.007 1% I
 Order RES .007 OHM 2W 1% 2512 SMD-CSNL 2 0.007 1% I online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSNL20.0071%I-ND.
RES .001 OHM 2W 1% 2512 SMD - CSNL 2 0.001 1% R
 Order RES .001 OHM 2W 1% 2512 SMD-CSNL 2 0.001 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSNL20.0011%RTR-ND.
RES .002 OHM 2W 1% 2512 SMD - CSNL 2 0.002 1% R
 Order RES .002 OHM 2W 1% 2512 SMD-CSNL 2 0.002 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSNL20.0021%RTR-ND.
RES .003 OHM 2W 1% 2512 SMD - CSNL 2 0.003 1% R
 Order RES .003 OHM 2W 1% 2512 SMD-CSNL 2 0.003 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSNL20.0031%RTR-ND.
RES .004 OHM 2W 1% 2512 SMD - CSNL 2 0.004 1% R
 Order RES .004 OHM 2W 1% 2512 SMD-CSNL 2 0.004 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSNL20.0041%RTR-ND.
RES .005 OHM 2W 1% 2512 SMD - CSNL 2 0.005 1% R
 Order RES .005 OHM 2W 1% 2512 SMD-CSNL 2 0.005 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSNL20.0051%RTR-ND.
RES .001 OHM 2W 1% 2512 SMD - CSNL 2 0.001 1% R
 Order RES .001 OHM 2W 1% 2512 SMD-CSNL 2 0.001 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSNL20.0011%RCT-ND.
RES .002 OHM 2W 1% 2512 SMD - CSNL 2 0.002 1% R
 Order RES .002 OHM 2W 1% 2512 SMD-CSNL 2 0.002 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSNL20.0021%RCT-ND.
RES .003 OHM 2W 1% 2512 SMD - CSNL 2 0.003 1% R
 Order RES .003 OHM 2W 1% 2512 SMD-CSNL 2 0.003 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSNL20.0031%RCT-ND.
RES .004 OHM 2W 1% 2512 SMD - CSNL 2 0.004 1% R
 Order RES .004 OHM 2W 1% 2512 SMD-CSNL 2 0.004 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSNL20.0041%RCT-ND.
RES .005 OHM 2W 1% 2512 SMD - CSNL 2 0.005 1% R
 Order RES .005 OHM 2W 1% 2512 SMD-CSNL 2 0.005 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSNL20.0051%RCT-ND.
RES .001 OHM 2W 1% 2512 SMD - CSNL 2 0.001 1% R
 Order RES .001 OHM 2W 1% 2512 SMD-CSNL 2 0.001 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSNL20.0011%RDKR-ND.