CONN PLUG 7POS .200" BLK W/EARS - FXPT07200E - Connectors

Digi-Key Part Number APC1147-ND
Price Break
1
25
100
250
500
1000
Unit Price
2.71
2.0328
1.8973
1.79564
1.76176
1.694
Extended Price
2.71
50.82
189.73
448.91
880.88
1694.00
Manufacturer Part NumberFXPT07200E
Product DescriptionCONN PLUG 7POS .200" BLK W/EARS
Quantity Available 150
All prices are in GBP

CONN PLUG 7POS .200" BLK W/EARS - FXPT07200E - Connectors Details
Technical/Catalog InformationFXPT07200E
VendorAmphenol PCD
CategoryConnectors
Pitch0.200" (5.08mm)
Terminal Block TypePlug
Number of Positions14
Wire Size12-26 AWG
ColorBlack
Mounting TypeFree Hanging (In-Line)
Number of Rows2
SeriesFXP FlexiPlug®
FeaturesFlange, Retention Latches (Non-Wire Side)
TerminationScrew
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FXPT07200E
FXPT07200E
APC1147 ND
APC1147ND
APC1147

Purchase CONN PLUG 7POS .200" BLK W/EARS - FXPT07200E - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PLUG 7POS .200" BLK W/EARS - FXPT07200E
Connectors

CONN PLUG 7POS .200" BLK W/EARS - FXPT07200E (APC1147-ND)

Related parts Connectors:
CONN PLUG 7POS .200" BLK W/EARS - FXPT07200E
 Order CONN PLUG 7POS .200" BLK W/EARS-FXPT07200E online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1147-ND.
CONN PLUG 13POS .200" BLK W/EARS - FXPT13200E
 Order CONN PLUG 13POS .200" BLK W/EARS-FXPT13200E online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number FXPT13200E-ND.
CONN PLUG 15POS .200" BLK W/EARS - FXPT15200E
 Order CONN PLUG 15POS .200" BLK W/EARS-FXPT15200E online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number FXPT15200E-ND.
CONN PLUG 17POS .200" BLK W/EARS - FXPT17200E
 Order CONN PLUG 17POS .200" BLK W/EARS-FXPT17200E online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number FXPT17200E-ND.
CONN PLUG 19POS .200" BLK W/EARS - FXPT19200E
 Order CONN PLUG 19POS .200" BLK W/EARS-FXPT19200E online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number FXPT19200E-ND.
CONN PLUG 21POS .200" BLK W/EARS - FXPT21200E
 Order CONN PLUG 21POS .200" BLK W/EARS-FXPT21200E online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number FXPT21200E-ND.
CONN PLUG 3POS .200" BLK W/EARS - FXPT03200E
 Order CONN PLUG 3POS .200" BLK W/EARS-FXPT03200E online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1145-ND.
CONN PLUG 5POS .200" BLK W/EARS - FXPT05200E
 Order CONN PLUG 5POS .200" BLK W/EARS-FXPT05200E online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1146-ND.
CONN PLUG 9POS .200" BLK W/EARS - FXPT09200E
 Order CONN PLUG 9POS .200" BLK W/EARS-FXPT09200E online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1148-ND.
CONN PLUG 11POS .200" BLK W/EARS - FXPT11200E
 Order CONN PLUG 11POS .200" BLK W/EARS-FXPT11200E online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1149-ND.
CONN PLUG 7POS .200" BLACK - FXPT07200
 Order CONN PLUG 7POS .200" BLACK-FXPT07200 online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1136-ND.
CONN PLUG 7POS .200" R/A BLACK - ELFP0721P0
 Order CONN PLUG 7POS .200" R/A BLACK-ELFP0721P0 online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1173-ND.
CONN PLUG 7POS .200" VERT BLACK - ELFF07230
 Order CONN PLUG 7POS .200" VERT BLACK-ELFF07230 online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1179-ND.
CONN PLUG 7POS .200" SPRNG CLAMP - SCFF07210
 Order CONN PLUG 7POS .200" SPRNG CLAMP-SCFF07210 online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1240-ND.
CONN HEADER 7POS .200" VERT BLK - ELFB07280
 Order CONN HEADER 7POS .200" VERT BLK-ELFB07280 online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1229-ND.