CONN PLUG 16POS .200" BLACK - FXPT16200 - Connectors

Digi-Key Part Number FXPT16200-ND
Price Break
100
Unit Price
4.2524
Extended Price
425.24
Manufacturer Part NumberFXPT16200
Product DescriptionCONN PLUG 16POS .200" BLACK
Quantity Available Non-Stock
All prices are in GBP

CONN PLUG 16POS .200" BLACK - FXPT16200 - Connectors Details
Technical/Catalog InformationFXPT16200
VendorAmphenol PCD
CategoryConnectors
Pitch0.200" (5.08mm)
Terminal Block TypePlug
Number of Positions32
Wire Size12-26 AWG
ColorBlack
Mounting TypeFree Hanging (In-Line)
Number of Rows2
SeriesFXP FlexiPlug®
FeaturesRetention Latches (Non-Wire Side)
TerminationScrew
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FXPT16200
FXPT16200

Purchase CONN PLUG 16POS .200" BLACK - FXPT16200 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PLUG 16POS .200" BLACK - FXPT16200
Connectors

CONN PLUG 16POS .200" BLACK - FXPT16200 (FXPT16200-ND)

Related parts Connectors:
CONN PLUG 16POS .200" BLACK - FXPT16200
 Order CONN PLUG 16POS .200" BLACK-FXPT16200 online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number FXPT16200-ND.
CONN PLUG 13POS .200" BLACK - FXPT13200
 Order CONN PLUG 13POS .200" BLACK-FXPT13200 online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number FXPT13200-ND.
CONN PLUG 15POS .200" BLACK - FXPT15200
 Order CONN PLUG 15POS .200" BLACK-FXPT15200 online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number FXPT15200-ND.
CONN PLUG 17POS .200" BLACK - FXPT17200
 Order CONN PLUG 17POS .200" BLACK-FXPT17200 online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number FXPT17200-ND.
CONN PLUG 19POS .200" BLACK - FXPT19200
 Order CONN PLUG 19POS .200" BLACK-FXPT19200 online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number FXPT19200-ND.
CONN PLUG 21POS .200" BLACK - FXPT21200
 Order CONN PLUG 21POS .200" BLACK-FXPT21200 online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number FXPT21200-ND.
CONN PLUG 23POS .200" BLACK - FXPT23200
 Order CONN PLUG 23POS .200" BLACK-FXPT23200 online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number FXPT23200-ND.
CONN PLUG 14POS .200" BLACK - FXPT14200
 Order CONN PLUG 14POS .200" BLACK-FXPT14200 online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number FXPT14200-ND.
CONN PLUG 18POS .200" BLACK - FXPT18200
 Order CONN PLUG 18POS .200" BLACK-FXPT18200 online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number FXPT18200-ND.
CONN PLUG 20POS .200" BLACK - FXPT20200
 Order CONN PLUG 20POS .200" BLACK-FXPT20200 online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number FXPT20200-ND.
CONN PLUG 22POS .200" BLACK - FXPT22200
 Order CONN PLUG 22POS .200" BLACK-FXPT22200 online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number FXPT22200-ND.
CONN PLUG 24POS .200" BLACK - FXPT24200
 Order CONN PLUG 24POS .200" BLACK-FXPT24200 online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number FXPT24200-ND.
CONN PLUG 16POS .200" TOP ENTRY - ELFF16230
 Order CONN PLUG 16POS .200" TOP ENTRY-ELFF16230 online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFF16230-ND.
CONN PLUG 3POS .200" BLACK - FXPT03200
 Order CONN PLUG 3POS .200" BLACK-FXPT03200 online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1134-ND.
CONN PLUG 5POS .200" BLACK - FXPT05200
 Order CONN PLUG 5POS .200" BLACK-FXPT05200 online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1135-ND.