CAP 6.8UF 6.3V CERAMIC X5R 1206 - C1206C685K9PACTU

Digi-Key Part Number 399-3025-6-ND
Price Break
10
100
500
1000
Unit Price
0.823
0.4862
0.2805
0.19448
Extended Price
8.23
48.62
140.25
194.48
Manufacturer Part NumberC1206C685K9PACTU
Product DescriptionCAP 6.8UF 6.3V CERAMIC X5R 1206
Quantity Available 0
All prices are in GBP

CAP 6.8UF 6.3V CERAMIC X5R 1206 - C1206C685K9PACTU Details
Technical/Catalog InformationC1206C685K9PACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance6.8µF
Voltage - Rated6.3V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX5R
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55&degC ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1206C685K9PACTU
C1206C685K9PACTU
399 3025 6 ND
39930256ND
399-3025-6

Purchase CAP 6.8UF 6.3V CERAMIC X5R 1206 - C1206C685K9PACTU
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 6.8UF 6.3V CERAMIC X5R 1206 - C1206C685K9PACTU
CAP 6.8UF 6.3V CERAMIC X5R 1206 - C1206C685K9PACTU

CAP 6.8UF 6.3V CERAMIC X5R 1206 - C1206C685K9PACTU (399-3025-6-ND)

Related parts :
CAP 6.8UF 6.3V CERAMIC X5R 1206 - C1206C685K9PACTU
 Order CAP 6.8UF 6.3V CERAMIC X5R 1206-C1206C685K9PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3025-1-ND.
CAP 6.8UF 6.3V CERAMIC X5R 1206 - C1206C685K9PACTU
 Order CAP 6.8UF 6.3V CERAMIC X5R 1206-C1206C685K9PACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3025-2-ND.
CAP 6.8UF 6.3V CERAMIC X5R 1206 - C1206C685K9PACTU
 Order CAP 6.8UF 6.3V CERAMIC X5R 1206-C1206C685K9PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3025-6-ND.
CAP 2.2UF 16V CERAMIC X5R 1206 - C1206C225K4PACTU
 Order CAP 2.2UF 16V CERAMIC X5R 1206-C1206C225K4PACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1263-2-ND.
CAP 3.3UF 16V CERAMIC X5R 1206 - C1206C335K4PACTU
 Order CAP 3.3UF 16V CERAMIC X5R 1206-C1206C335K4PACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1264-2-ND.
CAP 4.7UF 16V CERAMIC X5R 1206 - C1206C475K4PACTU
 Order CAP 4.7UF 16V CERAMIC X5R 1206-C1206C475K4PACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1265-2-ND.
CAP 2.2UF 16V CERAMIC X5R 1206 - C1206C225K4PACTU
 Order CAP 2.2UF 16V CERAMIC X5R 1206-C1206C225K4PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1263-1-ND.
CAP 3.3UF 16V CERAMIC X5R 1206 - C1206C335K4PACTU
 Order CAP 3.3UF 16V CERAMIC X5R 1206-C1206C335K4PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1264-1-ND.
CAP 4.7UF 16V CERAMIC X5R 1206 - C1206C475K4PACTU
 Order CAP 4.7UF 16V CERAMIC X5R 1206-C1206C475K4PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1265-1-ND.
CAP 10UF 6.3V CERAMIC X5R 1206 - C1206C106K9PACTU
 Order CAP 10UF 6.3V CERAMIC X5R 1206-C1206C106K9PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3029-1-ND.
CAP 10UF 6.3V CERAMIC X5R 1206 - C1206C106K9PACTU
 Order CAP 10UF 6.3V CERAMIC X5R 1206-C1206C106K9PACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3029-2-ND.
CAP 10UF 6.3V CERAMIC X5R 1206 - C1206C106K9PACTU
 Order CAP 10UF 6.3V CERAMIC X5R 1206-C1206C106K9PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3029-6-ND.
CAP 2.2UF 16V CERAMIC X5R 1206 - C1206C225K4PACTU
 Order CAP 2.2UF 16V CERAMIC X5R 1206-C1206C225K4PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1263-6-ND.
CAP 3.3UF 16V CERAMIC X5R 1206 - C1206C335K4PACTU
 Order CAP 3.3UF 16V CERAMIC X5R 1206-C1206C335K4PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1264-6-ND.
CAP 4.7UF 16V CERAMIC X5R 1206 - C1206C475K4PACTU
 Order CAP 4.7UF 16V CERAMIC X5R 1206-C1206C475K4PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1265-6-ND.