CAP 6.8UF 16V CERAMIC Y5V 1210 - C1210C685Z4VACTU - Capacitors

Digi-Key Part Number 399-1271-6-ND
Price Break
10
100
500
1000
Unit Price
1.029
0.6078
0.35062
0.2431
Extended Price
10.29
60.78
175.31
243.10
Manufacturer Part NumberC1210C685Z4VACTU
Product DescriptionCAP 6.8UF 16V CERAMIC Y5V 1210
Quantity Available 0
All prices are in GBP

CAP 6.8UF 16V CERAMIC Y5V 1210 - C1210C685Z4VACTU - Capacitors Details
Technical/Catalog InformationC1210C685Z4VACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance6.8µF
Voltage - Rated16V
Tolerance-20%, +80%
Package / Case1210 (3225 metric)
Temperature CoefficientY5V (F)
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-30°C ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1210C685Z4VACTU
C1210C685Z4VACTU
399 1271 6 ND
39912716ND
399-1271-6

Purchase CAP 6.8UF 16V CERAMIC Y5V 1210 - C1210C685Z4VACTU - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 6.8UF 16V CERAMIC Y5V 1210 - C1210C685Z4VACTU
Capacitors

CAP 6.8UF 16V CERAMIC Y5V 1210 - C1210C685Z4VACTU (399-1271-6-ND)

Related parts Capacitors :
CAP 6.8UF 16V CERAMIC Y5V 1210 - C1210C685Z4VACTU
 Order CAP 6.8UF 16V CERAMIC Y5V 1210-C1210C685Z4VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1271-1-ND.
CAP 6.8UF 16V CERAMIC Y5V 1210 - C1210C685Z4VACTU
 Order CAP 6.8UF 16V CERAMIC Y5V 1210-C1210C685Z4VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1271-6-ND.
CAP 6.8UF 16V CERAMIC Y5V 1210 - C1210C685Z4VACTU
 Order CAP 6.8UF 16V CERAMIC Y5V 1210-C1210C685Z4VACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1271-2-ND.
CAP 4.7UF 16V CERAMIC Y5V 1210 - C1210C475Z4VACTU
 Order CAP 4.7UF 16V CERAMIC Y5V 1210-C1210C475Z4VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1270-1-ND.
CAP 10UF 16V CERAMIC Y5V 1210 - C1210C106Z4VACTU
 Order CAP 10UF 16V CERAMIC Y5V 1210-C1210C106Z4VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1272-1-ND.
CAP 4.7UF 16V CERAMIC Y5V 1210 - C1210C475Z4VACTU
 Order CAP 4.7UF 16V CERAMIC Y5V 1210-C1210C475Z4VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1270-6-ND.
CAP 10UF 16V CERAMIC Y5V 1210 - C1210C106Z4VACTU
 Order CAP 10UF 16V CERAMIC Y5V 1210-C1210C106Z4VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1272-6-ND.
CAP 4.7UF 16V CERAMIC Y5V 1210 - C1210C475Z4VACTU
 Order CAP 4.7UF 16V CERAMIC Y5V 1210-C1210C475Z4VACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1270-2-ND.
CAP 10UF 16V CERAMIC Y5V 1210 - C1210C106Z4VACTU
 Order CAP 10UF 16V CERAMIC Y5V 1210-C1210C106Z4VACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1272-2-ND.
CAP 22000PF 16V CERAMIC Y5V 0402 - C0402C223Z4VACTU
 Order CAP 22000PF 16V CERAMIC Y5V 0402-C0402C223Z4VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1040-1-ND.
CAP 33000PF 16V CERAMIC Y5V 0402 - C0402C333Z4VACTU
 Order CAP 33000PF 16V CERAMIC Y5V 0402-C0402C333Z4VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1041-1-ND.
CAP 47000PF 16V CERAMIC Y5V 0402 - C0402C473Z4VACTU
 Order CAP 47000PF 16V CERAMIC Y5V 0402-C0402C473Z4VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1042-1-ND.
CAP .10UF 16V CERAMIC Y5V 0402 - C0402C104Z4VACTU
 Order CAP .10UF 16V CERAMIC Y5V 0402-C0402C104Z4VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1043-1-ND.
CAP .10UF 16V CERAMIC Y5V 0603 - C0603C104Z4VACTU
 Order CAP .10UF 16V CERAMIC Y5V 0603-C0603C104Z4VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1098-1-ND.
CAP .22UF 16V CERAMIC Y5V 0603 - C0603C224Z4VACTU
 Order CAP .22UF 16V CERAMIC Y5V 0603-C0603C224Z4VACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1102-1-ND.