CONN RCPT 50POS VERT DUAL SMD - 501527-0530-C - Connectors

Digi-Key Part Number WM24055-ND
Price Break
1
10
25
100
250
500
1000
Unit Price
2.85
2.281
1.9012
1.5209
1.3308
1.14066
1.0266
Extended Price
2.85
22.81
47.53
152.09
332.70
570.33
1026.60
Manufacturer Part Number501527-0530-C
Product DescriptionCONN RCPT 50POS VERT DUAL SMD
Quantity Available 300
All prices are in GBP

CONN RCPT 50POS VERT DUAL SMD - 501527-0530-C - Connectors Details
Technical/Catalog Information501527-0530-C
VendorMolex/Waldom Electronics Corp
CategoryConnectors
Connector TypeReceptacle, Center Strip Contacts
Number of Positions50
Number of Rows2
Contact FinishGold, 8µin (0.20µm)
Mounting TypeSurface Mount
Pitch0.016" (0.40mm)
Features-
SeriesSlimStack™ 501527
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 501527 0530 C
5015270530C
WM24055 ND
WM24055ND
WM24055

Purchase CONN RCPT 50POS VERT DUAL SMD - 501527-0530-C - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT 50POS VERT DUAL SMD - 501527-0530-C
Connectors

CONN RCPT 50POS VERT DUAL SMD - 501527-0530-C (WM24055-ND)

Related parts Connectors:
CONN RCPT 50POS VERT DUAL SMD - 501527-0530
 Order CONN RCPT 50POS VERT DUAL SMD-501527-0530 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 501527-0530-ND.
CONN RCPT 50POS VERT DUAL SMD - 501527-0530-C
 Order CONN RCPT 50POS VERT DUAL SMD-501527-0530-C online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM24055-ND.
CONN RCPT 30POS VERT DUAL SMD - 501527-0330
 Order CONN RCPT 30POS VERT DUAL SMD-501527-0330 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 501527-0330-ND.
CONN RCPT 40POS VERT DUAL SMD - 501527-0430
 Order CONN RCPT 40POS VERT DUAL SMD-501527-0430 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 501527-0430-ND.
CONN RCPT 90POS VERT DUAL SMD - 501527-0930
 Order CONN RCPT 90POS VERT DUAL SMD-501527-0930 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 501527-0930-ND.
CONN RCPT 30POS VERT DUAL SMD - 501527-0330-C
 Order CONN RCPT 30POS VERT DUAL SMD-501527-0330-C online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM24053-ND.
CONN RCPT 40POS VERT DUAL SMD - 501527-0430-C
 Order CONN RCPT 40POS VERT DUAL SMD-501527-0430-C online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM24054-ND.
CONN RCPT 90POS VERT DUAL SMD - 501527-0930-C
 Order CONN RCPT 90POS VERT DUAL SMD-501527-0930-C online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM24056-ND.
CONN RCPT 20POS VERT DUAL SMD - 501591-2011
 Order CONN RCPT 20POS VERT DUAL SMD-501591-2011 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 501591-2011-ND.
CONN RCPT 30POS VERT DUAL SMD - 501591-3011
 Order CONN RCPT 30POS VERT DUAL SMD-501591-3011 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 501591-3011-ND.
CONN RCPT 40POS VERT DUAL SMD - 501591-4011
 Order CONN RCPT 40POS VERT DUAL SMD-501591-4011 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 501591-4011-ND.
CONN RCPT 70POS VERT DUAL SMD - 501591-7011
 Order CONN RCPT 70POS VERT DUAL SMD-501591-7011 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 501591-7011-ND.
CONN RCPT 40POS VERT DUAL SMD - 501635-0410
 Order CONN RCPT 40POS VERT DUAL SMD-501635-0410 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 501635-0410-ND.
CONN RCPT 60POS VERT DUAL SMD - 501635-0610
 Order CONN RCPT 60POS VERT DUAL SMD-501635-0610 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 501635-0610-ND.
CONN PLUG 50POS VERT DUAL SMD - 501531-0510
 Order CONN PLUG 50POS VERT DUAL SMD-501531-0510 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 501531-0510-ND.