CONN HEADER .050" 11POS SMD GOLD - GRPB111VWTC-RC - Connectors

Digi-Key Part Number S9011E-11-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.97
0.867
0.7138
0.56424
0.48436
0.44187
0.42488
Extended Price
0.97
8.67
71.38
282.12
484.36
2209.35
4248.80
Manufacturer Part NumberGRPB111VWTC-RC
Product DescriptionCONN HEADER .050" 11POS SMD GOLD
Quantity Available 490
All prices are in GBP

CONN HEADER .050" 11POS SMD GOLD - GRPB111VWTC-RC - Connectors Details
Technical/Catalog InformationGRPB111VWTC-RC
VendorSullins Electronics Corp.
CategoryConnectors
Color-
Connector TypeUnshrouded
Contact FinishGold, Flash
Contact Mating Length0.118" (3.00mm)
FeaturesBoard Guide
Mounting TypeSurface Mount
Number of Contacts11
Number of Contacts LoadedAll
Number of Rows1
Pitch0.050" (1.27mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRPB111VWTC RC
GRPB111VWTCRC
S9011E 11 ND
S9011E11ND
S9011E-11

Purchase CONN HEADER .050" 11POS SMD GOLD - GRPB111VWTC-RC - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .050" 11POS SMD GOLD - GRPB111VWTC-RC
Connectors

CONN HEADER .050" 11POS SMD GOLD - GRPB111VWTC-RC (S9011E-11-ND)

Related parts Connectors:
CONN HEADER .050" 11POS SMD GOLD - GRPB111VWTC-RC
 Order CONN HEADER .050" 11POS SMD GOLD-GRPB111VWTC-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9011E-11-ND.
CONN HEADER .050" 11POS SMD GOLD - LPPB111NFSC-RC
 Order CONN HEADER .050" 11POS SMD GOLD-LPPB111NFSC-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9005E-11-ND.
CONN HEADER .050" 3POS SMD GOLD - GRPB031VWTC-RC
 Order CONN HEADER .050" 3POS SMD GOLD-GRPB031VWTC-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9011E-03-ND.
CONN HEADER .050" 4POS SMD GOLD - GRPB041VWTC-RC
 Order CONN HEADER .050" 4POS SMD GOLD-GRPB041VWTC-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9011E-04-ND.
CONN HEADER .050" 5POS SMD GOLD - GRPB051VWTC-RC
 Order CONN HEADER .050" 5POS SMD GOLD-GRPB051VWTC-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9011E-05-ND.
CONN HEADER .050" 6POS SMD GOLD - GRPB061VWTC-RC
 Order CONN HEADER .050" 6POS SMD GOLD-GRPB061VWTC-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9011E-06-ND.
CONN HEADER .050" 7POS SMD GOLD - GRPB071VWTC-RC
 Order CONN HEADER .050" 7POS SMD GOLD-GRPB071VWTC-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9011E-07-ND.
CONN HEADER .050" 8POS SMD GOLD - GRPB081VWTC-RC
 Order CONN HEADER .050" 8POS SMD GOLD-GRPB081VWTC-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9011E-08-ND.
CONN HEADER .050" 9POS SMD GOLD - GRPB091VWTC-RC
 Order CONN HEADER .050" 9POS SMD GOLD-GRPB091VWTC-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9011E-09-ND.
CONN HEADER .050" 10POS SMD GOLD - GRPB101VWTC-RC
 Order CONN HEADER .050" 10POS SMD GOLD-GRPB101VWTC-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9011E-10-ND.
CONN HEADER .050" 12POS SMD GOLD - GRPB121VWTC-RC
 Order CONN HEADER .050" 12POS SMD GOLD-GRPB121VWTC-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9011E-12-ND.
CONN HEADER .050" 13POS SMD GOLD - GRPB131VWTC-RC
 Order CONN HEADER .050" 13POS SMD GOLD-GRPB131VWTC-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9011E-13-ND.
CONN HEADER .050" 50POS SMD GOLD - GRPB501VWTC-RC
 Order CONN HEADER .050" 50POS SMD GOLD-GRPB501VWTC-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9011E-50-ND.
CONN HEADER .050" 11POS PCB GOLD - GRPB111VWVN-RC
 Order CONN HEADER .050" 11POS PCB GOLD-GRPB111VWVN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9014E-11-ND.
CONN HEADER .050" 3POS SMD GOLD - LPPB031NFSC-RC
 Order CONN HEADER .050" 3POS SMD GOLD-LPPB031NFSC-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9005E-03-ND.