CONN HEADER .050" 14PS DL SMD AU - LPPB072NFSS-RC

Digi-Key Part Number S9006E-07-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.63
1.462
1.2043
0.952
0.81723
0.74554
0.71687
Extended Price
1.63
14.62
120.43
476.00
817.23
3727.70
7168.70
Manufacturer Part NumberLPPB072NFSS-RC
Product DescriptionCONN HEADER .050" 14PS DL SMD AU
Quantity Available 482
All prices are in GBP

CONN HEADER .050" 14PS DL SMD AU - LPPB072NFSS-RC Details
Technical/Catalog InformationLPPB072NFSS-RC
VendorSullins Electronics Corp.
CategoryConnectors
Color-
Connector TypeFemale Header
Contact FinishGold, Flash
Features-
Mounting TypeSurface Mount
Number of Contacts14
Number of Contacts LoadedAll
Number of Rows2
Pitch0.050" (1.27mm)
Row Spacing0.050" (1.27mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LPPB072NFSS RC
LPPB072NFSSRC
S9006E 07 ND
S9006E07ND
S9006E-07

Purchase CONN HEADER .050" 14PS DL SMD AU - LPPB072NFSS-RC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .050" 14PS DL SMD AU - LPPB072NFSS-RC
CONN HEADER .050" 14PS DL SMD AU - LPPB072NFSS-RC

CONN HEADER .050" 14PS DL SMD AU - LPPB072NFSS-RC (S9006E-07-ND)

Related parts :
CONN HEADER .050" 14PS DL SMD AU - LPPB072NFSS-RC
 Order CONN HEADER .050" 14PS DL SMD AU-LPPB072NFSS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9006E-07-ND.
CONN HEADER .050" 14PS DL SMD AU - GRPB072VWQS-RC
 Order CONN HEADER .050" 14PS DL SMD AU-GRPB072VWQS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9012E-07-ND.
CONN HEADER .050" 14PS DL SMD AU - GRPB072VWQP-RC
 Order CONN HEADER .050" 14PS DL SMD AU-GRPB072VWQP-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9013E-07-ND.
CONN HEADER .050" 14PS DL SMD AU - LPPB072NFSP-RC
 Order CONN HEADER .050" 14PS DL SMD AU-LPPB072NFSP-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9007E-07-ND.
CONN HEADER .050" 2POS DL SMD AU - GRPB012VWQS-RC
 Order CONN HEADER .050" 2POS DL SMD AU-GRPB012VWQS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9012E-01-ND.
CONN HEADER .050" 4POS DL SMD AU - GRPB022VWQS-RC
 Order CONN HEADER .050" 4POS DL SMD AU-GRPB022VWQS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9012E-02-ND.
CONN HEADER .050" 6POS DL SMD AU - GRPB032VWQS-RC
 Order CONN HEADER .050" 6POS DL SMD AU-GRPB032VWQS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9012E-03-ND.
CONN HEADER .050" 8POS DL SMD AU - GRPB042VWQS-RC
 Order CONN HEADER .050" 8POS DL SMD AU-GRPB042VWQS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9012E-04-ND.
CONN HEADER .050" 10PS DL SMD AU - GRPB052VWQS-RC
 Order CONN HEADER .050" 10PS DL SMD AU-GRPB052VWQS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9012E-05-ND.
CONN HEADER .050" 12PS DL SMD AU - GRPB062VWQS-RC
 Order CONN HEADER .050" 12PS DL SMD AU-GRPB062VWQS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9012E-06-ND.
CONN HEADER .050" 16PS DL SMD AU - GRPB082VWQS-RC
 Order CONN HEADER .050" 16PS DL SMD AU-GRPB082VWQS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9012E-08-ND.
CONN HEADER .050" 18PS DL SMD AU - GRPB092VWQS-RC
 Order CONN HEADER .050" 18PS DL SMD AU-GRPB092VWQS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9012E-09-ND.
CONN HEADER .050" 20PS DL SMD AU - GRPB102VWQS-RC
 Order CONN HEADER .050" 20PS DL SMD AU-GRPB102VWQS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9012E-10-ND.
CONN HEADER .050" 22PS DL SMD AU - GRPB112VWQS-RC
 Order CONN HEADER .050" 22PS DL SMD AU-GRPB112VWQS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9012E-11-ND.
CONN HEADER .050" 24PS DL SMD AU - GRPB122VWQS-RC
 Order CONN HEADER .050" 24PS DL SMD AU-GRPB122VWQS-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S9012E-12-ND.