MOSFET N-CH 30V 50A TO252-3 - IPD075N03LG

Digi-Key Part Number IPD075N03LGINTR-ND
Price Break
2500
5000
10000
Unit Price
0.19212
0.18251
0.17839
Extended Price
480.30
912.55
1783.90
Manufacturer Part NumberIPD075N03LG
Product DescriptionMOSFET N-CH 30V 50A TO252-3
Quantity Available 5000
All prices are in GBP

MOSFET N-CH 30V 50A TO252-3 - IPD075N03LG Details
Technical/Catalog InformationIPD075N03LG
VendorInfineon Technologies
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C50A
Rds On (Max) @ Id, Vgs @ 25° C7.5 mOhms @ 30A, 10V
Input Capacitance (Ciss) @ Vds1900pF @ 15V
Power - Max47W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs18nC @ 10V
Package / CaseDPak (TO-252)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IPD075N03LG
IPD075N03LG
IPD075N03LGINTR ND
IPD075N03LGINTRND
IPD075N03LGINTR

Purchase MOSFET N-CH 30V 50A TO252-3 - IPD075N03LG
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 30V 50A TO252-3 - IPD075N03LG
MOSFET N-CH 30V 50A TO252-3 - IPD075N03LG

MOSFET N-CH 30V 50A TO252-3 - IPD075N03LG (IPD075N03LGINTR-ND)

Related parts:
MOSFET N-CH 30V 50A TO252-3 - IPD075N03LG
 Order MOSFET N-CH 30V 50A TO252-3-IPD075N03LG online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPD075N03LGINTR-ND.
MOSFET N-CH 30V 50A TO252-3 - IPD075N03LG
 Order MOSFET N-CH 30V 50A TO252-3-IPD075N03LG online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number IPD075N03LGINCT-ND.
MOSFET N-CH 30V 50A TO252-3 - IPD075N03LG
 Order MOSFET N-CH 30V 50A TO252-3-IPD075N03LG online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number IPD075N03LGINDKR-ND.
MOSFET N-CH 30V 50A TO252-3 - IPD050N03LG
 Order MOSFET N-CH 30V 50A TO252-3-IPD050N03LG online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPD050N03LGINTR-ND.
MOSFET N-CH 30V 50A TO252-3 - IPD060N03LG
 Order MOSFET N-CH 30V 50A TO252-3-IPD060N03LG online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPD060N03LGINTR-ND.
MOSFET N-CH 30V 50A TO252-3 - IPD050N03LG
 Order MOSFET N-CH 30V 50A TO252-3-IPD050N03LG online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number IPD050N03LGINCT-ND.
MOSFET N-CH 30V 50A TO252-3 - IPD060N03LG
 Order MOSFET N-CH 30V 50A TO252-3-IPD060N03LG online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number IPD060N03LGINCT-ND.
MOSFET N-CH 30V 50A TO252-3 - IPD050N03LG
 Order MOSFET N-CH 30V 50A TO252-3-IPD050N03LG online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number IPD050N03LGINDKR-ND.
MOSFET N-CH 30V 50A TO252-3 - IPD060N03LG
 Order MOSFET N-CH 30V 50A TO252-3-IPD060N03LG online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number IPD060N03LGINDKR-ND.
MOSFET N-CH 25V 50A TO252-3-11 - IPD5N03LAG
 Order MOSFET N-CH 25V 50A TO252-3-11-IPD5N03LAG online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPD5N03LAGINTR-ND.
MOSFET N-CH 25V 50A TO252-3-11 - IPDH6N03LAG
 Order MOSFET N-CH 25V 50A TO252-3-11-IPDH6N03LAG online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPDH6N03LAGINTR-ND.
MOSFET N-CH 25V 50A TO252-3-11 - IPD5N03LAG
 Order MOSFET N-CH 25V 50A TO252-3-11-IPD5N03LAG online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number IPD5N03LAGINCT-ND.
MOSFET N-CH 25V 50A TO252-3-11 - IPDH6N03LAG
 Order MOSFET N-CH 25V 50A TO252-3-11-IPDH6N03LAG online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number IPDH6N03LAGINCT-ND.
MOSFET N-CH 30V 90A TO252-3 - IPD040N03LG
 Order MOSFET N-CH 30V 90A TO252-3-IPD040N03LG online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPD040N03LGINTR-ND.
MOSFET N-CH 30V 90A TO252-3 - IPD031N03LG
 Order MOSFET N-CH 30V 90A TO252-3-IPD031N03LG online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPD031N03LGINTR-ND.