IC SRL EEPROM 512X8 2.5V 8TSSOP - 93LC66A/ST - Integrated Circuits (ICs)

Digi-Key Part Number 93LC66A/ST-ND
Price Break
1
25
100
Unit Price
0.29
0.1596
0.154
Extended Price
0.29
3.99
15.40
Manufacturer Part Number93LC66A/ST
Product DescriptionIC SRL EEPROM 512X8 2.5V 8TSSOP
Quantity Available 2356
All prices are in GBP

IC SRL EEPROM 512X8 2.5V 8TSSOP - 93LC66A/ST - Integrated Circuits (ICs) Details
Technical/Catalog Information93LC66A/ST
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size4K (512 x 8)
Speed2MHz
InterfaceMicrowire, 3-Wire Serial
Package / Case8-TSSOP
PackagingTube
Voltage - Supply2.5 V ~ 5.5 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 93LC66A ST
93LC66AST

Purchase IC SRL EEPROM 512X8 2.5V 8TSSOP - 93LC66A/ST - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SRL EEPROM 512X8 2.5V 8TSSOP - 93LC66A/ST
Integrated Circuits (ICs)

IC SRL EEPROM 512X8 2.5V 8TSSOP - 93LC66A/ST (93LC66A/ST-ND)

Related parts Integrated Circuits (ICs):
IC SRL EEPROM 512X8 2.5V 8TSSOP - 93LC66A/ST
 Order IC SRL EEPROM 512X8 2.5V 8TSSOP-93LC66A/ST online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66A/ST-ND.
IC SRL EEPROM 4K 512X8 5V 8DIP - 93C66A-I/P
 Order IC SRL EEPROM 4K 512X8 5V 8DIP-93C66A-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66A-I/P-ND.
IC SRL EEPROM 2KX8 CAS CAD SO8 - 24LC164/SN
 Order IC SRL EEPROM 2KX8 CAS CAD SO8-24LC164/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC164/SN-ND.
IC SRL EEPROM 64X16 IND TP SO8 - 93C46-I/SN
 Order IC SRL EEPROM 64X16 IND TP SO8-93C46-I/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46-I/SN-ND.
IC SRL EEPROM 256X8BIT 5V SOP8 - BR24L02F-WE2
 Order IC SRL EEPROM 256X8BIT 5V SOP8-BR24L02F-WE2 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24L02F-WE2CT-ND.
IC SRL EEPROM 256K 2.7V 8TSSOP - AT25256A-10TU-2.7
 Order IC SRL EEPROM 256K 2.7V 8TSSOP-AT25256A-10TU-2.7 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25256A-10TU-2.7-ND.
IC SRL EEPROM 1M 2.5V 8DFN - 25LC1024-I/MF
 Order IC SRL EEPROM 1M 2.5V 8DFN-25LC1024-I/MF online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC1024-I/MF-ND.
IC SRL EEPROM 8K 1.7V 8DFN - 24AA08T-I/MC
 Order IC SRL EEPROM 8K 1.7V 8DFN-24AA08T-I/MC online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA08T-I/MC-ND.
IC SRL EEPROM 1024K 2.5V 8SOIC - 24FC1025T-I/SM
 Order IC SRL EEPROM 1024K 2.5V 8SOIC-24FC1025T-I/SM online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 24FC1025T-I/SMCT-ND.
IC SRL EEPROM 2K 1.8V 8TSSOP - AT24C02B-TH-B
 Order IC SRL EEPROM 2K 1.8V 8TSSOP-AT24C02B-TH-B online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02B-TH-B-ND.
IC SRL EEPROM 512K 2.5V 8DIP - 25LC512-I/P
 Order IC SRL EEPROM 512K 2.5V 8DIP-25LC512-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC512-I/P-ND.
IC SRL EEPROM 128K 1.8V 8TSSOP - AT24C128B-TH-B
 Order IC SRL EEPROM 128K 1.8V 8TSSOP-AT24C128B-TH-B online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128B-TH-B-ND.
IC SRL EEPROM 512K 1.8V 8TSSOP - AT24C512B-TH-B
 Order IC SRL EEPROM 512K 1.8V 8TSSOP-AT24C512B-TH-B online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C512B-TH-B-ND.
IC SRL EEPROM SPI 8K 1.8V 8-SOIC - AT25080N-10SI-1.8
 Order IC SRL EEPROM SPI 8K 1.8V 8-SOIC-AT25080N-10SI-1.8 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080N-10SI-1.8-ND.
IC SRL EEPROM 512K 1.8V 8SOIC - AT24C512N-10SU-1.8
 Order IC SRL EEPROM 512K 1.8V 8SOIC-AT24C512N-10SU-1.8 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C512N-10SU1.8-ND.