IC SERIAL EEPROM 4K 5V 8-SOIC - 93C66-E/SN - Integrated Circuits (ICs)

Digi-Key Part Number 93C66-E/SN-ND
Price Break
1300
Unit Price
0.286
Extended Price
371.80
Manufacturer Part Number93C66-E/SN
Product DescriptionIC SERIAL EEPROM 4K 5V 8-SOIC
Quantity Available 0
All prices are in GBP

IC SERIAL EEPROM 4K 5V 8-SOIC - 93C66-E/SN - Integrated Circuits (ICs) Details
Technical/Catalog Information93C66-E/SN
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size4K (512 x 8 or 256 x 16)
Speed2MHz
InterfaceMicrowire, 3-Wire Serial
Package / Case8-SOIC
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 93C66 E SN
93C66ESN

Purchase IC SERIAL EEPROM 4K 5V 8-SOIC - 93C66-E/SN - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SERIAL EEPROM 4K 5V 8-SOIC - 93C66-E/SN
Integrated Circuits (ICs)

IC SERIAL EEPROM 4K 5V 8-SOIC - 93C66-E/SN (93C66-E/SN-ND)

Related parts Integrated Circuits (ICs):
IC SERIAL EEPROM 4K 5V 8-SOIC - 93C66-E/SN
 Order IC SERIAL EEPROM 4K 5V 8-SOIC-93C66-E/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66-E/SN-ND.
IC SERIAL EEPROM 2K 5V 8-SOIC - 93C56-E/SN
 Order IC SERIAL EEPROM 2K 5V 8-SOIC-93C56-E/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56-E/SN-ND.
IC SERIAL EEPROM 4K 1.7V 8-SOIC - 24AA04/SN
 Order IC SERIAL EEPROM 4K 1.7V 8-SOIC-24AA04/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA04/SN-ND.
IC SERIAL EEPROM 2K 1.8V 8-SOIC - 24AA02T-I/SN
 Order IC SERIAL EEPROM 2K 1.8V 8-SOIC-24AA02T-I/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02T-I/SN-ND.
IC SERIAL EEPROM 16K 1.8V 8-SOIC - 24AA16T-I/SN
 Order IC SERIAL EEPROM 16K 1.8V 8-SOIC-24AA16T-I/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA16T-I/SN-ND.
IC SERIAL EEPROM 4K 2.5V 8-DIP - 93LC66/P
 Order IC SERIAL EEPROM 4K 2.5V 8-DIP-93LC66/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66/P-ND.
IC SERIAL EEPROM 1K 5V 8-DIP - 24C01C-E/P
 Order IC SERIAL EEPROM 1K 5V 8-DIP-24C01C-E/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01C-E/P-ND.
IC SERIAL EEPROM 16K 5V 8-DIP - 93C86-E/P
 Order IC SERIAL EEPROM 16K 5V 8-DIP-93C86-E/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C86-E/P-ND.
IC SERIAL EEPROM 2K 2.5V 8-DIP - 93LC56/P
 Order IC SERIAL EEPROM 2K 2.5V 8-DIP-93LC56/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC56/P-ND.
SERIAL EEPROM 4K X 8 8DIP - 24C32/P
 Order SERIAL EEPROM 4K X 8 8DIP-24C32/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C32/P-ND.
IC SERIAL EEPROM 2K 2.5V 8-DIP - 93LC56-I/P
 Order IC SERIAL EEPROM 2K 2.5V 8-DIP-93LC56-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC56-I/P-ND.
IC SRL EEPROM 32KBIT 2.5V 8-SOIC - M24C32-WMN6TP
 Order IC SRL EEPROM 32KBIT 2.5V 8-SOIC-M24C32-WMN6TP online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5027-1-ND.
IC THERMAL SENSOR SPI 5V 8-SOIC - TC77-5.0MOATR
 Order IC THERMAL SENSOR SPI 5V 8-SOIC-TC77-5.0MOATR online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC77-5.0MOATR-ND.
IC PREC VOLT REF 5V 8-SOIC - AD586BR
 Order IC PREC VOLT REF 5V 8-SOIC-AD586BR online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD586BR-ND.
IC COMPARATOR DUAL 3V/5V 8-SOIC - MAX942CSA+
 Order IC COMPARATOR DUAL 3V/5V 8-SOIC-MAX942CSA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX942CSA+-ND.