IC DRIVER LED/OLED CC SOT23-5 - LM3410XMF/NOPB

Digi-Key Part Number LM3410XMFCT-ND
Price Break
1
25
100
250
500
Unit Price
2.31
1.83
1.57
1.48
1.44
Extended Price
2.31
45.75
157.00
370.00
720.00
Manufacturer Part NumberLM3410XMF/NOPB
Product DescriptionIC DRIVER LED/OLED CC SOT23-5
Quantity Available 1137
All prices are in GBP

IC DRIVER LED/OLED CC SOT23-5 - LM3410XMF/NOPB Details
Technical/Catalog InformationLM3410XMF/NOPB
VendorNational Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
Package / CaseSOT-23-5
PackagingCut Tape (CT)
Current - Output/Channel-
Number of Outputs1
TypeSwitched Inductor
Voltage - Supply2.7 V ~ 5.5 V
Voltage - Output3 ~ 24V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM3410XMF NOPB
LM3410XMFNOPB
LM3410XMFCT ND
LM3410XMFCTND
LM3410XMFCT

Purchase IC DRIVER LED/OLED CC SOT23-5 - LM3410XMF/NOPB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DRIVER LED/OLED CC SOT23-5 - LM3410XMF/NOPB
IC DRIVER LED/OLED CC SOT23-5 - LM3410XMF/NOPB

IC DRIVER LED/OLED CC SOT23-5 - LM3410XMF/NOPB (LM3410XMFCT-ND)

Related parts :
IC DRIVER LED/OLED CC SOT23-5 - LM3410XMF/NOPB
 Order IC DRIVER LED/OLED CC SOT23-5-LM3410XMF/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3410XMFTR-ND.
IC DRIVER LED/OLED CC SOT23-5 - LM3410XMF/NOPB
 Order IC DRIVER LED/OLED CC SOT23-5-LM3410XMF/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3410XMFCT-ND.
IC DRIVER LED/OLED CC SOT23-5 - LM3410XMF/NOPB
 Order IC DRIVER LED/OLED CC SOT23-5-LM3410XMF/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3410XMFDKR-ND.
IC DRIVER LED/OLED CC SOT23-5 - LM3410YMF/NOPB
 Order IC DRIVER LED/OLED CC SOT23-5-LM3410YMF/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3410YMFTR-ND.
IC DRIVER LED/OLED CC SOT23-5 - LM3410YMF/NOPB
 Order IC DRIVER LED/OLED CC SOT23-5-LM3410YMF/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3410YMFCT-ND.
IC DRIVER LED/OLED CC SOT23-5 - LM3410YMF/NOPB
 Order IC DRIVER LED/OLED CC SOT23-5-LM3410YMF/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3410YMFDKR-ND.
IC DRIVER LED/OLED CC BOOST 6LLP - LM3410XSD/NOPB
 Order IC DRIVER LED/OLED CC BOOST 6LLP-LM3410XSD/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3410XSDTR-ND.
IC DRIVER LED/OLED CC BOOST 6LLP - LM3410YSD/NOPB
 Order IC DRIVER LED/OLED CC BOOST 6LLP-LM3410YSD/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3410YSDTR-ND.
IC DRIVER LED/OLED CC BOOST 6LLP - LM3410XSD/NOPB
 Order IC DRIVER LED/OLED CC BOOST 6LLP-LM3410XSD/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3410XSDCT-ND.
IC DRIVER LED/OLED CC BOOST 6LLP - LM3410YSD/NOPB
 Order IC DRIVER LED/OLED CC BOOST 6LLP-LM3410YSD/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3410YSDCT-ND.
IC DRIVER LED/OLED CC BOOST 6LLP - LM3410XSD/NOPB
 Order IC DRIVER LED/OLED CC BOOST 6LLP-LM3410XSD/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3410XSDDKR-ND.
IC DRIVER LED/OLED CC BOOST 6LLP - LM3410YSD/NOPB
 Order IC DRIVER LED/OLED CC BOOST 6LLP-LM3410YSD/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3410YSDDKR-ND.
IC DRIVER LED BOOST 40MA SOT23-5 - CAT37TDI-TE7
 Order IC DRIVER LED BOOST 40MA SOT23-5-CAT37TDI-TE7 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT37TDI-TE7TR-ND.
IC DRIVER LED BOOST 30MA SOT23-5 - CAT4137TD-T3
 Order IC DRIVER LED BOOST 30MA SOT23-5-CAT4137TD-T3 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT4137TD-T3TR-ND.
IC DRIVER LED BOOST 40MA SOT23-5 - CAT37TDI-TE7
 Order IC DRIVER LED BOOST 40MA SOT23-5-CAT37TDI-TE7 online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT37TDI-TE7CT-ND.