IC NON-SYNC V-MODE CTRLR 8-SOIC - TPS40200QDRQ1

Digi-Key Part Number 296-23024-2-ND
Price Break
2500
5000
10000
25000
Unit Price
0.76032
0.7425
0.72798
0.7128
Extended Price
1900.80
3712.50
7279.80
17820.00
Manufacturer Part NumberTPS40200QDRQ1
Product DescriptionIC NON-SYNC V-MODE CTRLR 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC NON-SYNC V-MODE CTRLR 8-SOIC - TPS40200QDRQ1 Details
Technical/Catalog InformationTPS40200QDRQ1
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs1 - Single
Voltage - Input4.5 ~ 52V
Voltage - Output3.3V, 5V
Current - Output2.5A
Output Power-
Package / Case8-SOIC
PackagingTape & Reel (TR)
Internal Switch(s)No
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TPS40200QDRQ1
TPS40200QDRQ1
296 23024 2 ND
296230242ND
296-23024-2

Purchase IC NON-SYNC V-MODE CTRLR 8-SOIC - TPS40200QDRQ1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC NON-SYNC V-MODE CTRLR 8-SOIC - TPS40200QDRQ1
IC NON-SYNC V-MODE CTRLR 8-SOIC - TPS40200QDRQ1

IC NON-SYNC V-MODE CTRLR 8-SOIC - TPS40200QDRQ1 (296-23024-2-ND)

Related parts :
IC NON-SYNC V-MODE CTRLR 8-SOIC - TPS40200QDRQ1
 Order IC NON-SYNC V-MODE CTRLR 8-SOIC-TPS40200QDRQ1 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23024-2-ND.
IC NON-SYNC V-MODE CTRLR 8-SOIC - TPS40200QDRQ1
 Order IC NON-SYNC V-MODE CTRLR 8-SOIC-TPS40200QDRQ1 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23024-1-ND.
IC NON-SYNC V-MODE CTRLR 8-SOIC - TPS40200QDRQ1
 Order IC NON-SYNC V-MODE CTRLR 8-SOIC-TPS40200QDRQ1 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23024-6-ND.
IC NON-SYNC DC/DC CTRLR 8-SOIC - TPS40200D
 Order IC NON-SYNC DC/DC CTRLR 8-SOIC-TPS40200D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21153-5-ND.
IC NON-SYNC DC/DC CTRLR 8-SOIC - TPS40200DG4
 Order IC NON-SYNC DC/DC CTRLR 8-SOIC-TPS40200DG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40200DG4-ND.
IC NON-SYNC DC/DC CTRLR 8-SOIC - TPS40200DR
 Order IC NON-SYNC DC/DC CTRLR 8-SOIC-TPS40200DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40200DR-ND.
IC NON-SYNC DC/DC CTRLR 8-SOIC - TPS40200DRG4
 Order IC NON-SYNC DC/DC CTRLR 8-SOIC-TPS40200DRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40200DRG4-ND.
IC HIGH SPEED V-MODE PWM 8-SOIC - UCC35705D
 Order IC HIGH SPEED V-MODE PWM 8-SOIC-UCC35705D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11431-5-ND.
IC HIGH SPEED V-MODE PWM 8-SOIC - UCC35706D
 Order IC HIGH SPEED V-MODE PWM 8-SOIC-UCC35706D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11433-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2803D
 Order IC LOW-PWR CUR-MODE PWM 8-SOIC-UCC2803D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11386-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2804D
 Order IC LOW-PWR CUR-MODE PWM 8-SOIC-UCC2804D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11388-5-ND.
IC LOW PWR CUR-MODE PWM 8-SOIC - UCC3808AD-2
 Order IC LOW PWR CUR-MODE PWM 8-SOIC-UCC3808AD-2 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11481-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2800D
 Order IC LOW-PWR CUR-MODE PWM 8-SOIC-UCC2800D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11380-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2808AD-1
 Order IC LOW-PWR CUR-MODE PWM 8-SOIC-UCC2808AD-1 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11395-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2805D
 Order IC LOW-PWR CUR-MODE PWM 8-SOIC-UCC2805D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11390-5-ND.