COIL 27UH 800MA CHOKE SMD - ELL-6SH270M - Inductors, Coils, Chokes

Digi-Key Part Number PCD1375DKR-ND
Price Break
1
10
100
500
Unit Price
0.79
0.651
0.5111
0.41818
Extended Price
0.79
6.51
51.11
209.09
Manufacturer Part NumberELL-6SH270M
Product DescriptionCOIL 27UH 800MA CHOKE SMD
Quantity Available Available
All prices are in GBP

COIL 27UH 800MA CHOKE SMD - ELL-6SH270M - Inductors, Coils, Chokes Details
Technical/Catalog InformationELL-6SH270M
VendorPanasonic - ECG (VA)
CategoryInductors, Coils, Chokes
Inductance27µH
Tolerance±20%
SeriesH
Package / Case0.251" L x 0.236" W x 0.129" H (6.40mm x 6.00mm x 3.30mm)
PackagingDigi-Reel®
Type-
Current800mA
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ELL 6SH270M
ELL6SH270M
PCD1375DKR ND
PCD1375DKRND
PCD1375DKR

Purchase COIL 27UH 800MA CHOKE SMD - ELL-6SH270M - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of COIL 27UH 800MA CHOKE SMD - ELL-6SH270M
Inductors, Coils, Chokes

COIL 27UH 800MA CHOKE SMD - ELL-6SH270M (PCD1375DKR-ND)

Related parts Inductors, Coils, Chokes:
COIL 27UH 800MA CHOKE SMD - ELL-6SH270M
 Order COIL 27UH 800MA CHOKE SMD-ELL-6SH270M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1375CT-ND.
COIL 27UH 800MA CHOKE SMD - ELL-6SH270M
 Order COIL 27UH 800MA CHOKE SMD-ELL-6SH270M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1375DKR-ND.
COIL 27UH 800MA CHOKE SMD - ELL-6SH270M
 Order COIL 27UH 800MA CHOKE SMD-ELL-6SH270M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1375TR-ND.
COIL 2.7UH 1800MA CHOKE SMD - ELL-6RH2R7M
 Order COIL 2.7UH 1800MA CHOKE SMD-ELL-6RH2R7M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1339CT-ND.
COIL 18UH 800MA CHOKE SMD - ELL-6RH180M
 Order COIL 18UH 800MA CHOKE SMD-ELL-6RH180M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1348CT-ND.
COIL 27UH 650MA CHOKE SMD - ELL-6RH270M
 Order COIL 27UH 650MA CHOKE SMD-ELL-6RH270M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1350CT-ND.
COIL 2.7UH 2400MA CHOKE SMD - ELL-6SH2R7M
 Order COIL 2.7UH 2400MA CHOKE SMD-ELL-6SH2R7M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1364CT-ND.
COIL 2.7UH 2400MA CHOKE SMD - ELL-6SH2R7M
 Order COIL 2.7UH 2400MA CHOKE SMD-ELL-6SH2R7M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1364DKR-ND.
COIL 2.7UH POWER CHOKE SMD - ETQ-PAF2R7HFA
 Order COIL 2.7UH POWER CHOKE SMD-ETQ-PAF2R7HFA online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1332CT-ND.
COIL 2.7UH 1800MA CHOKE SMD - ELL-6RH2R7M
 Order COIL 2.7UH 1800MA CHOKE SMD-ELL-6RH2R7M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1339TR-ND.
COIL 18UH 800MA CHOKE SMD - ELL-6RH180M
 Order COIL 18UH 800MA CHOKE SMD-ELL-6RH180M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1348TR-ND.
COIL 27UH 650MA CHOKE SMD - ELL-6RH270M
 Order COIL 27UH 650MA CHOKE SMD-ELL-6RH270M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1350TR-ND.
COIL 2.7UH 2400MA CHOKE SMD - ELL-6SH2R7M
 Order COIL 2.7UH 2400MA CHOKE SMD-ELL-6SH2R7M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1364TR-ND.
COIL 1.0UH 3000MA CHOKE SMD - ELL-6RH1R0M
 Order COIL 1.0UH 3000MA CHOKE SMD-ELL-6RH1R0M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1337CT-ND.
COIL 1.5UH 2400MA CHOKE SMD - ELL-6RH1R5M
 Order COIL 1.5UH 2400MA CHOKE SMD-ELL-6RH1R5M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1338CT-ND.