HIGH PRECISION SWITCH - D5C-1AP0 - Switches

Digi-Key Part Number D5C-1AP0-ND
Price Break
1
Unit Price
142.82
Extended Price
142.82
Manufacturer Part NumberD5C-1AP0
Product DescriptionHIGH PRECISION SWITCH
Quantity Available Non-Stock
All prices are in GBP

HIGH PRECISION SWITCH - D5C-1AP0 - Switches Details
Technical/Catalog InformationD5C-1AP0
VendorOmron Electronics Inc-IA Div
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names D5C 1AP0
D5C1AP0

Purchase HIGH PRECISION SWITCH - D5C-1AP0 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HIGH PRECISION SWITCH - D5C-1AP0
Switches

HIGH PRECISION SWITCH - D5C-1AP0 (D5C-1AP0-ND)

Related parts Switches:
HIGH PRECISION SWITCH - D5C-1AP0
 Order HIGH PRECISION SWITCH-D5C-1AP0 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5C-1AP0-ND.
HIGH PRECISION LIMIT SWITCH - D5F-H004
 Order HIGH PRECISION LIMIT SWITCH-D5F-H004 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5F-H004-ND.
AC TOUCH SWITCH COIL SPRING - D5C-1AS0
 Order AC TOUCH SWITCH COIL SPRING-D5C-1AS0 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5C-1AS0-ND.
DC TOUCH SWITCH COIL SPRING - D5C-1DS0
 Order DC TOUCH SWITCH COIL SPRING-D5C-1DS0 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D5C-1DS0-ND.
DATABOOK OMRON TIMER/COUNTR BOOK - GCTMCN1
 Order DATABOOK OMRON TIMER/COUNTR BOOK-GCTMCN1 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number 9249B-ND.
SWITCH LIMIT PLUNGER SPDT 5A - D4C-1601
 Order SWITCH LIMIT PLUNGER SPDT 5A-D4C-1601 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1055-ND.
SWITCH LIMIT ROLLER SPDT 5A - D4C-1602
 Order SWITCH LIMIT ROLLER SPDT 5A-D4C-1602 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1056-ND.
SWITCH LIMIT ROLL LEVER SPDT 5A - D4C-1620
 Order SWITCH LIMIT ROLL LEVER SPDT 5A-D4C-1620 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1057-ND.
SWITCH LIMIT ROLL ARM SPDT 15A - ZE-NA2-2S
 Order SWITCH LIMIT ROLL ARM SPDT 15A-ZE-NA2-2S online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1058-ND.
SWITCH LIMIT SPRING SPDT 15A - ZE-NJ-2S
 Order SWITCH LIMIT SPRING SPDT 15A-ZE-NJ-2S online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1059-ND.
SWITCH LIMIT PLUNGER SPDT 15A - ZE-N-2S
 Order SWITCH LIMIT PLUNGER SPDT 15A-ZE-N-2S online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1060-ND.
SWITCH LIMIT ROLL PLUNG SPDT 15A - ZE-N22-2S
 Order SWITCH LIMIT ROLL PLUNG SPDT 15A-ZE-N22-2S online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1061-ND.
SWITCH BLOCK GP SPST-NC 10A - A22-01
 Order SWITCH BLOCK GP SPST-NC 10A-A22-01 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1547-ND.
SWITCH BLOCK MICROLOAD SPST-NC - A22-01S
 Order SWITCH BLOCK MICROLOAD SPST-NC-A22-01S online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1548-ND.
SWITCH BLOCK GP DPST-NC 10A - A22-02
 Order SWITCH BLOCK GP DPST-NC 10A-A22-02 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1549-ND.