SWITCH - D4MC-2021 VCT 1M

Digi-Key Part Number D4MC-2021 VCT 1M-ND
Price Break
1
Unit Price
30.82
Extended Price
30.82
Manufacturer Part NumberD4MC-2021 VCT 1M
Product DescriptionSWITCH
Quantity Available Non-Stock
All prices are in GBP

SWITCH - D4MC-2021 VCT 1M Details
Technical/Catalog InformationD4MC-2021 VCT 1M
VendorOmron Electronics Inc-IA Div
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names D4MC 2021 VCT 1M
D4MC2021 VCT 1M

Purchase SWITCH - D4MC-2021 VCT 1M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH - D4MC-2021 VCT 1M
SWITCH - D4MC-2021 VCT 1M

SWITCH - D4MC-2021 VCT 1M (D4MC-2021 VCT 1M-ND)

Related parts :
SWITCH - D4MC-2021 VCT 1M
 Order SWITCH-D4MC-2021 VCT 1M online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4MC-2021 VCT 1M-ND.
LIMIT SWITCH - D4MC-5001 VCT 1M
 Order LIMIT SWITCH-D4MC-5001 VCT 1M online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4MC-5001 VCT 1M-ND.
LIMIT SWITCH - D4MC-5041 VCT 5M
 Order LIMIT SWITCH-D4MC-5041 VCT 5M online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4MC-5041 VCT 5M-ND.
LIMIT SWITCH - D4MC-1020
 Order LIMIT SWITCH-D4MC-1020 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4MC-1020-ND.
LS SHORT HNG RLR LVR MOLDED-R - D4MC-2021 3M
 Order LS SHORT HNG RLR LVR MOLDED-R-D4MC-2021 3M online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4MC-2021 3M-ND.
LS SHORT HNG RLR LVR MOLDED-L - D4MC-2022 VCT 3M
 Order LS SHORT HNG RLR LVR MOLDED-L-D4MC-2022 VCT 3M online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4MC-2022 VCT 3M-ND.
SWITCH LIMIT HINGE ROLLER 10A - D4MC-2000
 Order SWITCH LIMIT HINGE ROLLER 10A-D4MC-2000 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2726-ND.
SWITCH LIMIT PNL MNT PLGR 10A - D4MC-5000
 Order SWITCH LIMIT PNL MNT PLGR 10A-D4MC-5000 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2728-ND.
DATABOOK OMRON TIMER/COUNTR BOOK - GCTMCN1
 Order DATABOOK OMRON TIMER/COUNTR BOOK-GCTMCN1 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number 9249B-ND.
SWITCH LIMIT PLUNGER SPDT 5A - D4C-1601
 Order SWITCH LIMIT PLUNGER SPDT 5A-D4C-1601 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1055-ND.
SWITCH LIMIT ROLLER SPDT 5A - D4C-1602
 Order SWITCH LIMIT ROLLER SPDT 5A-D4C-1602 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1056-ND.
SWITCH LIMIT ROLL LEVER SPDT 5A - D4C-1620
 Order SWITCH LIMIT ROLL LEVER SPDT 5A-D4C-1620 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1057-ND.
SWITCH LIMIT ROLL ARM SPDT 15A - ZE-NA2-2S
 Order SWITCH LIMIT ROLL ARM SPDT 15A-ZE-NA2-2S online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1058-ND.
SWITCH LIMIT SPRING SPDT 15A - ZE-NJ-2S
 Order SWITCH LIMIT SPRING SPDT 15A-ZE-NJ-2S online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1059-ND.
SWITCH LIMIT PLUNGER SPDT 15A - ZE-N-2S
 Order SWITCH LIMIT PLUNGER SPDT 15A-ZE-N-2S online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1060-ND.