IC SERIAL EEPROM 4K 1.7V 8-SOIC - 24AA04/SN - Integrated Circuits (ICs)

Digi-Key Part Number 24AA04/SN-ND
Price Break
100
Unit Price
0.1478
Extended Price
14.78
Manufacturer Part Number24AA04/SN
Product DescriptionIC SERIAL EEPROM 4K 1.7V 8-SOIC
Quantity Available 0
All prices are in GBP

IC SERIAL EEPROM 4K 1.7V 8-SOIC - 24AA04/SN - Integrated Circuits (ICs) Details
Technical/Catalog Information24AA04/SN
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size4K (2 x 256 x 8)
Speed100kHz, 400kHz
InterfaceI²C, 2-Wire Serial
Package / Case8-SOIC
PackagingTube
Voltage - Supply1.7 V ~ 5.5 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 24AA04 SN
24AA04SN

Purchase IC SERIAL EEPROM 4K 1.7V 8-SOIC - 24AA04/SN - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SERIAL EEPROM 4K 1.7V 8-SOIC - 24AA04/SN
Integrated Circuits (ICs)

IC SERIAL EEPROM 4K 1.7V 8-SOIC - 24AA04/SN (24AA04/SN-ND)

Related parts Integrated Circuits (ICs):
IC SERIAL EEPROM 4K 1.7V 8-SOIC - 24AA04/SN
 Order IC SERIAL EEPROM 4K 1.7V 8-SOIC-24AA04/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA04/SN-ND.
IC SERIAL EEPROM 4K 5V 8-SOIC - 93C66-E/SN
 Order IC SERIAL EEPROM 4K 5V 8-SOIC-93C66-E/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66-E/SN-ND.
IC SERIAL EEPROM 4K 2.5V 8-DIP - 93LC66/P
 Order IC SERIAL EEPROM 4K 2.5V 8-DIP-93LC66/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66/P-ND.
IC SRL EEPROM SPI 8K 1.8V 8-SOIC - AT25080N-10SI-1.8
 Order IC SRL EEPROM SPI 8K 1.8V 8-SOIC-AT25080N-10SI-1.8 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080N-10SI-1.8-ND.
IC SRL EEPROM 8K BIT 2.5V 8-SOIC - M24C08-WMN6TP
 Order IC SRL EEPROM 8K BIT 2.5V 8-SOIC-M24C08-WMN6TP online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C08-WMN6TP-ND.
IC SRL EEPROM 64K LP LV 8-SOIC - AT24C64CN-SH-B
 Order IC SRL EEPROM 64K LP LV 8-SOIC-AT24C64CN-SH-B online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64CN-SH-B-ND.
IC REG LDO 200MA 1% ADJ 8-SOIC - MIC5201BM
 Order IC REG LDO 200MA 1% ADJ 8-SOIC-MIC5201BM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5201BM-ND.
IC BRIDGE I2C TO 1-WIRE 8-SOIC - DS2482S-100+
 Order IC BRIDGE I2C TO 1-WIRE 8-SOIC-DS2482S-100+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2482S-100+-ND.
IC SERIAL EEPROM 2K 1.8V 8-SOIC - 24AA02T-I/SN
 Order IC SERIAL EEPROM 2K 1.8V 8-SOIC-24AA02T-I/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02T-I/SN-ND.
IC SERIAL EEPROM 16K 1.8V 8-SOIC - 24AA16T-I/SN
 Order IC SERIAL EEPROM 16K 1.8V 8-SOIC-24AA16T-I/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA16T-I/SN-ND.
IC SERIAL EEPROM 2K 5V 8-SOIC - 93C56-E/SN
 Order IC SERIAL EEPROM 2K 5V 8-SOIC-93C56-E/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56-E/SN-ND.
IC SERIAL EEPROM 1KB 8-SOIC - IS24C01B-2GLI-TR
 Order IC SERIAL EEPROM 1KB 8-SOIC-IS24C01B-2GLI-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C01B-2GLI-TR-ND.
IC SERIAL EEPROM 4KB 8-SOIC - IS24C04A-2GI
 Order IC SERIAL EEPROM 4KB 8-SOIC-IS24C04A-2GI online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C04A-2GI-ND.
IC SERIAL EEPROM 32KB 8-SOIC - IS24C32A-2GLI-TR
 Order IC SERIAL EEPROM 32KB 8-SOIC-IS24C32A-2GLI-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C32A-2GLI-TR-ND.
IC SERIAL EEPROM 2K 2.5V 8-DIP - 93LC56/P
 Order IC SERIAL EEPROM 2K 2.5V 8-DIP-93LC56/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC56/P-ND.