LSW 1A 30VDC BEVEL PLUNGER LED - D4CC-4010 - Switches

Digi-Key Part Number D4CC-4010-ND
Price Break
1
Unit Price
82.38
Extended Price
82.38
Manufacturer Part NumberD4CC-4010
Product DescriptionLSW 1A 30VDC BEVEL PLUNGER LED
Quantity Available Non-Stock
All prices are in GBP

LSW 1A 30VDC BEVEL PLUNGER LED - D4CC-4010 - Switches Details
Technical/Catalog InformationD4CC-4010
VendorOmron Electronics Inc-IA Div
CategorySwitches
Mounting TypeChassis Mount
Termination StyleConnector
Actuator Type-
Operating Force-
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage1A @ 30VDC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names D4CC 4010
D4CC4010

Purchase LSW 1A 30VDC BEVEL PLUNGER LED - D4CC-4010 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LSW 1A 30VDC BEVEL PLUNGER LED - D4CC-4010
Switches

LSW 1A 30VDC BEVEL PLUNGER LED - D4CC-4010 (D4CC-4010-ND)

Related parts Switches:
LSW 1A 30VDC BEVEL PLUNGER LED - D4CC-4010
 Order LSW 1A 30VDC BEVEL PLUNGER LED-D4CC-4010 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-4010-ND.
LSW 1A 30VDC PLASTIC ROD LED - D4CC-4050
 Order LSW 1A 30VDC PLASTIC ROD LED-D4CC-4050 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-4050-ND.
LSW 1A 30VDC LED - D4CC-4003
 Order LSW 1A 30VDC LED-D4CC-4003 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-4003-ND.
DC ROLLER PLUNGER LED - D4CC-4002
 Order DC ROLLER PLUNGER LED-D4CC-4002 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-4002-ND.
LSW 1A 125 VAC PIN PLUNGER - D4CC-4001
 Order LSW 1A 125 VAC PIN PLUNGER-D4CC-4001 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-4001-ND.
LSW 1A 125VAC SLD PIN PLUNGER - D4CC-4031
 Order LSW 1A 125VAC SLD PIN PLUNGER-D4CC-4031 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-4031-ND.
1A 30VDC SEALED ROLLER PLUNGER - D4CC-4032
 Order 1A 30VDC SEALED ROLLER PLUNGER-D4CC-4032 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-4032-ND.
LSW 1A 25VAC SLD XRLR PLUNGER - D4CC-4033
 Order LSW 1A 25VAC SLD XRLR PLUNGER-D4CC-4033 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-4033-ND.
LSW 0.1A 30VDC W/LED RLR LVR - D4C-6324
 Order LSW 0.1A 30VDC W/LED RLR LVR-D4C-6324 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-6324-ND.
LSW 0.1A-30VDC W/LED SPRING ROD - D4C-6350
 Order LSW 0.1A-30VDC W/LED SPRING ROD-D4C-6350 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-6350-ND.
AC BEVEL PLUNGER - D4CC-1010
 Order AC BEVEL PLUNGER-D4CC-1010 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1010-ND.
DC BEVEL PLUNGER - D4CC-3010
 Order DC BEVEL PLUNGER-D4CC-3010 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-3010-ND.
LSW 0.1A 30VDC 3M VCTF PIN - D4C-6231
 Order LSW 0.1A 30VDC 3M VCTF PIN-D4C-6231 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4C-6231-ND.
AC PIN PLUNGER LS - D4CC-1001
 Order AC PIN PLUNGER LS-D4CC-1001 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1001-ND.
AC ROLLER PLUNGER LS - D4CC-1002
 Order AC ROLLER PLUNGER LS-D4CC-1002 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number D4CC-1002-ND.