IC SERIAL EEPROM 2K 1.8V 8-SOIC - 24AA02T-I/SN - Integrated Circuits (ICs)

Digi-Key Part Number 24AA02T-I/SN-ND
Price Break
3300
Unit Price
0.1408
Extended Price
464.64
Manufacturer Part Number24AA02T-I/SN
Product DescriptionIC SERIAL EEPROM 2K 1.8V 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC SERIAL EEPROM 2K 1.8V 8-SOIC - 24AA02T-I/SN - Integrated Circuits (ICs) Details
Technical/Catalog Information24AA02T-I/SN
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size2K (256 x 8)
Speed100kHz, 400kHz
InterfaceI²C, 2-Wire Serial
Package / Case8-SOIC
PackagingTape & Reel (TR)
Voltage - Supply1.7 V ~ 5.5 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 24AA02T I SN
24AA02TISN

Purchase IC SERIAL EEPROM 2K 1.8V 8-SOIC - 24AA02T-I/SN - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SERIAL EEPROM 2K 1.8V 8-SOIC - 24AA02T-I/SN
Integrated Circuits (ICs)

IC SERIAL EEPROM 2K 1.8V 8-SOIC - 24AA02T-I/SN

Bestellen Sie IC SERIAL EEPROM 2K 1.8V 8-SOIC - 24AA02T-I/SN online bei Digi-Key DE
Bestellen Sie IC SERIAL EEPROM 2K 1.8V 8-SOIC - 24AA02T-I/SN online bei Digi-Key AT
Orden IC SERIAL EEPROM 2K 1.8V 8-SOIC - 24AA02T-I/SN en lĂ­nea desde Digi-Key ES
Order IC SERIAL EEPROM 2K 1.8V 8-SOIC - 24AA02T-I/SN online from Digi-Key IE

IC SERIAL EEPROM 2K 1.8V 8-SOIC - 24AA02T-I/SN (24AA02T-I/SN-ND)

Related parts Integrated Circuits (ICs):
IC SERIAL EEPROM 2K 1.8V 8-SOIC - 24AA02T-I/SN
 Order IC SERIAL EEPROM 2K 1.8V 8-SOIC-24AA02T-I/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02T-I/SN-ND.
IC SERIAL EEPROM 16K 1.8V 8-SOIC - 24AA16T-I/SN
 Order IC SERIAL EEPROM 16K 1.8V 8-SOIC-24AA16T-I/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA16T-I/SN-ND.
IC SERIAL EEPROM 2K 5V 8-SOIC - 93C56-E/SN
 Order IC SERIAL EEPROM 2K 5V 8-SOIC-93C56-E/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56-E/SN-ND.
IC SERIAL EEPROM 4K 5V 8-SOIC - 93C66-E/SN
 Order IC SERIAL EEPROM 4K 5V 8-SOIC-93C66-E/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66-E/SN-ND.
IC SERIAL EEPROM 4K 1.7V 8-SOIC - 24AA04/SN
 Order IC SERIAL EEPROM 4K 1.7V 8-SOIC-24AA04/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA04/SN-ND.
IC SERIAL EEPROM 2K 2.5V 8-DIP - 93LC56/P
 Order IC SERIAL EEPROM 2K 2.5V 8-DIP-93LC56/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC56/P-ND.
IC SERIAL EEPROM 2K 2.5V 8-DIP - 93LC56-I/P
 Order IC SERIAL EEPROM 2K 2.5V 8-DIP-93LC56-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC56-I/P-ND.
IC SERIAL EEPROM 4K 2.5V 8-DIP - 93LC66/P
 Order IC SERIAL EEPROM 4K 2.5V 8-DIP-93LC66/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66/P-ND.
IC SERIAL EEPROM 1K 5V 8-DIP - 24C01C-E/P
 Order IC SERIAL EEPROM 1K 5V 8-DIP-24C01C-E/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01C-E/P-ND.
IC SERIAL EEPROM 16K 5V 8-DIP - 93C86-E/P
 Order IC SERIAL EEPROM 16K 5V 8-DIP-93C86-E/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C86-E/P-ND.