ALT FREQ M30 NPN NO SD=18MM - E2E-X18ME15 2M - Sensors, Transducers

Digi-Key Part Number E2E-X18ME15 2M-ND
Price Break
1
Unit Price
51.31
Extended Price
51.31
Manufacturer Part NumberE2E-X18ME15 2M
Product DescriptionALT FREQ M30 NPN NO SD=18MM
Quantity Available 0
All prices are in GBP

ALT FREQ M30 NPN NO SD=18MM - E2E-X18ME15 2M - Sensors, Transducers Details
Technical/Catalog InformationE2E-X18ME15 2M
VendorOmron Electronics Inc-IA Div
CategorySensors, Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E2E X18ME15 2M
E2EX18ME15 2M

Purchase ALT FREQ M30 NPN NO SD=18MM - E2E-X18ME15 2M - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of ALT FREQ M30 NPN NO SD=18MM - E2E-X18ME15 2M
Sensors, Transducers

ALT FREQ M30 NPN NO SD=18MM - E2E-X18ME15 2M (E2E-X18ME15 2M-ND)

Related parts Sensors, Transducers:
ALT FREQ M30 NPN NO SD=18MM - E2E-X18ME15 2M
 Order ALT FREQ M30 NPN NO SD=18MM-E2E-X18ME15 2M online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X18ME15 2M-ND.
ALT FREQ M18 NPN NO S D=10MM - E2E-X10ME15 2M
 Order ALT FREQ M18 NPN NO S D=10MM-E2E-X10ME15 2M online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X10ME15 2M-ND.
ALT FREQ M30 10MM NO - E2E-X10D15-N
 Order ALT FREQ M30 10MM NO-E2E-X10D15-N online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X10D15-N-ND.
SENSOR PROXY M30 NPN SHLD 3-WIRE - E2E-X10E1
 Order SENSOR PROXY M30 NPN SHLD 3-WIRE-E2E-X10E1 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1654-ND.
PROX W/ALT FREQ - E2E-X3D15-M1
 Order PROX W/ALT FREQ-E2E-X3D15-M1 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X3D15-M1-ND.
E2E-X5MY1 W/ALTERNATE FREQ - E2E-X5MY15 2M
 Order E2E-X5MY1 W/ALTERNATE FREQ-E2E-X5MY15 2M online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X5MY15 2M-ND.
PROX M18 ALT FREQ - E2E-X7D15-M1
 Order PROX M18 ALT FREQ-E2E-X7D15-M1 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E-X7D15-M1-ND.
PROX LONG M30 18MM PNP-NO 2M - E2E2-X18MB1
 Order PROX LONG M30 18MM PNP-NO 2M-E2E2-X18MB1 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E2-X18MB1-ND.
PROX LONG M30 18MM PNP-NC 2M - E2E2-X18MB2
 Order PROX LONG M30 18MM PNP-NC 2M-E2E2-X18MB2 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E2-X18MB2-ND.
PROX LONG M30 18MM AC2W-NO 2M - E2E2-X18MY1
 Order PROX LONG M30 18MM AC2W-NO 2M-E2E2-X18MY1 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E2-X18MY1-ND.
PROX LONG M30 18MM AC2W-NC 2M - E2E2-X18MY2
 Order PROX LONG M30 18MM AC2W-NC 2M-E2E2-X18MY2 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2E2-X18MY2-ND.
PROX E2EC-CR8D1 W/ALT FREQ - E2EC-CR8D15 2M
 Order PROX E2EC-CR8D1 W/ALT FREQ-E2EC-CR8D15 2M online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2EC-CR8D15 2M-ND.
E2EC-X4D1 W/ALT FREQ - E2EC-X4D15 2M
 Order E2EC-X4D1 W/ALT FREQ-E2EC-X4D15 2M online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E2EC-X4D15 2M-ND.
SENSOR PROXIMITY M30 NPN 10-30V - E2F-X10E1
 Order SENSOR PROXIMITY M30 NPN 10-30V-E2F-X10E1 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1077-ND.
SENSOR PROXY 4MM NPN SHLD 3-WIRE - E2E-CR8C1
 Order SENSOR PROXY 4MM NPN SHLD 3-WIRE-E2E-CR8C1 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1651-ND.