DIODE SCHOTTKY 20V 350MA SOD323 - SD103CWS-TP - Discrete Semiconductor Products

Digi-Key Part Number SD103CWSTPMSDKR-ND
Price Break
10
100
1000
Unit Price
0.132
0.1056
0.0792
Extended Price
1.32
10.56
79.20
Manufacturer Part NumberSD103CWS-TP
Product DescriptionDIODE SCHOTTKY 20V 350MA SOD323
Quantity Available Available
All prices are in GBP

DIODE SCHOTTKY 20V 350MA SOD323 - SD103CWS-TP - Discrete Semiconductor Products Details
Technical/Catalog InformationSD103CWS-TP
VendorMicro Commercial Co. (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated20V
Current Rating350mA
Package / CaseSOD-323
PackagingDigi-ReelĀ®
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)10ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD103CWS TP
SD103CWSTP
SD103CWSTPMSDKR ND
SD103CWSTPMSDKRND
SD103CWSTPMSDKR

Purchase DIODE SCHOTTKY 20V 350MA SOD323 - SD103CWS-TP - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 20V 350MA SOD323 - SD103CWS-TP
Discrete Semiconductor Products

DIODE SCHOTTKY 20V 350MA SOD323 - SD103CWS-TP (SD103CWSTPMSDKR-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 20V 350MA SOD323 - SD103CWS-TP
 Order DIODE SCHOTTKY 20V 350MA SOD323-SD103CWS-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SD103CWSTPMSTR-ND.
DIODE SCHOTTKY 20V 350MA SOD323 - SD103CWS-TP
 Order DIODE SCHOTTKY 20V 350MA SOD323-SD103CWS-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD103CWSTPMSCT-ND.
DIODE SCHOTTKY 20V 350MA SOD323 - SD103CWS-TP
 Order DIODE SCHOTTKY 20V 350MA SOD323-SD103CWS-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD103CWSTPMSDKR-ND.
DIODE SCHOTTKY 20V 250MA SOD323 - MBRX02520-TP
 Order DIODE SCHOTTKY 20V 250MA SOD323-MBRX02520-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MBRX02520TPMSTR-ND.
DIODE SCHOTTKY 20V 500MA SOD323 - MBRX0520-TP
 Order DIODE SCHOTTKY 20V 500MA SOD323-MBRX0520-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MBRX0520TPMSTR-ND.
DIODE SCHOTTKY 40V 350MA SOD323 - SD103AWS-TP
 Order DIODE SCHOTTKY 40V 350MA SOD323-SD103AWS-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SD103AWSTPMSTR-ND.
DIODE SCHOTTKY 30V 350MA SOD323 - SD103BWS-TP
 Order DIODE SCHOTTKY 30V 350MA SOD323-SD103BWS-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SD103BWSTPMSTR-ND.
DIODE SCHOTTKY 40V 350MA SOD123 - SD103CW-TP
 Order DIODE SCHOTTKY 40V 350MA SOD123-SD103CW-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SD103CWTPMSTR-ND.
DIODE SCHOTTKY 20V 250MA SOD323 - MBRX02520-TP
 Order DIODE SCHOTTKY 20V 250MA SOD323-MBRX02520-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX02520TPMSCT-ND.
DIODE SCHOTTKY 20V 500MA SOD323 - MBRX0520-TP
 Order DIODE SCHOTTKY 20V 500MA SOD323-MBRX0520-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX0520TPMSCT-ND.
DIODE SCHOTTKY 40V 350MA SOD323 - SD103AWS-TP
 Order DIODE SCHOTTKY 40V 350MA SOD323-SD103AWS-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD103AWSTPMSCT-ND.
DIODE SCHOTTKY 30V 350MA SOD323 - SD103BWS-TP
 Order DIODE SCHOTTKY 30V 350MA SOD323-SD103BWS-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD103BWSTPMSCT-ND.
DIODE SCHOTTKY 40V 350MA SOD123 - SD103CW-TP
 Order DIODE SCHOTTKY 40V 350MA SOD123-SD103CW-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD103CWTPMSCT-ND.
DIODE SCHOTTKY 40V 350MA SOD323 - SD103AWS-TP
 Order DIODE SCHOTTKY 40V 350MA SOD323-SD103AWS-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD103AWSTPMSDKR-ND.
DIODE SCHOTTKY 20V 250MA SOD323 - MBRX02520-TP
 Order DIODE SCHOTTKY 20V 250MA SOD323-MBRX02520-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX02520TPMSDKR-ND.