DIODE SCHOTTKY 50V 250MA SOD323 - MBRX02550-TP - Discrete Semiconductor Products

Digi-Key Part Number MBRX02550TPMSDKR-ND
Price Break
10
100
1000
Unit Price
0.132
0.1056
0.0792
Extended Price
1.32
10.56
79.20
Manufacturer Part NumberMBRX02550-TP
Product DescriptionDIODE SCHOTTKY 50V 250MA SOD323
Quantity Available Available
All prices are in GBP

DIODE SCHOTTKY 50V 250MA SOD323 - MBRX02550-TP - Discrete Semiconductor Products Details
Technical/Catalog InformationMBRX02550-TP
VendorMicro Commercial Co. (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated50V
Current Rating250mA
Package / CaseSOD-323
PackagingDigi-ReelĀ®
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MBRX02550 TP
MBRX02550TP
MBRX02550TPMSDKR ND
MBRX02550TPMSDKRND
MBRX02550TPMSDKR

Purchase DIODE SCHOTTKY 50V 250MA SOD323 - MBRX02550-TP - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 50V 250MA SOD323 - MBRX02550-TP
Discrete Semiconductor Products

DIODE SCHOTTKY 50V 250MA SOD323 - MBRX02550-TP (MBRX02550TPMSDKR-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 50V 250MA SOD323 - MBRX02550-TP
 Order DIODE SCHOTTKY 50V 250MA SOD323-MBRX02550-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MBRX02550TPMSTR-ND.
DIODE SCHOTTKY 50V 250MA SOD323 - MBRX02550-TP
 Order DIODE SCHOTTKY 50V 250MA SOD323-MBRX02550-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX02550TPMSCT-ND.
DIODE SCHOTTKY 50V 250MA SOD323 - MBRX02550-TP
 Order DIODE SCHOTTKY 50V 250MA SOD323-MBRX02550-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX02550TPMSDKR-ND.
DIODE SCHOTTKY 20V 250MA SOD323 - MBRX02520-TP
 Order DIODE SCHOTTKY 20V 250MA SOD323-MBRX02520-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MBRX02520TPMSTR-ND.
DIODE SCHOTTKY 30V 250MA SOD323 - MBRX02530-TP
 Order DIODE SCHOTTKY 30V 250MA SOD323-MBRX02530-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MBRX02530TPMSTR-ND.
DIODE SCHOTTKY 40V 250MA SOD323 - MBRX02540-TP
 Order DIODE SCHOTTKY 40V 250MA SOD323-MBRX02540-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MBRX02540TPMSTR-ND.
DIODE SCHOTTKY 60V 250MA SOD323 - MBRX02560-TP
 Order DIODE SCHOTTKY 60V 250MA SOD323-MBRX02560-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MBRX02560TPMSTR-ND.
DIODE SCHOTTKY 50V 400MW SOD323 - SD101BWS-TP
 Order DIODE SCHOTTKY 50V 400MW SOD323-SD101BWS-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number SD101BWSTPMSTR-ND.
DIODE SCHOTTKY 20V 250MA SOD323 - MBRX02520-TP
 Order DIODE SCHOTTKY 20V 250MA SOD323-MBRX02520-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX02520TPMSCT-ND.
DIODE SCHOTTKY 30V 250MA SOD323 - MBRX02530-TP
 Order DIODE SCHOTTKY 30V 250MA SOD323-MBRX02530-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX02530TPMSCT-ND.
DIODE SCHOTTKY 40V 250MA SOD323 - MBRX02540-TP
 Order DIODE SCHOTTKY 40V 250MA SOD323-MBRX02540-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX02540TPMSCT-ND.
DIODE SCHOTTKY 60V 250MA SOD323 - MBRX02560-TP
 Order DIODE SCHOTTKY 60V 250MA SOD323-MBRX02560-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX02560TPMSCT-ND.
DIODE SCHOTTKY 50V 400MW SOD323 - SD101BWS-TP
 Order DIODE SCHOTTKY 50V 400MW SOD323-SD101BWS-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number SD101BWSTPMSCT-ND.
DIODE SCHOTTKY 20V 250MA SOD323 - MBRX02520-TP
 Order DIODE SCHOTTKY 20V 250MA SOD323-MBRX02520-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX02520TPMSDKR-ND.
DIODE SCHOTTKY 40V 250MA SOD323 - MBRX02540-TP
 Order DIODE SCHOTTKY 40V 250MA SOD323-MBRX02540-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MBRX02540TPMSDKR-ND.