IC SPI BUS SRL EE 64K 2.5V 8SOIC - 25LC640T-I/SN - Integrated Circuits (ICs)

Digi-Key Part Number 25LC640T-I/SNDKR-ND
Price Break
1
25
100
1000
Unit Price
0.63
0.564
0.5074
0.451
Extended Price
0.63
14.10
50.74
451.00
Manufacturer Part Number25LC640T-I/SN
Product DescriptionIC SPI BUS SRL EE 64K 2.5V 8SOIC
Quantity Available 0
All prices are in GBP

IC SPI BUS SRL EE 64K 2.5V 8SOIC - 25LC640T-I/SN - Integrated Circuits (ICs) Details
Technical/Catalog Information25LC640T-I/SN
VendorMicrochip Technology (VA)
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size64K (8K x 8)
Speed2MHz
InterfaceSPI, 3-Wire Serial
Package / Case8-SOIC
PackagingDigi-ReelĀ®
Voltage - Supply2.5 V ~ 5.5 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 25LC640T I SN
25LC640TISN
25LC640T I SNDKR ND
25LC640TISNDKRND
25LC640T-I/SNDKR

Purchase IC SPI BUS SRL EE 64K 2.5V 8SOIC - 25LC640T-I/SN - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SPI BUS SRL EE 64K 2.5V 8SOIC - 25LC640T-I/SN
Integrated Circuits (ICs)

IC SPI BUS SRL EE 64K 2.5V 8SOIC - 25LC640T-I/SN (25LC640T-I/SNDKR-ND)

Related parts Integrated Circuits (ICs):
IC SPI BUS SRL EE 64K 2.5V 8SOIC - 25LC640T-I/SN
 Order IC SPI BUS SRL EE 64K 2.5V 8SOIC-25LC640T-I/SN online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 25LC640T-I/SNDKR-ND.
IC OPAMP PREC R-R I/O 5V 8SOIC - LT1218LCS8#TR
 Order IC OPAMP PREC R-R I/O 5V 8SOIC-LT1218LCS8#TR online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1218LCS8#TR-ND.
IC TX/RX RS-485 PRO-BUS 5V 8SOIC - ADM1486AR
 Order IC TX/RX RS-485 PRO-BUS 5V 8SOIC-ADM1486AR online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1486AR-ND.
IC DAC 12BIT SRL LP 5V 8SOIC - DAC8512FSZ-REEL7
 Order IC DAC 12BIT SRL LP 5V 8SOIC-DAC8512FSZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number DAC8512FSZ-REEL7-ND.
IC UNIV BUS TXRX TRI-ST 48-TSSOP - SN74VMEH22501DGGR
 Order IC UNIV BUS TXRX TRI-ST 48-TSSOP-SN74VMEH22501DGGR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13309-1-ND.
IC SRL EEPROM 4K 512X8 5V 8DIP - 93C66A-I/P
 Order IC SRL EEPROM 4K 512X8 5V 8DIP-93C66A-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66A-I/P-ND.
IC PREAMP ROR MIC 5V 8SOIC - SSM2165-1S-REEL7
 Order IC PREAMP ROR MIC 5V 8SOIC-SSM2165-1S-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2165-1S-REEL7-ND.
IC PREAMP MICROPHONE 5V 8SOIC TR - SSM2165-1SZ-REEL7
 Order IC PREAMP MICROPHONE 5V 8SOIC TR-SSM2165-1SZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2165-1SZ-REEL7-ND.
IC AVR MCU 64K 16MHZ 5V 64TQFP - ATMEGA64-16AU
 Order IC AVR MCU 64K 16MHZ 5V 64TQFP-ATMEGA64-16AU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64-16AU-ND.
IC REG LDO 100MA 5V 8SOIC - LM2931AD-5.0R2G
 Order IC REG LDO 100MA 5V 8SOIC-LM2931AD-5.0R2G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number LM2931AD-5.0R2GOSCT-ND.
IC RCVR/DRVR ECL DIFF 5V 8SOIC - MC10EP16DG
 Order IC RCVR/DRVR ECL DIFF 5V 8SOIC-MC10EP16DG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EP16DGOS-ND.
IC REG LDO 100MA 5V 8SOIC - LP2951CDR2G
 Order IC REG LDO 100MA 5V 8SOIC-LP2951CDR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LP2951CDR2GOS-ND.
IC COUNTER ELAPSED TIME 5V 8SOIC - DS1602S+
 Order IC COUNTER ELAPSED TIME 5V 8SOIC-DS1602S+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1602S+-ND.
IC SRL EEPROM 64K LP LV 8-TSSOP - AT24C64C-TH-B
 Order IC SRL EEPROM 64K LP LV 8-TSSOP-AT24C64C-TH-B online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64C-TH-B-ND.
IC SRL EEPROM 64K LP LV 8-SOIC - AT24C64CN-SH-B
 Order IC SRL EEPROM 64K LP LV 8-SOIC-AT24C64CN-SH-B online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C64CN-SH-B-ND.