RES DIVIDER 500 X2 OHM SOT-23 - MPMT1001CT1 - Resistors

Digi-Key Part Number MPMT1001CT1-ND
Price Break
1000
Unit Price
1.11078
Extended Price
1110.78
Manufacturer Part NumberMPMT1001CT1
Product DescriptionRES DIVIDER 500 X2 OHM SOT-23
Quantity Available Non-Stock
All prices are in GBP

RES DIVIDER 500 X2 OHM SOT-23 - MPMT1001CT1 - Resistors Details
Technical/Catalog InformationMPMT1001CT1
VendorVishay/Thin FIlm
CategoryResistors
Resistance In Ohms500, 500
Tolerance±0.1%
Power Per Element100mW
Circuit TypeCommon
Number of Pins3
PackagingTape & Reel (TR)
Number of Resistors2
Package / CaseSOT-23
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MPMT1001CT1
MPMT1001CT1

Purchase RES DIVIDER 500 X2 OHM SOT-23 - MPMT1001CT1 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES DIVIDER 500 X2 OHM SOT-23 - MPMT1001CT1
Resistors

RES DIVIDER 500 X2 OHM SOT-23 - MPMT1001CT1 (MPMT1001CT1-ND)

Related parts Resistors:
RES DIVIDER 500 X2 OHM SOT-23 - MPMT1001CT1
 Order RES DIVIDER 500 X2 OHM SOT-23-MPMT1001CT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPMT1001CT1-ND.
RES DIVIDER 500 X2 OHM SOT-23 - MPM1001AT1
 Order RES DIVIDER 500 X2 OHM SOT-23-MPM1001AT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM1001AT1-ND.
RES DIVIDER 500 X2 OHM SOT-23 - MPMT1001BT1
 Order RES DIVIDER 500 X2 OHM SOT-23-MPMT1001BT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPMT1001BT1-ND.
RES DIVIDER 500 X2 OHM SOT-23 - MPMT1001DT1
 Order RES DIVIDER 500 X2 OHM SOT-23-MPMT1001DT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPMT1001DT1-ND.
RES DIVIDER 500 X2 OHM SOT-23 - MPMT1001FT1
 Order RES DIVIDER 500 X2 OHM SOT-23-MPMT1001FT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPMT1001FT1-ND.
RES DIVIDER 250 X2 OHM SOT-23 - MPM5000AT1
 Order RES DIVIDER 250 X2 OHM SOT-23-MPM5000AT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM5000AT1-ND.
RES DIVIDER 1K X2 OHM SOT-23 - MPM2001AT1
 Order RES DIVIDER 1K X2 OHM SOT-23-MPM2001AT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM2001AT1-ND.
RES DIVIDER 2K X2 OHM SOT-23 - MPM4001AT1
 Order RES DIVIDER 2K X2 OHM SOT-23-MPM4001AT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM4001AT1-ND.
RES DIVIDER 2.5K X2 OHM SOT-23 - MPM5001AT1
 Order RES DIVIDER 2.5K X2 OHM SOT-23-MPM5001AT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM5001AT1-ND.
RES DIVIDER 4K X2 OHM SOT-23 - MPM8001AT1
 Order RES DIVIDER 4K X2 OHM SOT-23-MPM8001AT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM8001AT1-ND.
RES DIVIDER 5K X2 OHM SOT-23 - MPM1002AT1
 Order RES DIVIDER 5K X2 OHM SOT-23-MPM1002AT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM1002AT1-ND.
RES DIVIDER 10K X2 OHM SOT-23 - MPM2002AT1
 Order RES DIVIDER 10K X2 OHM SOT-23-MPM2002AT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM2002AT1-ND.
RES DIVIDER 20K X2 OHM SOT-23 - MPM4002AT1
 Order RES DIVIDER 20K X2 OHM SOT-23-MPM4002AT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM4002AT1-ND.
RES DIVIDER 25K X2 OHM SOT-23 - MPM5002AT1
 Order RES DIVIDER 25K X2 OHM SOT-23-MPM5002AT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM5002AT1-ND.
RES DIVIDER 50K X2 OHM SOT-23 - MPM1003AT1
 Order RES DIVIDER 50K X2 OHM SOT-23-MPM1003AT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM1003AT1-ND.