RES DIVIDER 5K X2 OHM SOT-23 - MPMT1002BT1 - Resistors

Digi-Key Part Number MPMT1002BT1-ND
Price Break
1000
Unit Price
1.11078
Extended Price
1110.78
Manufacturer Part NumberMPMT1002BT1
Product DescriptionRES DIVIDER 5K X2 OHM SOT-23
Quantity Available Non-Stock
All prices are in GBP

RES DIVIDER 5K X2 OHM SOT-23 - MPMT1002BT1 - Resistors Details
Technical/Catalog InformationMPMT1002BT1
VendorVishay/Thin FIlm
CategoryResistors
Resistance In Ohms5.0K, 5.0K
Tolerance±0.1%
Power Per Element100mW
Circuit TypeCommon
Number of Pins3
PackagingTape & Reel (TR)
Number of Resistors2
Package / CaseSOT-23
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MPMT1002BT1
MPMT1002BT1

Purchase RES DIVIDER 5K X2 OHM SOT-23 - MPMT1002BT1 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES DIVIDER 5K X2 OHM SOT-23 - MPMT1002BT1
Resistors

RES DIVIDER 5K X2 OHM SOT-23 - MPMT1002BT1 (MPMT1002BT1-ND)

Related parts Resistors:
RES DIVIDER 5K X2 OHM SOT-23 - MPMT1002BT1
 Order RES DIVIDER 5K X2 OHM SOT-23-MPMT1002BT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPMT1002BT1-ND.
RES DIVIDER 5K X2 OHM SOT-23 - MPM1002AT1
 Order RES DIVIDER 5K X2 OHM SOT-23-MPM1002AT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM1002AT1-ND.
RES DIVIDER 5K X2 OHM SOT-23 - MPMT1002CT1
 Order RES DIVIDER 5K X2 OHM SOT-23-MPMT1002CT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPMT1002CT1-ND.
RES DIVIDER 5K X2 OHM SOT-23 - MPMT1002DT1
 Order RES DIVIDER 5K X2 OHM SOT-23-MPMT1002DT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPMT1002DT1-ND.
RES DIVIDER 5K X2 OHM SOT-23 - MPMT1002FT1
 Order RES DIVIDER 5K X2 OHM SOT-23-MPMT1002FT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPMT1002FT1-ND.
RES DIVIDER 5K/10K OHM SOT-23 - MPMT50011002AT1
 Order RES DIVIDER 5K/10K OHM SOT-23-MPMT50011002AT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPMT-5K/10KTR-ND.
RES DIVIDER 5K/10K OHM SOT-23 - MPMT50011002AT1
 Order RES DIVIDER 5K/10K OHM SOT-23-MPMT50011002AT1 online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number MPMT-5K/10KCT-ND.
RES DIVIDER 5K/10K OHM SOT-23 - MPMT50011002AT1
 Order RES DIVIDER 5K/10K OHM SOT-23-MPMT50011002AT1 online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number MPMT-5K/10KDKR-ND.
RES DIVIDER 250 X2 OHM SOT-23 - MPM5000AT1
 Order RES DIVIDER 250 X2 OHM SOT-23-MPM5000AT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM5000AT1-ND.
RES DIVIDER 500 X2 OHM SOT-23 - MPM1001AT1
 Order RES DIVIDER 500 X2 OHM SOT-23-MPM1001AT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM1001AT1-ND.
RES DIVIDER 1K X2 OHM SOT-23 - MPM2001AT1
 Order RES DIVIDER 1K X2 OHM SOT-23-MPM2001AT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM2001AT1-ND.
RES DIVIDER 2K X2 OHM SOT-23 - MPM4001AT1
 Order RES DIVIDER 2K X2 OHM SOT-23-MPM4001AT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM4001AT1-ND.
RES DIVIDER 2.5K X2 OHM SOT-23 - MPM5001AT1
 Order RES DIVIDER 2.5K X2 OHM SOT-23-MPM5001AT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM5001AT1-ND.
RES DIVIDER 4K X2 OHM SOT-23 - MPM8001AT1
 Order RES DIVIDER 4K X2 OHM SOT-23-MPM8001AT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM8001AT1-ND.
RES DIVIDER 10K X2 OHM SOT-23 - MPM2002AT1
 Order RES DIVIDER 10K X2 OHM SOT-23-MPM2002AT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number MPM2002AT1-ND.