STANDOFF SWAGE 2/56 THREAD .250 - 1591-2 - Hardware, Fasteners, Accessories

Digi-Key Part Number 1591-2K-ND
Price Break
100
Unit Price
0.3526
Extended Price
35.26
Manufacturer Part Number1591-2
Product DescriptionSTANDOFF SWAGE 2/56 THREAD .250
Quantity Available 0
All prices are in GBP

STANDOFF SWAGE 2/56 THREAD .250 - 1591-2 - Hardware, Fasteners, Accessories Details
Technical/Catalog Information1591-2
VendorKeystone Electronics
CategoryHardware, Fasteners, Accessories
MaterialBrass - Nickel Plated
Thread/Screw/Hole Size2-56 Thread Size
Length0.250" (6.35mm)
TypeRound Threaded, Female/Female, Swage/Force Fit
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1591 2
15912
1591 2K ND
15912KND
1591-2K

Purchase STANDOFF SWAGE 2/56 THREAD .250 - 1591-2 - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of STANDOFF SWAGE 2/56 THREAD .250 - 1591-2
Hardware, Fasteners, Accessories

STANDOFF SWAGE 2/56 THREAD .250 - 1591-2 (1591-2K-ND)

Related parts Hardware, Fasteners, Accessories:
STANDOFF SWAGE 2/56 THREAD .250 - 1591-2
 Order STANDOFF SWAGE 2/56 THREAD .250-1591-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1591-2K-ND.
STANDOFF SWAGE 2/56 THREAD .125" - 1589-2
 Order STANDOFF SWAGE 2/56 THREAD .125"-1589-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1589-2K-ND.
STANDOFF CERAMIC THREADED 4" - 7720
 Order STANDOFF CERAMIC THREADED 4"-7720 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7720K-ND.
STANDOFF HINGED F/F 4-40 THREAD - 330
 Order STANDOFF HINGED F/F 4-40 THREAD-330 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 330K-ND.
PANEL ALUMINUM 2-7/8 X 3-15/16" - 2044
 Order PANEL ALUMINUM 2-7/8 X 3-15/16"-2044 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2044K-ND.
TERMINAL DBL TURRET .109"L BRASS - 1502-2
 Order TERMINAL DBL TURRET .109"L BRASS-1502-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1502-2K-ND.
STANDOFF M/F HEX 4-40 NYL .500" - 4802
 Order STANDOFF M/F HEX 4-40 NYL .500"-4802 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4802K-ND.
STANDOFF METRIC HEX M3 THD 5MM - 24390
 Order STANDOFF METRIC HEX M3 THD 5MM-24390 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 24390K-ND.
STANDOFF METRIC HEX M3 THD 10MM - 24393
 Order STANDOFF METRIC HEX M3 THD 10MM-24393 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 24393K-ND.
BRACKET BOARD L STEEL 2 13/16"L - 1566
 Order BRACKET BOARD L STEEL 2 13/16"L-1566 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1566K-ND.
BRACKET BOARD SUPPORT 2 3/8"L - 1647
 Order BRACKET BOARD SUPPORT 2 3/8"L-1647 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1647K-ND.
PIN MICRO .018"DIA PRESS-FIT SN - 1991-2
 Order PIN MICRO .018"DIA PRESS-FIT SN-1991-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1991-2K-ND.
HOLDER FUSE MINI AUTO BLADE - 3544-2
 Order HOLDER FUSE MINI AUTO BLADE-3544-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3544-2K-ND.
STANDOFF FORCE FIT # 4 SCREW - 4851
 Order STANDOFF FORCE FIT # 4 SCREW-4851 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4851K-ND.
HDWR 1/2"SCREW 4/40 HANDLE MTG - 9902
 Order HDWR 1/2"SCREW 4/40 HANDLE MTG-9902 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9902K-ND.