RES NET 10K OHM 8P 4RES SMD - ORNTA1002CT1 - Resistors

Digi-Key Part Number ORNTA1002CT1-ND
Price Break
1000
Unit Price
1.1616
Extended Price
1161.60
Manufacturer Part NumberORNTA1002CT1
Product DescriptionRES NET 10K OHM 8P 4RES SMD
Quantity Available Non-Stock
All prices are in GBP

RES NET 10K OHM 8P 4RES SMD - ORNTA1002CT1 - Resistors Details
Technical/Catalog InformationORNTA1002CT1
VendorVishay/Thin FIlm
CategoryResistors
Resistance In Ohms10.0K
Tolerance±0.1%
Power Per Element100mW
Circuit TypeIsolated
Number of Pins8
PackagingTape & Reel (TR)
Number of Resistors4
Package / Case8-DIL
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ORNTA1002CT1
ORNTA1002CT1

Purchase RES NET 10K OHM 8P 4RES SMD - ORNTA1002CT1 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES NET 10K OHM 8P 4RES SMD - ORNTA1002CT1
Resistors

RES NET 10K OHM 8P 4RES SMD - ORNTA1002CT1 (ORNTA1002CT1-ND)

Related parts Resistors:
RES NET 10K OHM 8P 4RES SMD - ORNTA1002CT1
 Order RES NET 10K OHM 8P 4RES SMD-ORNTA1002CT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNTA1002CT1-ND.
RES NET 10K OHM 8P 4RES SMD - ORNTA1002AT1
 Order RES NET 10K OHM 8P 4RES SMD-ORNTA1002AT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNT-10KATR-ND.
RES NET 1.0K OHM 8P 4RES SMD - ORNTA1001AT1
 Order RES NET 1.0K OHM 8P 4RES SMD-ORNTA1001AT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNT-1KATR-ND.
RES NET 10K OHM 8P 4RES SMD - ORNTA1002AT1
 Order RES NET 10K OHM 8P 4RES SMD-ORNTA1002AT1 online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-10KACT-ND.
RES NET 1.0K OHM 8P 4RES SMD - ORNTA1001AT1
 Order RES NET 1.0K OHM 8P 4RES SMD-ORNTA1001AT1 online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-1KACT-ND.
RES NET 10K OHM 8P 4RES SMD - ORNTA1002AT1
 Order RES NET 10K OHM 8P 4RES SMD-ORNTA1002AT1 online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-10KADKR-ND.
RES NET 1.0K OHM 8P 4RES SMD - ORNTA1001AT1
 Order RES NET 1.0K OHM 8P 4RES SMD-ORNTA1001AT1 online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number ORNT-1KADKR-ND.
RES NET 10K OHM 8P 4RES SMD - ORNA1002AT1
 Order RES NET 10K OHM 8P 4RES SMD-ORNA1002AT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA1002AT1-ND.
RES NET 1.0K OHM 8P 4RES SMD - ORNA1001AT1
 Order RES NET 1.0K OHM 8P 4RES SMD-ORNA1001AT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNA1001AT1-ND.
RES NET 10K OHM 8P 4RES SMD - ORNTA1002BT1
 Order RES NET 10K OHM 8P 4RES SMD-ORNTA1002BT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNTA1002BT1-ND.
RES NET 1.0K OHM 8P 4RES SMD - ORNTA1001BT1
 Order RES NET 1.0K OHM 8P 4RES SMD-ORNTA1001BT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNTA1001BT1-ND.
RES NET 1.0K OHM 8P 4RES SMD - ORNTA1001CT1
 Order RES NET 1.0K OHM 8P 4RES SMD-ORNTA1001CT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNTA1001CT1-ND.
RES NET 10K OHM 8P 4RES SMD - ORNTA1002DT1
 Order RES NET 10K OHM 8P 4RES SMD-ORNTA1002DT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNTA1002DT1-ND.
RES NET 1.0K OHM 8P 4RES SMD - ORNTA1001DT1
 Order RES NET 1.0K OHM 8P 4RES SMD-ORNTA1001DT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNTA1001DT1-ND.
RES NET 10K OHM 8P 4RES SMD - ORNTA1002FT1
 Order RES NET 10K OHM 8P 4RES SMD-ORNTA1002FT1 online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number ORNTA1002FT1-ND.