PIN .025" .145"L SWAGE MOUNT SN - 1427-4 - Sockets for ICs, Transistors

Digi-Key Part Number 1427-4K-ND
Price Break
100
Unit Price
0.1155
Extended Price
11.55
Manufacturer Part Number1427-4
Product DescriptionPIN .025" .145"L SWAGE MOUNT SN
Quantity Available 4700
All prices are in GBP

PIN .025" .145"L SWAGE MOUNT SN - 1427-4 - Sockets for ICs, Transistors Details
Technical/Catalog Information1427-4
VendorKeystone Electronics
CategorySockets for ICs, Transistors
Contact FinishTin, 200µin (5.08 µm)
Flange Diameter0.062" (1.57mm)
Length0.345" (8.76mm)
Pin Diameter0.025" (0.64mm)
TypeSingle End
Hole Diameter0.052" (1.32mm)
Mounting TypeSwage
SeriesMicro Pins
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1427 4
14274
1427 4K ND
14274KND
1427-4K

Purchase PIN .025" .145"L SWAGE MOUNT SN - 1427-4 - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PIN .025" .145"L SWAGE MOUNT SN - 1427-4
Sockets for ICs, Transistors

PIN .025" .145"L SWAGE MOUNT SN - 1427-4 (1427-4K-ND)

Related parts Sockets for ICs, Transistors:
PIN .025" .145"L SWAGE MOUNT SN - 1427-4
 Order PIN .025" .145"L SWAGE MOUNT SN-1427-4 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1427-4K-ND.
PIN .025" .145"L SWAGE MOUNT SN - 1424-4
 Order PIN .025" .145"L SWAGE MOUNT SN-1424-4 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1424-4K-ND.
PIN .025" .141"L SWAGE MOUNT SN - 1426-4
 Order PIN .025" .141"L SWAGE MOUNT SN-1426-4 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1426-4K-ND.
PIN .025" .051"L SWAGE MOUNT SN - 1427-1
 Order PIN .025" .051"L SWAGE MOUNT SN-1427-1 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1427-1K-ND.
PIN .025" .082"L SWAGE MOUNT SN - 1427-2
 Order PIN .025" .082"L SWAGE MOUNT SN-1427-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1427-2K-ND.
PIN .025" .113"L SWAGE MOUNT SN - 1427-3
 Order PIN .025" .113"L SWAGE MOUNT SN-1427-3 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1427-3K-ND.
PIN .025" .156"L SWAGE MOUNT SN - 1428-4
 Order PIN .025" .156"L SWAGE MOUNT SN-1428-4 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1428-4K-ND.
PIN .025" .065"L SWAGE MOUNT SN - 1421-1
 Order PIN .025" .065"L SWAGE MOUNT SN-1421-1 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1421-1K-ND.
PIN .025" .051"L SWAGE MOUNT SN - 1424-1
 Order PIN .025" .051"L SWAGE MOUNT SN-1424-1 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1424-1K-ND.
PIN .025" .082"L SWAGE MOUNT SN - 1424-2
 Order PIN .025" .082"L SWAGE MOUNT SN-1424-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1424-2K-ND.
PIN .025" .113"L SWAGE MOUNT SN - 1424-3
 Order PIN .025" .113"L SWAGE MOUNT SN-1424-3 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1424-3K-ND.
PIN .025" .047"L SWAGE MOUNT SN - 1426-1
 Order PIN .025" .047"L SWAGE MOUNT SN-1426-1 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1426-1K-ND.
PIN .025" .078"L SWAGE MOUNT SN - 1426-2
 Order PIN .025" .078"L SWAGE MOUNT SN-1426-2 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1426-2K-ND.
PIN .025" .110"L SWAGE MOUNT SN - 1426-3
 Order PIN .025" .110"L SWAGE MOUNT SN-1426-3 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1426-3K-ND.
PIN .025" .062"L SWAGE MOUNT SN - 1428-1
 Order PIN .025" .062"L SWAGE MOUNT SN-1428-1 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1428-1K-ND.