TIE CABLE PAN-TY 120LB 30.5" - PLT9LH-L - Cable, Wire - Management

Digi-Key Part Number PLT9LH-L-ND
Price Break
50
Unit Price
0.9972
Extended Price
49.86
Manufacturer Part NumberPLT9LH-L
Product DescriptionTIE CABLE PAN-TY 120LB 30.5"
Quantity Available 0
All prices are in GBP

TIE CABLE PAN-TY 120LB 30.5" - PLT9LH-L - Cable, Wire - Management Details
Technical/Catalog InformationPLT9LH-L
VendorPanduit Corp
CategoryCable, Wire - Management
ColorNatural
Length30.5" (775mm)
Tensile Strength120 lbs. (54.4 kg)
Wire/Cable Tie TypeStandard, Locking
MaterialNylon
Bundle Diameter9.00" (228.60mm)
Names, Registered & Trademark NamesPAN-TY®
Mounting Type-
Quantity50
Width0.300" (7.62mm)
Other Names PLT9LH L
PLT9LHL

Purchase TIE CABLE PAN-TY 120LB 30.5" - PLT9LH-L - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TIE CABLE PAN-TY 120LB 30.5" - PLT9LH-L
Cable, Wire - Management

TIE CABLE PAN-TY 120LB 30.5" - PLT9LH-L (PLT9LH-L-ND)

Related parts Cable, Wire - Management :
TIE CABLE PAN-TY 120LB 30.5" - PLT9LH-L
 Order TIE CABLE PAN-TY 120LB 30.5"-PLT9LH-L online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT9LH-L-ND.
TIE CABLE PAN-TY 18LB 3.1" - PLT.7M-M
 Order TIE CABLE PAN-TY 18LB 3.1"-PLT.7M-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1019-ND.
TIE CABLE PAN-TY 8LB 2.8" - PLT.6SM-C0
 Order TIE CABLE PAN-TY 8LB 2.8"-PLT.6SM-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1037-ND.
TIE CABLE LOCKING METAL 100LB 5" - MLT1S-CP
 Order TIE CABLE LOCKING METAL 100LB 5"-MLT1S-CP online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1100-ND.
TIE PAN TY REL WR BLK 7.4" - PRT2S-M0
 Order TIE PAN TY REL WR BLK 7.4"-PRT2S-M0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PRT2S-M0-ND.
TIE PAN TY LOCK POL WR BLK 22.2" - PRT6EH-C100
 Order TIE PAN TY LOCK POL WR BLK 22.2"-PRT6EH-C100 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PRT6EH-C100-ND.
TIE CABLE 301 ST/STL 200LB 10.2" - MLT2.7WH-LP
 Order TIE CABLE 301 ST/STL 200LB 10.2"-MLT2.7WH-LP online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1330-ND.
TIE CABLE 316 ST/STL 100LB 7.9" - MLT2S-CP316
 Order TIE CABLE 316 ST/STL 100LB 7.9"-MLT2S-CP316 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MLT2S-CP316-ND.
TIE CABLE 304 ST/STL 250LB 10.2" - MLT2.7H-LP
 Order TIE CABLE 304 ST/STL 250LB 10.2"-MLT2.7H-LP online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MLT2.7H-LP-ND.
TIE CABLE 304 ST/STL 100LB 10.2" - MLT2.7S-CP
 Order TIE CABLE 304 ST/STL 100LB 10.2"-MLT2.7S-CP online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MLT2.7S-CP-ND.
CABLE TIE BARB TY 18LB 4.0" - BT1M-C
 Order CABLE TIE BARB TY 18LB 4.0"-BT1M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1063-ND.
CABLE TIE BARB TY NAT 50# 8" - B2M2S-D
 Order CABLE TIE BARB TY NAT 50# 8"-B2M2S-D online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number B2M2S-D-ND.
PAN POUCH CANVAS WITH CABLE TIES - PPC25X50F
 Order PAN POUCH CANVAS WITH CABLE TIES-PPC25X50F online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PPC25X50F-ND.
CABLE TIE MINI 18LB 8.0" - PLT2M-C
 Order CABLE TIE MINI 18LB 8.0"-PLT2M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1028-ND.
CABLE TIE MINI 18LB 8.0" - PLT2M-M
 Order CABLE TIE MINI 18LB 8.0"-PLT2M-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1029-ND.